SMDH - Resettable Fuses - PPTC
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMDH1206B025TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1206,16V 0.25A 0.6W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 250 mA | 16 V | 810 mA | 20 A | 350 mOhms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH1210B035TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1210 30V 0.35A 1.0W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 350 mA | 30 V | 1.75 A | 20 A | 150 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH0805B020TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 0805 16V 0.20A 0.9W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 200 mA | 16 V | 700 mA | 40 A | 150 mOhms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH1210B020TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1210 30V 0.20A 1.0W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 200 mA | 30 V | 1 A | 20 A | 300 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH1210B050TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1210 6V 0.5A 1.1W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 500 mA | 6 V | 1.5 A | 10 A | 80 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH1812B110TF/33 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1812 33V 1.10A 1.5W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 1.1 A | 33 V | 5.5 A | 40 A | 50 mOhms | 1812 (4532 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH2920B185TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 2920 33V 1.85A 1.5W SMD AEC-Q200 High Temp | 0In Stock | SMDH | SMD/SMT | SMD/SMT | 1.85 A | 33 V | 3.7 A | 40 A | 20 mOhms | 2920 (7450 metric) | - 40 C | + 125 C | Reel |
- 1
- 2