Resettable Fuses - PPTC
7.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1206L | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 750 mA | 100 A | 1.2 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: 2016L030DR TTI: 2016L030DR Littelfuse Availability: 0In Stock6.000 On Order Expected 23-Dec-26 Resettable Fuses - PPTC 60V 2016 .300A SURF MOUNT | 0In Stock6.000 On Order Expected 23-Dec-26 | 2016L | SMD/SMT | SMD/SMT | 300 mA | 60 VDC | 600 mA | 20 A | 2.3 Ohms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: CMF-SDP35A-2 TTI: CMF-SDP35A-2 Bourns Availability: 0In StockResettable Fuses - PPTC 0.11A 230V 35ohm 220volt 35ohms | 0In Stock | CMF-SDP | PCB Mount | SMD/SMT | 110 mA | 230 VAC | 230 mA | 2.5 A | 35 Ohms | - 40 C | + 125 C | Reel | ||||||
0In Stock | CMF-SDP | PCB Mount | SMD/SMT | 90 mA | 230 VAC | 190 mA | 2.5 A | 50 Ohms | - 40 C | + 125 C | Reel | |||||||
Mfr: NANOASMDC020F-2 TTI: NANOASMDC020F-2 Littelfuse Availability: 0In Stock75.000 On Order Expected 17-Feb-27 Resettable Fuses - PPTC .2A 24V Nano SMD AEC-Q200 | 0In Stock75.000 On Order Expected 17-Feb-27 | nanoASMDC | SMD/SMT | SMD/SMT | 200 mA | 24 VDC | 420 mA | 100 A | 3.1 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2147-000 | |||
Mfr: 1210L110THYR TTI: 1210L110THYR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 8V 1210 1.1A POLYFUSE SMD THIN | 0In Stock | 1210L | SMD/SMT | SMD/SMT | 1.1 A | 8 VDC | 2.2 A | 100 A | 210 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTS181213V075 TTI: PTS181213V075 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 13V 0.75A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTS181224V110 TTI: PTS181224V110 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 24V 1.1A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 1.1 A | 24 VDC | 2.2 A | 20 A | 200 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 0402L050SLKR TTI: 0402L050SLKR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 0402 LoRho SL .500A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 500 mA | 6 VDC | 1 A | 40 A | 400 mOhms | 0402 (1005 metric) | - 40 C | + 85 C | Tray | |||||
Mfr: 1210L110/16WR TTI: 1210L110/16WR Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 1.10A 1210 PTC | 0In Stock | 1210L | SMD/SMT | SMD/SMT | 1.1 A | 16 VDC | 2.2 A | 100 A | 210 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 72R | PCB Mount | Radial | 2.5 A | 72 VDC | 5 A | 40 A | 130 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | ||||||
Mfr: SMD1210B010TF TTI: SMD1210B010TF YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 30V 0.1A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 300 mA | 10 A | 15 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RXEF185K-2 TTI: RXEF185K-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 1.85A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF2712-000 | ||||
0In Stock | 30R | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 40 A | 80 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | 30R | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 40 A | 40 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | ||||||
1.000In Stock1.200 On Order Expected 20-Nov-26 | 60R | PCB Mount | Radial | 1.35 A | 60 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: RF0320-000 TTI: SMD125F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.25A 15V 40A Imax | 0In Stock | SMD | SMD/SMT | SMD/SMT | 1.25 A | 15 VDC | 2.5 A | 40 A | 250 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | C21209-000 RF0320-000 | ||||
0In Stock | SMD | SMD/SMT | SMD/SMT | 2 A | 15 VDC | 4 A | 40 A | 125 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | C07648-000 RF0312-000 | |||||
0In Stock | 1812L | SMD/SMT | SMD/SMT | 1.1 A | 8 VDC | 2.2 A | 100 A | 210 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-RX025/72-0 TTI: MF-RX025/72-0 Bourns Availability: 0In StockResettable Fuses - PPTC 72V .25A-HD 40A MAX | 0In Stock | MF-RX/72 | PCB Mount | Radial | 250 mA | 72 VDC | 500 mA | 40 A | 1.95 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R025/72-0 | ||||
Mfr: PTS120616V025 TTI: PTS120616V025 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1206 16V 0.25A SMD | 0In Stock | PTS1206 | PCB Mount | SMD/SMT | 250 mA | 16 VDC | 500 mA | 100 A | 2.3 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTS181216V050 TTI: PTS181216V050 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 16V 0.5A SMD | 0In Stock | PTS1812 | PCB Mount | SMD/SMT | 500 mA | 16 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTS181230V020 TTI: PTS181230V020 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 30V 0.2A SMD | 0In Stock | PTS1812 | PCB Mount | SMD/SMT | 200 mA | 30 VDC | 400 mA | 100 A | 5 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTS181260V014 TTI: PTS181260V014 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 60V 0.14A SMD | 0In Stock | PTS1812 | PCB Mount | SMD/SMT | 140 mA | 60 VDC | 340 mA | 10 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | Low Rho | SMD/SMT | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 50 A | 165 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel |