• Resettable Fuses - PPTC

Resettable Fuses - PPTC

7.048 Results
7.048 Results
Filtered By:Circuit Protection
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Datasheet
Mfr: 3-161-404
TTI: 3-161-404
Schurter
Availability:

0In Stock

3.500 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 06, Ihold: 1.1A, Itrip: 2.2A, Imax: 100A, Vmax: 6V, Mounting: SMD, Terminal finish: Tin

0In Stock

3.500 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
1.1 A
6 V
2.2 A
100 A
60 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-420
TTI: 3-161-420
Schurter
Availability:

0In Stock

3.500 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 10, Ihold: 1.5A, Itrip: 3A, Imax: 40A, Vmax: 6V, Mounting: SMD, Terminal finish: Tin

0In Stock

3.500 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
1.5 A
6 V
3 A
40 A
30 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-451
TTI: 3-161-451
Schurter
Availability:

0In Stock

1.500 On Order
Expected 08-Mar-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 18, Width: 12, Ihold: 2.6A, Itrip: 5.2A, Imax: 100A, Vmax: 6V, Mounting: SMD, Terminal finish: Tin

0In Stock

1.500 On Order
Expected 08-Mar-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
2.6 A
6 V
5.2 A
100 A
15 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-462
TTI: 3-161-462
Schurter
Availability:

0In Stock

1.000 On Order
Expected 08-Mar-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 29, Width: 20, Ihold: 1.85A, Itrip: 3.7A, Imax: 100A, Vmax: 33V, Mounting: SMD, Terminal finish: Tin

0In Stock

1.000 On Order
Expected 08-Mar-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
1.85 A
33 V
3.7 A
100 A
30 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-348
TTI: 3-161-348
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 400mA, Itrip: 800mA, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTC
PCB Mount
Through Hole
400 mA
60 V
800 mA
40 A
480 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-280
TTI: 3-161-280
Schurter
Availability:

0In Stock

2.000 On Order
Expected 15-Feb-27
Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 650mA, Itrip: 1.3A, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin

0In Stock

2.000 On Order
Expected 15-Feb-27
Please adjust quantity to Min / Mult value
PFTA
PCB Mount
Through Hole
650 mA
16 V
1.3 A
40 A
110 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-288
TTI: 3-161-288
Schurter
Availability:

0In Stock

2.000 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 1.2A, Itrip: 2.4A, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin

0In Stock

2.000 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTA
PCB Mount
Through Hole
1.2 A
16 V
2.4 A
40 A
40 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-292
TTI: 3-161-292
Schurter
Availability:

0In Stock

2.000 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 1.6A, Itrip: 3.2A, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin

0In Stock

2.000 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTA
PCB Mount
Through Hole
1.6 A
16 V
3.2 A
40 A
30 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-310
TTI: 3-161-310
Schurter
Availability:

0In Stock

1.000 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 12A, Itrip: 24A, Imax: 100A, Vmax: 16V, Mounting: THT, Terminal finish: Tin

0In Stock

1.000 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTA
PCB Mount
Through Hole
12 A
16 V
24 A
100 A
2 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-343
TTI: 3-161-343
Schurter
Availability:

0In Stock

2.000 On Order
Expected 08-Mar-27
New Product
Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 250mA, Itrip: 500mA, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin

0In Stock

2.000 On Order
Expected 08-Mar-27
Please adjust quantity to Min / Mult value
PFTC
PCB Mount
Through Hole
250 mA
60 V
500 mA
40 A
900 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-330
TTI: 3-161-330
Schurter
Availability:

0In Stock

400 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTB Resettable Fuse, Ihold: 5A, Itrip: 10A, Imax: 100A, Vmax: 30V, Mounting: THT, Terminal finish: Tin

0In Stock

400 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTB
PCB Mount
Through Hole
10 A
30 V
10 A
100 A
8 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-LSMF600/16X-2
TTI: MF-LSMF600/16X-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 2920 Resettable SMD PPTC 6.0A/16V

0In Stock

Please adjust quantity to Min / Mult value
MF-LSMF
PCB Mount
SMD/SMT
6 A
16 V
12 A
40 A
20 mOhms
2920 (7954 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-LSMF030X-2
TTI: MF-LSMF030X-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 2920 Resettable SMD PPTC 0.3A/60V

0In Stock

Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
60 V
300 mA
Reel
Datasheet
Mfr: MF-R050-0-17
TTI: MF-R050-0-17
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 60V .5A-HD 0.5A

0In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
500 mA
60 VDC
1 A
40 A
770 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-LSMF260/16X-2
TTI: MF-LSMF260/16X-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.6A/16V

0In Stock

Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
2.6 A
16 VDC
5.2 A
40 A
75 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-LSMF400/16X-2
TTI: MF-LSMF400/16X-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 2920 Resettable SMD PPTC 4.0A/16V

0In Stock

Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
4 A
16 VDC
8 A
40 A
40 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-306
TTI: 3-161-306
Schurter
Availability:

0In Stock

1.000 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 6A, Itrip: 12A, Imax: 100A, Vmax: 16V, Mounting: THT, Terminal finish: Tin

0In Stock

1.000 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTA
PCB Mount
Through Hole
6 A
16 V
12 A
100 A
7 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-307
TTI: 3-161-307
Schurter
Availability:

0In Stock

1.000 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 7A, Itrip: 14A, Imax: 100A, Vmax: 16V, Mounting: THT, Terminal finish: Tin

0In Stock

1.000 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTA
PCB Mount
Through Hole
7 A
16 V
14 A
100 A
6 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: SMDH1206B110TF
TTI: SMDH1206B110TF
YAGEO
Availability:

0In Stock

Resettable Fuses - PPTC 1206 6V 1.10A 0.6W SMD AEC-Q200 High Temp

0In Stock

Please adjust quantity to Min / Mult value
SMDH
PCB Mount
SMD/SMT
1.1 A
6 V
5.2 A
100 A
30 mOhms
1206 (3216 metric)
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MF-LSMF075/72X-2
TTI: MF-LSMF075/72X-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 2920 Resettable SMD PPTC 0.75A/72V

0In Stock

Please adjust quantity to Min / Mult value
MF-LSMF
PCB Mount
SMD/SMT
750 mA
72 V
1.5 A
20 A
1 Ohms
2920 (7954 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-LSMF550/16X-2
TTI: MF-LSMF550/16X-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 2920 Resettable SMD PPTC 5.5A/16V

0In Stock

Please adjust quantity to Min / Mult value
MF-LSMF
PCB Mount
SMD/SMT
5.5 A
16 V
11 A
40 A
23 mOhms
2920 (7954 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-458
TTI: 3-161-458
Schurter
Availability:

0In Stock

1.500 On Order
Expected 08-Mar-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 29, Width: 20, Ihold: 1A, Itrip: 2A, Imax: 40A, Vmax: 33V, Mounting: SMD, Terminal finish: Tin

0In Stock

1.500 On Order
Expected 08-Mar-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
1 A
33 V
2 A
40 A
65 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-317
TTI: 3-161-317
Schurter
Availability:

0In Stock

2.000 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTB Resettable Fuse, Ihold: 1.35A, Itrip: 2.7A, Imax: 40A, Vmax: 30V, Mounting: THT, Terminal finish: Tin

0In Stock

2.000 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTB
PCB Mount
Through Hole
2.7 A
30 V
2.7 A
40 A
40 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-320
TTI: 3-161-320
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTB Resettable Fuse, Ihold: 1.6A, Itrip: 3.2A, Imax: 40A, Vmax: 30V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTB
PCB Mount
Through Hole
3.2 A
30 V
3.2 A
40 A
30 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-331
TTI: 3-161-331
Schurter
Availability:

0In Stock

400 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTB Resettable Fuse, Ihold: 6A, Itrip: 12A, Imax: 100A, Vmax: 30V, Mounting: THT, Terminal finish: Tin

0In Stock

400 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTB
PCB Mount
Through Hole
12 A
30 V
12 A
100 A
5 mOhms
- 40 C
+ 85 C
Reel
  • ...
  • 23
  • 24
  • 25