• Resettable Fuses - PPTC

Resettable Fuses - PPTC

7.048 Results
7.048 Results
Filtered By:Circuit Protection
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Datasheet
Mfr: 3-161-383
TTI: 3-161-383
Schurter
Availability:

0In Stock

3.500 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 08, Width: 05, Ihold: 1.5A, Itrip: 3A, Imax: 100A, Vmax: 6V, Mounting: SMD, Terminal finish: Tin

0In Stock

3.500 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
1.5 A
6 V
3 A
100 A
40 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-413
TTI: 3-161-413
Schurter
Availability:

0In Stock

3.500 On Order
Expected 08-Mar-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 10, Ihold: 100mA, Itrip: 300mA, Imax: 10A, Vmax: 30V, Mounting: SMD, Terminal finish: Tin

0In Stock

3.500 On Order
Expected 08-Mar-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
100 mA
30 V
300 mA
10 A
800 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-415
TTI: 3-161-415
Schurter
Availability:

0In Stock

4.000 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 10, Ihold: 350mA, Itrip: 750mA, Imax: 40A, Vmax: 6V, Mounting: SMD, Terminal finish: Tin

0In Stock

4.000 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
350 mA
6 V
750 mA
40 A
200 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-428
TTI: 3-161-428
Schurter
Availability:

0In Stock

2.000 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 18, Width: 12, Ihold: 500mA, Itrip: 1A, Imax: 100A, Vmax: 15V, Mounting: SMD, Terminal finish: Tin

0In Stock

2.000 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
500 mA
15 V
1 A
100 A
150 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-302
TTI: 3-161-302
Schurter
Availability:

0In Stock

2.000 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 4A, Itrip: 8A, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin

0In Stock

2.000 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTA
PCB Mount
Through Hole
4 A
16 V
8 A
40 A
10 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-LSMF185/24X-2
TTI: MF-LSMF185/24X-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.85/24V

0In Stock

Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
1.85 A
24 VDC
3.7 A
40 A
150 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-LSMF300/16X-2
TTI: MF-LSMF300/16X-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.0A/16V

0In Stock

Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
3 A
16 VDC
5 A
40 A
48 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-LSMF600/12X-2
TTI: MF-LSMF600/12X-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 2920 Resettable SMD PPTC 6.0A/12V

0In Stock

Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
6 A
12 VDC
12 A
40 A
20 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-LSMF110/60X-2
TTI: MF-LSMF110/60X-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.1A/60V

0In Stock

Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
60 V
1.1 A
Reel
Datasheet
Mfr: 3-161-386
TTI: 3-161-386
Schurter
Availability:

0In Stock

3.500 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 06, Ihold: 100mA, Itrip: 250mA, Imax: 10A, Vmax: 30V, Mounting: SMD, Terminal finish: Tin

0In Stock

3.500 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
100 mA
30 V
250 mA
10 A
1.4 Ohms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-388
TTI: 3-161-388
Schurter
Availability:

0In Stock

3.500 On Order
Expected 08-Mar-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 06, Ihold: 120mA, Itrip: 290mA, Imax: 10A, Vmax: 30V, Mounting: SMD, Terminal finish: Tin

0In Stock

3.500 On Order
Expected 08-Mar-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
120 mA
30 V
290 mA
10 A
1.35 Ohms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-396
TTI: 3-161-396
Schurter
Availability:

0In Stock

4.000 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 06, Ihold: 500mA, Itrip: 1A, Imax: 40A, Vmax: 13.2V, Mounting: SMD, Terminal finish: Tin

0In Stock

4.000 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
500 mA
13.2 V
1 A
40 A
150 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-408
TTI: 3-161-408
Schurter
Availability:

0In Stock

3.500 On Order
Expected 08-Mar-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 06, Ihold: 1.5A, Itrip: 3A, Imax: 100A, Vmax: 6V, Mounting: SMD, Terminal finish: Tin

0In Stock

3.500 On Order
Expected 08-Mar-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
1.5 A
6 V
3 A
100 A
30 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-417
TTI: 3-161-417
Schurter
Availability:

0In Stock

4.000 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 10, Ihold: 750mA, Itrip: 1.5A, Imax: 40A, Vmax: 6V, Mounting: SMD, Terminal finish: Tin

0In Stock

4.000 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
750 mA
6 V
1.5 A
40 A
70 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-423
TTI: 3-161-423
Schurter
Availability:

0In Stock

1.500 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 18, Width: 12, Ihold: 140mA, Itrip: 340mA, Imax: 10A, Vmax: 60V, Mounting: SMD, Terminal finish: Tin

0In Stock

1.500 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
140 mA
60 V
340 mA
10 A
1 Ohms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-286
TTI: 3-161-286
Schurter
Availability:

0In Stock

2.000 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 1.1A, Itrip: 2.2A, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin

0In Stock

2.000 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTA
PCB Mount
Through Hole
1.1 A
16 V
2.2 A
40 A
45 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-304
TTI: 3-161-304
Schurter
Availability:

0In Stock

1.000 On Order
Expected 08-Mar-27
Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 5A, Itrip: 10A, Imax: 100A, Vmax: 16V, Mounting: THT, Terminal finish: Tin

0In Stock

1.000 On Order
Expected 08-Mar-27
Please adjust quantity to Min / Mult value
PFTA
PCB Mount
Through Hole
5 A
16 V
10 A
100 A
9 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-465
TTI: 3-161-465
Schurter
Availability:

0In Stock

1.000 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 29, Width: 20, Ihold: 2.6A, Itrip: 5.2A, Imax: 100A, Vmax: 24V, Mounting: SMD, Terminal finish: Tin

0In Stock

1.000 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
2.6 A
24 V
5.2 A
100 A
14 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-272
TTI: 3-161-272
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 250mA, Itrip: 500mA, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTA
PCB Mount
Through Hole
250 mA
16 V
500 mA
40 A
500 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-329
TTI: 3-161-329
Schurter
Availability:

0In Stock

2.000 On Order
Expected 12-Jan-27
New Product
Resettable Fuses - PPTC PFTB Resettable Fuse, Ihold: 4A, Itrip: 8A, Imax: 40A, Vmax: 30V, Mounting: THT, Terminal finish: Tin

0In Stock

2.000 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTB
PCB Mount
Through Hole
8 A
30 V
8 A
40 A
10 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-LSMF700/12X-2
TTI: MF-LSMF700/12X-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 2920 Resettable SMD PPTC 7.0A/12V

0In Stock

Please adjust quantity to Min / Mult value
MF-LSMF
PCB Mount
SMD/SMT
7 A
12 V
14 A
50 A
18 mOhms
2920 (7954 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-360
TTI: 3-161-360
Schurter
Availability:

0In Stock

2.000 On Order
Expected 12-Jan-27
New Product
Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 1.6A, Itrip: 3.2A, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin

0In Stock

2.000 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTC
PCB Mount
Through Hole
1.6 A
60 V
3.2 A
40 A
90 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-363
TTI: 3-161-363
Schurter
Availability:

0In Stock

400 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 3A, Itrip: 6A, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin

0In Stock

400 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTC
PCB Mount
Through Hole
3 A
60 V
6 A
40 A
40 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-369
TTI: 3-161-369
Schurter
Availability:

0In Stock

4.000 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 06, Width: 03, Ihold: 500mA, Itrip: 1A, Imax: 40A, Vmax: 6V, Mounting: SMD, Terminal finish: Tin

0In Stock

4.000 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
500 mA
6 V
1 A
40 A
100 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-270
TTI: 3-161-270
Schurter
Availability:

0In Stock

2.000 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 200mA, Itrip: 400mA, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin

0In Stock

2.000 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTA
PCB Mount
Through Hole
200 mA
16 V
400 mA
40 A
780 mOhms
- 40 C
+ 85 C
Reel
  • ...
  • 24
  • 25
  • 26