Resettable Fuses - PPTC
7.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-LSMF075/60X-2 TTI: MF-LSMF075/60X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 0.75A/60V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 60 V | 750 mA | Reel | |||||||||||
Mfr: RF5029-000 TTI: RF5029-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 240V 160A-HD 2A MAX | 0In Stock | Automotive SMD | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 300 mA | 20 A | 7.5 Ohms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | NANOASMDCH010F-2 | ||||
0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 1.1 A | 33 VDC | 2.2 A | 40 A | 410 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | PFTA | PCB Mount | Through Hole | 500 mA | 16 V | 1 A | 40 A | 170 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock1.500 On Order Expected 12-Jan-27 | PFTL | PCB Mount | SMD/SMT | 200 mA | 30 V | 400 mA | 10 A | 1 Ohms | - 40 C | + 85 C | Reel | |||||||
0In Stock1.000 On Order Expected 12-Jan-27 | PFTL | PCB Mount | SMD/SMT | 5 A | 16 V | 10 A | 100 A | 5 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock2.000 On Order Expected 12-Jan-27 | PFTA | PCB Mount | Through Hole | 2 A | 16 V | 4 A | 40 A | 20 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock2.000 On Order Expected 12-Jan-27 | PFTB | PCB Mount | Through Hole | 3.7 A | 30 V | 3.7 A | 40 A | 30 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock2.000 On Order Expected 08-Mar-27 | PFTC | PCB Mount | Through Hole | 200 mA | 60 V | 400 mA | 40 A | 1.3 Ohms | - 40 C | + 85 C | Reel | |||||||
0In Stock2.000 On Order Expected 12-Jan-27 | PFTC | PCB Mount | Through Hole | 650 mA | 60 V | 1.3 A | 40 A | 240 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock | PFTC | PCB Mount | Through Hole | 650 mA | 60 V | 1.3 A | 40 A | 240 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock5.000 On Order Expected 12-Jan-27 | PFTL | PCB Mount | SMD/SMT | 350 mA | 6 V | 750 mA | 40 A | 200 mOhms | - 40 C | + 85 C | Reel | |||||||
Mfr: MF-LSMF200X-2 TTI: MF-LSMF200X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 2.0A/15V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 2 A | 15 VDC | 4 A | 40 A | 125 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF450/16X-2 TTI: MF-LSMF450/16X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 4.5A/16V | 0In Stock | MF-LSMF | PCB Mount | SMD/SMT | 4.5 A | 16 V | 9 A | 40 A | 350 mOhms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | PFTC | PCB Mount | Through Hole | 900 mA | 60 V | 1.8 A | 40 A | 140 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock2.000 On Order Expected 12-Jan-27 | PFTA | PCB Mount | Through Hole | 2.5 A | 16 V | 5 A | 40 A | 15 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock1.000 On Order Expected 12-Jan-27 | PFTA | PCB Mount | Through Hole | 9 A | 16 V | 18 A | 100 A | 3 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock2.000 On Order Expected 12-Jan-27 | PFTB | PCB Mount | Through Hole | 1.8 A | 30 V | 1.8 A | 40 A | 90 mOhms | - 40 C | + 85 C | Reel | |||||||
Mfr: MF-LSMF035/72X-2 TTI: MF-LSMF035/72X-2 Bourns Availability: 0In Stock4.000 On Order Expected 15-Jan-27 Resettable Fuses - PPTC 2920 Resettable SMD PPTC 0.35A/72V | 0In Stock4.000 On Order Expected 15-Jan-27 | MF-LSMF | PCB Mount | SMD/SMT | 350 mA | 72 V | 700 mA | 20 A | 2.6 Ohms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF050/72X-2 TTI: MF-LSMF050/72X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 0.5A/72V | 0In Stock | MF-LSMF | PCB Mount | SMD/SMT | 500 mA | 72 V | 1 A | 20 A | 1.5 Ohms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF200/33X-2 TTI: MF-LSMF200/33X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 2.0A/33V | 0In Stock | MF-LSMF | PCB Mount | SMD/SMT | 2 A | 33 V | 4 A | 40 A | 120 mOhms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 250S | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 13 Ohms | - 40 C | + 85 C | Reel | |||||||
Mfr: MF-LSMF300X-2 TTI: MF-LSMF300X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6 V 3A-HD 8A MAX | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 5 A | 40 A | 48 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock4.000 On Order Expected 12-Jan-27 | PFTL | PCB Mount | SMD/SMT | 200 mA | 24 V | 460 mA | 10 A | 600 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock2.000 On Order Expected 12-Jan-27 | PFTB | PCB Mount | Through Hole | 5 A | 30 V | 5 A | 40 A | 20 mOhms | - 40 C | + 85 C | Reel |