• Resettable Fuses - PPTC

Resettable Fuses - PPTC

7.048 Results
7.048 Results
Filtered By:Circuit Protection
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: 3-161-362
TTI: 3-161-362
Schurter
Availability:

0In Stock

400 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 2.5A, Itrip: 5A, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin

0In Stock

400 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTC
PCB Mount
Through Hole
2.5 A
60 V
5 A
40 A
50 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-366
TTI: 3-161-366
Schurter
Availability:

0In Stock

5.000 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 06, Width: 03, Ihold: 100mA, Itrip: 300mA, Imax: 40A, Vmax: 15V, Mounting: SMD, Terminal finish: Tin

0In Stock

5.000 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
100 mA
15 V
300 mA
40 A
900 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-372
TTI: 3-161-372
Schurter
Availability:

0In Stock

3.500 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 08, Width: 05, Ihold: 200mA, Itrip: 500mA, Imax: 100A, Vmax: 9V, Mounting: SMD, Terminal finish: Tin

0In Stock

3.500 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
200 mA
9 V
500 mA
100 A
650 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-374
TTI: 3-161-374
Schurter
Availability:

0In Stock

4.500 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 08, Width: 05, Ihold: 350mA, Itrip: 750mA, Imax: 100A, Vmax: 6V, Mounting: SMD, Terminal finish: Tin

0In Stock

4.500 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
350 mA
6 V
750 mA
100 A
250 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-419
TTI: 3-161-419
Schurter
Availability:

0In Stock

4.000 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 10, Ihold: 1.1A, Itrip: 2.2A, Imax: 40A, Vmax: 6V, Mounting: SMD, Terminal finish: Tin

0In Stock

4.000 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
1.1 A
6 V
2.2 A
40 A
50 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-421
TTI: 3-161-421
Schurter
Availability:

0In Stock

3.500 On Order
Expected 08-Mar-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 10, Ihold: 2A, Itrip: 4A, Imax: 40A, Vmax: 6V, Mounting: SMD, Terminal finish: Tin

0In Stock

3.500 On Order
Expected 08-Mar-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
2 A
6 V
4 A
40 A
20 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-422
TTI: 3-161-422
Schurter
Availability:

0In Stock

1.500 On Order
Expected 08-Mar-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 18, Width: 12, Ihold: 100mA, Itrip: 300mA, Imax: 10A, Vmax: 60V, Mounting: SMD, Terminal finish: Tin

0In Stock

1.500 On Order
Expected 08-Mar-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
100 mA
60 V
300 mA
10 A
1 Ohms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-431
TTI: 3-161-431
Schurter
Availability:

0In Stock

2.000 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 18, Width: 12, Ihold: 750mA, Itrip: 1.5A, Imax: 40A, Vmax: 16V, Mounting: SMD, Terminal finish: Tin

0In Stock

2.000 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
750 mA
16 V
1.5 A
40 A
110 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-442
TTI: 3-161-442
Schurter
Availability:

0In Stock

2.000 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 18, Width: 12, Ihold: 1.5A, Itrip: 3A, Imax: 100A, Vmax: 6V, Mounting: SMD, Terminal finish: Tin

0In Stock

2.000 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
1.5 A
6 V
3 A
100 A
30 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-454
TTI: 3-161-454
Schurter
Availability:

0In Stock

1.500 On Order
Expected 08-Mar-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 18, Width: 12, Ihold: 3A, Itrip: 6A, Imax: 100A, Vmax: 6V, Mounting: SMD, Terminal finish: Tin

0In Stock

1.500 On Order
Expected 08-Mar-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
3 A
6 V
6 A
100 A
12 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-456
TTI: 3-161-456
Schurter
Availability:

0In Stock

1.500 On Order
Expected 08-Mar-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 29, Width: 20, Ihold: 500mA, Itrip: 1A, Imax: 10A, Vmax: 60V, Mounting: SMD, Terminal finish: Tin

0In Stock

1.500 On Order
Expected 08-Mar-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
500 mA
60 V
1 A
10 A
180 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-466
TTI: 3-161-466
Schurter
Availability:

0In Stock

1.000 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 29, Width: 20, Ihold: 3A, Itrip: 6A, Imax: 40A, Vmax: 24V, Mounting: SMD, Terminal finish: Tin

0In Stock

1.000 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
3 A
24 V
6 A
40 A
10 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-313
TTI: 3-161-313
Schurter
Availability:

0In Stock

2.000 On Order
Expected 12-Jan-27
New Product
Resettable Fuses - PPTC PFTB Resettable Fuse, Ihold: 1.1A, Itrip: 2.2A, Imax: 40A, Vmax: 30V, Mounting: THT, Terminal finish: Tin

0In Stock

2.000 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTB
PCB Mount
Through Hole
2.2 A
30 V
2.2 A
40 A
60 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-319
TTI: 3-161-319
Schurter
Availability:

0In Stock

2.000 On Order
Expected 12-Jan-27
New Product
Resettable Fuses - PPTC PFTB Resettable Fuse, Ihold: 1.6A, Itrip: 3.2A, Imax: 40A, Vmax: 30V, Mounting: THT, Terminal finish: Tin

0In Stock

2.000 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTB
PCB Mount
Through Hole
3.2 A
30 V
3.2 A
40 A
30 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-LSMF330/12X-2
TTI: MF-LSMF330/12X-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/12V

0In Stock

Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
3.3 A
12 VDC
5.5 A
40 A
55 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-LSMF330/16X-2
TTI: MF-LSMF330/16X-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/16V

0In Stock

Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
3.3 A
16 VDC
5.5 A
40 A
55 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 1206L150/12SLYR
TTI: 1206L150/12SLYR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 12V POLYFUSE 1206 LoRho SL 1.50A

0In Stock

Please adjust quantity to Min / Mult value
Low Rho
SMD/SMT
SMD/SMT
1.5 A
12 VDC
3 A
50 A
80 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-LSMF125X-2
TTI: MF-LSMF125X-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.25A/15V

0In Stock

Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
1.25 A
15 VDC
2.5 A
40 A
250 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-LSMF150/33X-2
TTI: MF-LSMF150/33X-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.5A/33V

0In Stock

Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
1.5 A
33 VDC
3 A
40 A
230 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-LSMF050X-2
TTI: MF-LSMF050X-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 2920 Resettable SMD PPTC 0.5A/60V

0In Stock

Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
60 V
500 mA
Reel
Datasheet
Mfr: 3-161-276
TTI: 3-161-276
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 400mA, Itrip: 800mA, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTA
PCB Mount
Through Hole
400 mA
16 V
800 mA
40 A
230 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-RX185/72-2-14
TTI: MF-RX185/72-2-14
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 72V 1.85A-HD 40A MAX

0In Stock

Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
1.85 A
72 VDC
3.7 A
40 A
120 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: RHEF100-2
TTI: RHEF100-2
Littelfuse
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC Radial Lead 1A 30V 40A Imax

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
RHEF
PCB Mount
Radial
1 A
30 VDC
1.8 A
40 A
430 mOhms
- 40 C
+ 125 C
5.8 mm
Reel
RF3301-000
Datasheet
Mfr: MF-MSMF260/16X-2
TTI: MF-MSMF260/16X-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 16 V 2.6A-HD 100A MAX

0In Stock

Please adjust quantity to Min / Mult value
MF-MSMF
PCB Mount
SMD/SMT
16 V
2.6 A
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 30R250UPR
TTI: 30R250UPR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 30V 2.50A RADIAL LEADS

0In Stock

Please adjust quantity to Min / Mult value
30R
PCB Mount
Radial
2.5 A
30 VDC
5 A
40 A
70 mOhms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
  • ...
  • 27
  • 28
  • 29