SMD - Resettable Fuses - PPTC
155 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMD1210B005TF/60 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 60V 1210 0.05A 0.6W SMD | 0In Stock | SMD | PCB Mount | SMD/SMT | 50 mA | 60 V | 150 mA | 10 A | 3.6 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: SMD2016B030TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 60V 0.3A PPTC SMD 2016 | 0In Stock | SMD | Reel | |||||||||||||||
0In Stock | SMD | SMD/SMT | SMD/SMT | 1.6 A | 16 VDC | 3.2 A | 70 A | 150 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | RF1479-000 | |||||
Mfr: SMD0805B010TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 15V 0.1A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 100 mA | 15 VDC | 300 mA | 100 A | 6 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: SMD1206B035TF/16 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 16V 0.35A PPTC SMD 1206 | 0In Stock | SMD | PCB Mount | SMD/SMT | 350 mA | 16 VDC | 750 mA | 100 A | 1.2 Ohms | - 40 C | + 85 C | Reel | ||||||
Mfr: SMD1206B075TFT TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 8V 0.75A PPTC SMD 1206 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | |||||||||||||
Mfr: SMD1206B150TFT TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 8V 1.5A PPTC SMD 1206 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | |||||||||||||
Mfr: SMD1812B020TF-J TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 60V 0.2A PPTC SMD 1812 | 0In Stock | SMD | PCB Mount | SMD/SMT | 200 mA | 60 VDC | 400 mA | 40 A | 5 Ohms | - 40 C | + 85 C | Reel | ||||||
Mfr: SMD1812B260TFT TTI: Not Assigned YAGEO Availability: Not Available OnlineResettable Fuses - PPTC 8V 2A PPTC SMD 1812 | Not Available Online | SMD | PCB Mount | SMD/SMT | Reel | |||||||||||||
Mfr: SMD2920B075TF/60 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 60V 0.75A PPTC SMD 2920 | 0In Stock | SMD | PCB Mount | SMD/SMT | 750 mA | 60 VDC | 1.5 A | 10 A | 950 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: SMD0603B001TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 60V 0603 0.01A 0.5W SMD | 0In Stock | SMD | PCB Mount | SMD/SMT | 10 mA | 60 V | 30 mA | 40 A | 12 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: SMD1206B200TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 6V 2A PPTC SMD 1206 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | |||||||||||||
Mfr: SMD1210B075TF/24 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 24V 0.75A PPTC SMD 1 210 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | |||||||||||||
Mfr: SMD1210B110TF/12 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 12V 1.1A PPTC SMD 1210 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | |||||||||||||
Mfr: SMD2920B050TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 60V 0.5A PPTC SMD 2920 | 0In Stock | SMD | Reel | |||||||||||||||
Mfr: SMD1210B150TFT TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 6V 1.5A PPTC SMD 1210 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | |||||||||||||
0In Stock | SMD | SMD/SMT | SMD/SMT | 2.5 A | 15 VDC | 5 A | 40 A | 85 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | RF2287-000 | |||||
Mfr: SMD0603B008TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 15V 0603 0.08A 0.5W SMD | 0In Stock | SMD | PCB Mount | SMD/SMT | 80 mA | 15 V | 200 mA | 40 A | 1 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Not Available Online | SMD | SMD/SMT | SMD/SMT | 1.5 A | 15 VDC | 3 A | 40 A | 250 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | 888758-000 RF0308-000 | |||||
Mfr: SMD150F/33-2920-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 230 mOhms 40 A 33 VDC - 40 C+ 85 C | 0In Stock | SMD | SMD/SMT | SMD/SMT | 1.5 A | 33 VDC | 3 A | 40 A | 230 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | RF2285-000 | ||||
Mfr: SMD0805B035TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 6V 0.35A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 750 mA | 100 A | 1.2 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: SMD1812B035TF/30 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 30V 0.35A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 350 mA | 30 VDC | 750 mA | 40 A | 1.7 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: SMD0603B004TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 24V 0.04A PPTC SMD 0603 | 0In Stock | SMD | SMD/SMT | SMD/SMT | 40 mA | 24 VDC | 200 mA | 20 A | 40 Ohms | 0603 (1810 metric) | - 40 C | + 85 C | 0.8 mm | Reel | ||||
Mfr: SMD0603B050TF TTI: Not Assigned YAGEO Availability: Not Available OnlineResettable Fuses - PPTC 6V 0.5A PPTC SMD 0603 | Not Available Online | SMD | PCB Mount | SMD/SMT | Reel | |||||||||||||
Mfr: SMD2920B200TF/24 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 24V 2A PPTC SMD 2920 | 0In Stock | SMD | Reel |