Resettable Fuses - PPTC
7.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PFNF.075.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PFNF PTC FUSE SMT 750 mA (1206) | 0In Stock | PFNF | PCB Mount | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 100 A | 400 mOhms | - 40 C | + 85 C | Reel | ||||||
0In Stock | PFRA | PCB Mount | Radial | 11 A | 16 VDC | 22 A | 100 A | 10 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | ||||||
0In Stock | 72R | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: PFMF.075.24.2 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PFMF PTC FUSE SMT 750 mA (1812) | Not Available Online | PFMF | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 40 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PFMF.125.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PFMF PTC FUSE SMT 1.25A (1812) | 0In Stock | PFMF | SMD/SMT | SMD/SMT | 1.25 A | 6 VDC | 2.5 A | 100 A | 140 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PFUF.005.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PFUF PTC FUSE SMT 50 mA (1210) | 0In Stock | PFUF | PCB Mount | SMD/SMT | 50 mA | 30 VDC | 150 mA | 10 A | 50 Ohms | - 40 C | + 85 C | Reel | ||||||
Mfr: PTR060V0020-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 0.2A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 200 mA | 60 V | 400 mA | 40 A | 2.75 Ohms | - 40 C | + 85 C | 5 mm | Bulk | |||||
Mfr: PTR016V0250-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 2.5A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 2.5 A | 16 VDC | 5 A | 40 A | 36 mOhms | - 40 C | + 85 C | 5 mm | Bulk | |||||
Mfr: PTR030V0090-BK1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 0.9A Radial Kinked Leads | 0In Stock | PTR030V | PCB Mount | Radial - Kinked Lead | 900 mA | 30 V | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5 mm | Bulk | |||||
0In Stock | MF-R | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 40 A | 30 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Not Available Online | SL Lo Rho Battery Strap | Bulk | ||||||||||||||||
Mfr: TRF250-120UA TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 3A 10Ohms | 0In Stock | TRF250 | PCB Mount | Radial | 120 mA | 60 V | 240 mA | 10 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0543-000 | |||||
Mfr: BK130-400-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 400 A 130 V Square Straight | 0In Stock | BK130 | PCB Mount | Radial | 400 mA | 130 V | 800 mA | 20 A | 900 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | AHRL | PCB Mount | Radial | 12 A | 16 VDC | 24 A | 100 A | 5.8 mOhms | - 40 C | + 125 C | 10.9 mm | AEC-Q200 | Bulk | RF5001-000 | ||||
0In Stock | AHRL | PCB Mount | Radial | 7 A | 16 VDC | 14 A | 100 A | 14 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q200 | Bulk | RF4995-000 | ||||
0In Stock | 0603L | SMD/SMT | SMD/SMT | 30 mA | 36 V | 90 mA | 40 A | 50 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: PTSAHT120630V016 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSAHT1206 0.16A, 30V | 0In Stock | PTSAHT1206 | PCB Mount | SMD/SMT | 160 mA | 30 VDC | 800 mA | 20 A | 6 Ohms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | |||||
Mfr: PTSLR08058V300 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR0805 3A, 8V | 0In Stock | PTSLR0805 | SMD/SMT | SMD/SMT | 3 A | 8 VDC | 6 A | 50 A | 20 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | ASMD | Reel | RF5103-000 | |||||||||||||||
Mfr: SMD1206B010TF/60 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 60V 1206 0.1A 0.6W SMD | 0In Stock | SMD | PCB Mount | SMD/SMT | 100 mA | 60 V | 250 mA | 100 A | 1.6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: SMD1206B016TF/48 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 48V 1206 0.16A 0.6W SMD | 0In Stock | SMD | PCB Mount | SMD/SMT | 160 mA | 48 V | 450 mA | 100 A | 1 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: SMDH0805B020TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 0805 16V 0.20A 0.9W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 200 mA | 16 V | 700 mA | 40 A | 150 mOhms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | |||||
Mfr: SMDH1210B020TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1210 30V 0.20A 1.0W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 200 mA | 30 V | 1 A | 20 A | 300 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | |||||
Mfr: SMDH1210B050TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1210 6V 0.5A 1.1W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 500 mA | 6 V | 1.5 A | 10 A | 80 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | |||||
Mfr: FEMTOASMDCH016F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .16A 16VDC 40A 0603 AEC-Q200 | 0In Stock | SMD/SMT | SMD/SMT | 160 mA | 16 VDC | 800 mA | 40 A | 6 Ohms | 0603 (1801 metric) | - 40 C | + 125 C | Reel | RF5291-000 |