Resettable Fuses - PPTC
7.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTSA080515V010 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA0805 0.1A, 15V | 0In Stock | PTSA0805 | SMD/SMT | SMD/SMT | 100 mA | 15 VDC | 300 mA | 10 A | 10 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-RHS1000-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC PTC 10.0A 16V RADIAL LEADED HI-TEMP | 0In Stock | MF-RHS | Through Hole | Radial | 10 A | 16 V | 20 A | 100 A | 9 mOhms | - 40 C | + 125 C | 10.2 mm | Bulk | |||||
0In Stock | RUEF | PCB Mount | Radial | 1.6 A | 30 VDC | 3.2 A | 100 A | 110 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | E44617-000 RF2774-000 | |||||
0In Stock | RUEF | PCB Mount | Radial | 1.85 A | 30 V | 3.7 A | 100 A | 90 mOhms | - 40 C | + 85 C | Reel | D57781-000 RF2769-000 | ||||||
Mfr: RUEF250-AP TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 30 V 2.5A-HD 100A MAX | 0In Stock | RUEF | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 100 A | 70 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | A09184-000 RF2762-000 | ||||
0In Stock | RUEF | PCB Mount | Radial | 8 A | 30 VDC | 16 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | C91951-000 RF2730-000 | |||||
0In Stock | RUSBF | PCB Mount | Radial | 1.1 A | 16 VDC | 2.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | F45901-000 RF3384-000 | |||||
0In Stock | RXEF | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF2687-000 | |||||
0In Stock | TSL250 | PCB Mount | SMD/SMT | 80 mA | 80 VDC | 240 mA | 3 A | 20 Ohms | - 40 C | + 85 C | Reel | E72246-000 | ||||||
Not Available Online | 60R | PCB Mount | Radial | 900 mA | 60 V | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 0.51 mm | |||||||
0In Stock | 60R | PCB Mount | Radial | 1.1 A | 60 VDC | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Not Available Online | LVR | + 85 C | Reel | RF0067-000 | ||||||||||||||
0In Stock | RHEF | PCB Mount | Radial | 11 A | 16 VDC | 20 A | 100 A | 90 mOhms | - 40 C | + 125 C | 10.9 mm | Bulk | RF0134-000 RF3323-000 | |||||
Mfr: RXEF375K-0.16 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 3.75A 72V 40A Imax | Not Available Online | RXEF | PCB Mount | Radial | 3.75 A | 72 V | 7.5 A | 40 A | 80 mOhms | - 40 C | + 85 C | Bulk | ||||||
0In Stock | SMD | SMD/SMT | SMD/SMT | 1.2 A | 16 VDC | 2.3 A | 50 A | 340 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | E88288-000 RF1478-000 | |||||
Mfr: LVR005NS-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .05A 240VAC 20/1A Imax | Not Available Online | LVR | PCB Mount | Radial | 50 mA | 120 VAC/VDC | 120 mA | 20 A | 65 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | RF1524-000 | ||||
0In Stock | RKEF | PCB Mount | Radial | 650 mA | 60 VDC | 1.3 A | 40 A | 450 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | RF0870-000 RF3363-000 | |||||
0In Stock | RKEF | PCB Mount | Radial | 1.1 A | 60 VDC | 2.2 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | RF0866-000 RF3367-000 | |||||
0In Stock | 72R | PCB Mount | Radial | 500 mA | 72 VDC | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: PTR016V1000-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 10A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 10 A | 16 V | 17 A | 100 A | 7 mOhms | - 40 C | + 85 C | 5 mm | Bulk | |||||
Mfr: 2920L500/16MR-A TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | 2920L | SMD/SMT | SMD/SMT | 5 A | 16 V | 10 A | 40 A | 25 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: FEMTOASMDC008F-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .08A 12VDC 10A 0603 AEC-Q200 | Not Available Online | femtoASMD | PCB Mount | SMD/SMT | 80 mA | 12 VDC | 200 mA | 10 A | 14 Ohms | - 40 C | + 85 C | AEC-Q200 | Reel | RF4559-000 | ||||
Not Available Online | 2016L | SMD/SMT | SMD/SMT | 5 A | 6 VDC | 10 A | 100 A | 25 mOhms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 4 A | 16 VDC | 7.5 A | 100 A | 60 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q200 | Reel | |||||
Mfr: NANOSMDCH030F/24-02 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 24Vdc .3A Nano SMD 1206 | 0In Stock | HT SMD | SMD/SMT | SMD/SMT | 300 mA | 24 VDC | 820 mA | 3.1 A | 1.95 Ohms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | RF4706-000 |