Resettable Fuses - PPTC
7.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTR060V0110-BK1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 1.1A Radial Kinked Leads | 0In Stock | PTR060V | PCB Mount | Radial - Kinked Lead | 1.1 A | 60 V | 2.2 A | 250 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||||
Mfr: MF-VS210U-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2.1A 12V 0.018ohm Non-Insulated | 0In Stock | MF-VS | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 22 mOhms | - 40 C | + 85 C | Bulk | ||||||
0In Stock | AHS | SMD/SMT | SMD/SMT | 1.2 A | 16 VDC | 2.3 A | 50 A | 150 mOhms | 2920 (7450 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | RF2573-000 | ||||
Mfr: TRF250-090UT TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TRF250 | PCB Mount | Radial | Bulk | RF2488-000 | ||||||||||||
Mfr: MF-RG600-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 16VDC 6.0A | Not Available Online | MF-RG | PCB Mount | Radial | 6 A | 16 VDC | 10.2 A | 100 A | 18.5 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | MF-USML | PCB Mount | SMD/SMT | 4.5 A | 12 VDC | 9 A | 50 A | 14 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock | MF-PSML/X | PCB Mount | SMD/SMT | 2.5 A | 12 VDC | 5 A | 50 A | 40 mOhms | - 40 C | + 85 C | Reel | |||||||
Mfr: BK30-110-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 7.4mm PPTC | 0In Stock | BK30 | PCB Mount | Radial | 1.1 A | 30 V | 2.2 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: BK16-1000-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 18mm PPTC | 0In Stock | BK16 | PCB Mount | Radial | 3 A | 16 V | 6 A | 100 A | 40 mOhms | - 40 C | + 85 C | 10.5 mm | Bulk | |||||
Mfr: BK16-1200-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 22.5mm PPTC | 0In Stock | BK16 | PCB Mount | Radial | 5 A | 16 V | 10 A | 100 A | 18 mOhms | - 40 C | + 85 C | 10.5 mm | Bulk | |||||
Mfr: BK60-075-DI TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 10.2mm PPTC | 0In Stock | BK60 | Through Hole | Radial | 750 mA | 60 V | 1.5 A | 40 A | 7.5 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: BK60-135-DZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 14.5mm PPTC | 0In Stock | BK60 | Through Hole | Radial | 1.35 A | 60 V | 3.2 A | 40 A | 1.5 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: SMD2016B030TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 60V 0.3A PPTC SMD 2016 | 0In Stock | SMD | Reel | |||||||||||||||
0In Stock | MF-NSML | SMD/SMT | SMD/SMT | 4 A | 6 VDC | 8 A | 50 A | 14 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | 1206L | SMD/SMT | SMD/SMT | 1.5 A | 8 VDC | 3 A | 100 A | 120 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | Reel | |||||||||||||||||
Mfr: PTSA121013V050 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1210 0.5A, 13.2V | 0In Stock | PTSA1210 | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1 A | 40 A | 1 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTSAHT080516V010 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSAHT0805 0.1A, 16V | 0In Stock | PTSAHT0805 | SMD/SMT | SMD/SMT | 100 mA | 16 VDC | 600 mA | 40 A | 10 Ohms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | |||||
Mfr: PTSLR06036V300 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR0603 3A, 6V | 0In Stock | PTSLR0603 | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 6 A | 50 A | 50 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Not Available Online | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 750 mA | 100 A | 1.4 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | PICOASMDC035S-2 | ||||||
Mfr: PTSLR08058V400 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC PTSLR0805 4A, 8V | Not Available Online | PTSLR0805 | SMD/SMT | SMD/SMT | 4 A | 8 VDC | 8 A | 50 A | 14 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | PFRY | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: PTR016V1300-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 16V 13.0A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 13 A | 16 V | 22.1 A | 100 A | 6 mOhms | - 40 C | + 85 C | 10 mm | Reel | |||||
Mfr: PTR030V0900-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 9A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 9 A | 30 V | 18 A | 100 A | 10 mOhms | - 40 C | + 85 C | 10 mm | Bulk |