Resettable Fuses - PPTC
7.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF3377-000 TTI: RKEF400 Littelfuse Availability: 3.750In Stock10.000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 60V 40A 3.70W Radial-leaded Device | 3.750In Stock10.000 On Order Expected 27-Jan-27 | RKEF | PCB Mount | Radial | 4 A | 60 VDC | 8 A | 40 A | 60 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | RF0867-000 RF3377-000 | ||||
Mfr: MICROSMD075F-2 TTI: MICROSMD075F-2 Littelfuse Availability: 4.000In StockResettable Fuses - PPTC .75A 6V 40A Imax | 4.000In Stock | microSMD | PCB Mount | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 40 A | 400 mOhms | - 40 C | + 85 C | Reel | RF1354-000 | |||||
Mfr: MF-RX250/72-2 TTI: MF-RX250/72-2 Bourns Availability: 9.000In StockResettable Fuses - PPTC 72V 2.5A-HD 40A MAX | 9.000In Stock | MF-RX/72 | PCB Mount | Radial | 2.5 A | 72 VDC | 5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | |||||
Mfr: 887538-000 TTI: LVR016K Littelfuse Availability: 11.000In Stock1.500 On Order Expected 23-Dec-26 Resettable Fuses - PPTC .16A 240VAC 20/2A Imax | 11.000In Stock1.500 On Order Expected 23-Dec-26 | LVR | PCB Mount | Radial | 160 mA | 240 VAC/VDC | 370 mA | 2 A | 7.8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | 887538-000 | ||||
Mfr: RF2630-000 TTI: RXEF050-2 Littelfuse Availability: 42.000In Stock21.000 On Order Expected 03-Feb-27 Resettable Fuses - PPTC Radial Lead .5A 72V 40A Imax | 42.000In Stock21.000 On Order Expected 03-Feb-27 | RXEF | PCB Mount | Radial | 500 mA | 72 VDC | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | F94009-000 RF2630-000 | ||||
Mfr: LVR200S-240 TTI: LVR200S-240 Littelfuse Availability: 250In Stock2.000 On Order Expected Resettable Fuses - PPTC LVR 240V 2A POLYSWITCH RESET | 250In Stock2.000 On Order Expected | LVR | PCB Mount | Radial | 2 A | 240 VAC/VDC | 4 A | 20 A | 221 mOhms | - 20 C | + 85 C | 11.4 mm | Bulk | RF3177-000 | ||||
Mfr: MF-SMDF030-2 TTI: MF-SMDF030-2 Bourns Availability: 36.000In StockResettable Fuses - PPTC 60 V .30 A-HD 10A MAX | 36.000In Stock | MF-SMDF | SMD/SMT | SMD/SMT | 300 mA | 60 VDC | 800 mA | 20 A | 2.15 Ohms | 2018 (5045 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF2690-000 TTI: RXEF110-2 Littelfuse Availability: 16.500In Stock19.500 On Order Expected 03-Feb-27 Resettable Fuses - PPTC Radial Lead 1.1A 72V 40A Imax | 16.500In Stock19.500 On Order Expected 03-Feb-27 | RXEF | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | A51303-000 RF2690-000 | ||||
Mfr: RF0316-000 TTI: SMD075F-2 Littelfuse Availability: 10.000In StockResettable Fuses - PPTC .75A 30V 40A Imax | 10.000In Stock | SMD | SMD/SMT | SMD/SMT | 750 mA | 30 VDC | 1.5 A | 40 A | 1 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | E60846-000 RF0316-000 | ||||
Mfr: MF-LSMF260X-2 TTI: MF-LSMF260X-2 Bourns Availability: 12.000In Stock96.000 On Order Expected Resettable Fuses - PPTC 24V 2.6A-HD 20A MAX | 12.000In Stock96.000 On Order Expected | MF-LSMF | SMD/SMT | SMD/SMT | 2.6 A | 24 VDC | 5.2 A | 40 A | 75 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L035/16YR TTI: 1206L035/16YR Littelfuse Availability: 12.000In Stock4.000 On Order Expected 20-Jan-27 Resettable Fuses - PPTC PTC 16V 1206 .350A POLY SURF MOUNT | 12.000In Stock4.000 On Order Expected 20-Jan-27 | 1206L | SMD/SMT | SMD/SMT | 350 mA | 16 VDC | 750 mA | 100 A | 1.2 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF2723-000 TTI: RUEF900 Littelfuse Availability: 2.500In Stock3.500 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 9A 30V 100A Imax | 2.500In Stock3.500 On Order Expected 27-Jan-27 | RUEF | PCB Mount | Radial | 9 A | 30 VDC | 18 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | A31317-000 RF2723-000 | ||||
Mfr: RF1673-000 TTI: SRP350F Littelfuse Availability: 25.000In Stock30.000 On Order Expected 10-Mar-27 Resettable Fuses - PPTC SRP350F | 25.000In Stock30.000 On Order Expected 10-Mar-27 | SRP | Strap Mount | SMD/SMT | 3.5 A | 30 VDC | 6.3 A | 100 A | 50 mOhms | - 40 C | + 85 C | Bulk | F81926-000 RF1673-000 | |||||
Mfr: 3425L300/36MR TTI: 3425L300/36MR Littelfuse Availability: 3.000In Stock6.000 On Order Expected 03-Mar-27 Resettable Fuses - PPTC 3425L Series PPTC | 3.000In Stock6.000 On Order Expected 03-Mar-27 | 3425L | PCB Mount | SMD/SMT | 3 A | 36 V | 6 A | 20 A | 60 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-RX110/72-2-14 TTI: MF-RX110/72-2-14 Bourns Availability: 0In StockResettable Fuses - PPTC 72V 1.1A-HD 40A MAX | 0In Stock | MF-RX | PCB Mount | Radial | 1.1 A | 72 V | 2.2 A | 40 A | 250 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-RX090/72-2 TTI: MF-RX090/72-2 Bourns Availability: 33.000In StockResettable Fuses - PPTC 72V .9A-HD 40A MAX | 33.000In Stock | MF-RX/72 | PCB Mount | Radial | 900 mA | 72 VDC | 1.8 A | 40 A | 310 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R090/72-2 | ||||
Mfr: RF2738-000 TTI: RUEF800 Littelfuse Availability: 1.500In Stock4.500 On Order Expected 20-Nov-26 Resettable Fuses - PPTC 8A 30V 100A Imax | 1.500In Stock4.500 On Order Expected 20-Nov-26 | RUEF | PCB Mount | Radial | 8 A | 30 VDC | 16 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | F07147-000 RF2738-000 | ||||
Mfr: MF-PSMF110X-2 TTI: MF-PSMF110X-2 Bourns Availability: 3.000In Stock15.000 On Order Expected 22-Mar-27 Resettable Fuses - PPTC 6 V 1.1A-HD 40A MAX | 3.000In Stock15.000 On Order Expected 22-Mar-27 | MF-PSMF | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 40 A | 210 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | ||||
Mfr: MF-PSMF020X-2 TTI: MF-PSMF020X-2 Bourns Availability: 9.000In StockResettable Fuses - PPTC 9 V .2 A-HD 40A MAX | 9.000In Stock | MF-PSMF | SMD/SMT | SMD/SMT | 200 mA | 9 VDC | 500 mA | 40 A | 3.5 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | ||||
Mfr: MF-SM013/250-2 TTI: MF-SM013/250-2 Bourns Availability: 3.000In Stock16.500 On Order Expected 21-Dec-26 Resettable Fuses - PPTC 60 V .13A-HD 10A MAX | 3.000In Stock16.500 On Order Expected 21-Dec-26 | MF-SM/250 | SMD/SMT | SMD/SMT | 130 mA | 60 VDC | 3 A | 12 Ohms | - 40 C | + 85 C | Reel | |||||||
Mfr: 1206L025YR TTI: 1206L025YR Littelfuse Availability: 16.000In Stock32.000 On Order Expected 19-Nov-26 Resettable Fuses - PPTC 16V .25A 1206 POLYFUSE | 16.000In Stock32.000 On Order Expected 19-Nov-26 | 1206L | PCB Mount | SMD/SMT | 250 mA | 16 VDC | 500 mA | 100 A | 2.3 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
40.000In Stock | LVR | + 85 C | Reel | RF0003-000 | ||||||||||||||
Mfr: MF-NSHT035KX-2 TTI: MF-NSHT035KX-2 Bourns Availability: 9.000In Stock81.000 On Order Expected Resettable Fuses - PPTC 30 V .35A-HD 20A MAX | 9.000In Stock81.000 On Order Expected | MF-NSHT | PCB Mount | SMD/SMT | 350 mA | 30 VDC | 1.75 A | 20 A | 2.6 Ohms | 1206 (3216 metric) | - 40 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: MF-FSMF025X-2 TTI: MF-FSMF025X-2 Bourns Availability: 12.000In StockResettable Fuses - PPTC 6 V .25A-HD 40A MAX | 12.000In Stock | MF-FSMF | SMD/SMT | SMD/SMT | 250 mA | 6 VDC | 750 mA | 40 A | 1.4 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
2.500In Stock | RGEF | PCB Mount | Radial | 14 A | 16 VDC | 23.8 A | 100 A | 6.4 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | C16844-000 RF3059-000 |