2920L - Resettable Fuses - PPTC
41 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2920L185DR TTI: 2920L185DR Littelfuse Availability: 33.000In Stock43.500 On Order Expected Resettable Fuses - PPTC 1.85A 33V 2920 | 33.000In Stock43.500 On Order Expected | 2920L | SMD/SMT | SMD/SMT | 1.85 A | 33 VDC | 3.7 A | 40 A | 150 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L100PR TTI: 2920L100PR Littelfuse Availability: 26.000In Stock38.000 On Order Expected Resettable Fuses - PPTC 1.10A 33V 2920 | 26.000In Stock38.000 On Order Expected | 2920L | SMD/SMT | SMD/SMT | 1.1 A | 33 VDC | 2.2 A | 40 A | 410 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L110/60MR TTI: 2920L110/60MR Littelfuse Availability: 12.000In Stock20.000 On Order Expected Resettable Fuses - PPTC 60 V 1.1 A-HD 20A MAX | 12.000In Stock20.000 On Order Expected | 2920L | SMD/SMT | SMD/SMT | 1.1 A | 60 VDC | 2.2 A | 20 A | 410 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L150DR TTI: 2920L150DR Littelfuse Availability: 67.500In Stock27.000 On Order Expected 17-Feb-27 Resettable Fuses - PPTC 1.50A 33V 2920 | 67.500In Stock27.000 On Order Expected 17-Feb-27 | 2920L | SMD/SMT | SMD/SMT | 1.5 A | 33 VDC | 3 A | 40 A | 230 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L050DR TTI: 2920L050DR Littelfuse Availability: 120.000In Stock30.000 On Order Expected 17-Feb-27 Resettable Fuses - PPTC 0.50A 60V 2920 | 120.000In Stock30.000 On Order Expected 17-Feb-27 | 2920L | SMD/SMT | SMD/SMT | 500 mA | 60 VDC | 1 A | 10 A | 1.4 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L075DR TTI: 2920L075DR Littelfuse Availability: 3.000In StockResettable Fuses - PPTC 0.75A 30V 2920 | 3.000In Stock | 2920L | SMD/SMT | SMD/SMT | 750 mA | 30 VDC | 1.5 A | 40 A | 1 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L200/24DR TTI: 2920L200/24DR Littelfuse Availability: 10.500In StockResettable Fuses - PPTC 24V 2920 2A POLYFUSE | 10.500In Stock | 2920L | SMD/SMT | SMD/SMT | 2 A | 24 VDC | 4 A | 40 A | 125 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L075/60MR TTI: 2920L075/60MR Littelfuse Availability: 2.000In StockResettable Fuses - PPTC PTC PLYFUSE SMT 2920 60V .750A | 2.000In Stock | 2920L | SMD/SMT | SMD/SMT | 750 mA | 60 VDC | 1.5 A | 10 A | 950 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L250DR TTI: 2920L250DR Littelfuse Availability: 6.000In StockResettable Fuses - PPTC 2.50A 15V 2920 | 6.000In Stock | 2920L | SMD/SMT | SMD/SMT | 2.5 A | 15 VDC | 5 A | 40 A | 85 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L300/15DR TTI: 2920L300/15DR Littelfuse Availability: 6.000In StockResettable Fuses - PPTC PTC 15V 2920 3A | 6.000In Stock | 2920L | SMD/SMT | SMD/SMT | 3 A | 15 VDC | 5 A | 40 A | 48 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L030DR TTI: 2920L030DR Littelfuse Availability: 0In Stock31.500 On Order Expected Resettable Fuses - PPTC 0.30A 60V 2920 | 0In Stock31.500 On Order Expected | 2920L | SMD/SMT | SMD/SMT | 300 mA | 60 VDC | 600 mA | 10 A | 4.8 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L125PR TTI: 2920L125PR Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.25A 15V 2920 | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 1.25 A | 15 VDC | 2.5 A | 40 A | 250 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | 2920L | SMD/SMT | SMD/SMT | 3.3 A | 24 VDC | 5.5 A | 40 A | 55 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 2920L260/24DR TTI: 2920L260/24DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 24V 2.6A 2920 POLYFUSE SURF MOUNT | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 2.6 A | 24 VDC | 5 A | 40 A | 75 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L260/33DR TTI: 2920L260/33DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 33 V 2.6A-HD 40A MAX | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 2.6 A | 33 VDC | 5 A | 40 A | 75 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L200DR TTI: 2920L200DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 2.0A 15V 2920 | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 2 A | 15 VDC | 4 A | 40 A | 125 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L500/16MR TTI: 2920L500/16MR Littelfuse Availability: 0In Stock3.000 On Order Expected 20-Jan-27 Resettable Fuses - PPTC 16V 5.00A Poly 2920 PTC | 0In Stock3.000 On Order Expected 20-Jan-27 | 2920L | SMD/SMT | SMD/SMT | 5 A | 16 VDC | 10 A | 40 A | 25 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L050/72DR TTI: 2920L050/72DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 72 VDC .50A-HD 10A MAX | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 500 mA | 72 VDC | 1 A | 10 A | 1.5 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L700/12MR TTI: 2920L700/12MR Littelfuse Availability: 0In StockResettable Fuses - PPTC 12 V 7A-HD 50A MAX | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 7 A | 12 VDC | 14 A | 50 A | 18 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L110/60MR-A TTI: 2920L110/60MR-A Littelfuse Availability: 0In StockResettable Fuses - PPTC 60 V 1.1A-HD 20A MAX | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 1.1 A | 60 VDC | 2.2 A | 20 A | 410 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L400/15MR TTI: 2920L400/15MR Littelfuse Availability: 0In StockResettable Fuses - PPTC 15V 4A Poly 2920 PTC | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 4 A | 15 VDC | 8 A | 40 A | 40 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | 2920L | SMD/SMT | SMD/SMT | 7 A | 12 VDC | 14 A | 50 A | 18 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 2920L | SMD/SMT | SMD/SMT | 1.5 A | 60 VDC | 3 A | 20 A | 250 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 2920L | SMD/SMT | SMD/SMT | 350 mA | 72 VDC | 700 mA | 10 A | 4 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 2920L260PR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 2920 2.60A POLYFUSE | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5 A | 40 A | 75 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel |
- 1
- 2