AHRL - Resettable Fuses - PPTC
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AHRL | PCB Mount | Radial | 10 A | 16 VDC | 20 A | 100 A | 6.8 mOhms | - 40 C | + 125 C | 10.9 mm | AEC-Q200 | Bulk | RF4999-000 | ||||
0In Stock | AHRL | PCB Mount | Radial | 4.5 A | 16 VDC | 9 A | 50 A | 26 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q200 | Bulk | RF4991-000 | ||||
0In Stock | AHRL | PCB Mount | Radial | 12 A | 16 VDC | 24 A | 100 A | 5.8 mOhms | - 40 C | + 125 C | 10.9 mm | AEC-Q200 | Bulk | RF5001-000 | ||||
0In Stock | AHRL | PCB Mount | Radial | 7 A | 16 VDC | 14 A | 100 A | 14 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q200 | Bulk | RF4995-000 | ||||
0In Stock | AHRL | PCB Mount | Radial | 6 A | 16 VDC | 13 A | 50 A | 14 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q200 | Bulk | RF4894-000 | ||||
0In Stock | AHRL | PCB Mount | Radial | 8 A | 16 VDC | 16 A | 100 A | 10.5 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q200 | Bulk | RF4997-000 | ||||
0In Stock | AHRL | PCB Mount | Radial | 9 A | 16 VDC | 18 A | 100 A | 7.5 mOhms | - 40 C | + 125 C | 10.9 mm | AEC-Q200 | Bulk | RF4998-000 | ||||
0In Stock | AHRL | PCB Mount | Radial | 3.5 A | 16 VDC | 7 A | 50 A | 32 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q200 | Bulk | RF4989-000 | ||||
0In Stock | AHRL | PCB Mount | Radial | 5.5 A | 16 VDC | 11 A | 50 A | 22 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q200 | Bulk | RF4993-000 | ||||
0In Stock | AHRL | PCB Mount | Radial | 6.5 A | 16 VDC | 13 A | 50 A | 15 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q200 | Bulk | RF4994-000 | ||||
0In Stock | AHRL | PCB Mount | Radial | 7.5 A | 16 VDC | 15 A | 100 A | 12.5 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q200 | Bulk | RF4996-000 | ||||
0In Stock | AHRL | PCB Mount | Radial | 13 A | 16 VDC | 26 A | 100 A | 5.3 mOhms | - 40 C | + 125 C | 10.9 mm | AEC-Q200 | Bulk | RF5002-000 | ||||
0In Stock | AHRL | PCB Mount | Radial | 4 A | 16 VDC | 8 A | 50 A | 28 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q200 | Bulk | RF4990-000 | ||||
0In Stock | AHRL | PCB Mount | Radial | 5 A | 16 VDC | 10 A | 50 A | 24 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q200 | Bulk | RF4992-000 | ||||
0In Stock | AHRL | PCB Mount | Radial | 11 A | 16 VDC | 22 A | 100 A | 6.3 mOhms | - 40 C | + 125 C | 10.9 mm | AEC-Q200 | Bulk | RF5000-000 | ||||
Not Available Online | AHRL | PCB Mount | Radial | 14 A | 16 VDC | 28 A | 100 A | 4.8 mOhms | - 40 C | + 125 C | 10.9 mm | AEC-Q200 | Bulk | RF5003-000 | ||||
Not Available Online | AHRL | PCB Mount | Radial | 15 A | 16 V | 30 A | 100 A | 4.3 mOhms | - 40 C | + 125 C | 10.9 mm | AEC-Q200 | Bulk | RF5004-000 |