MF-GSMF - Resettable Fuses - PPTC
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-GSMF300/36X-2 TTI: MF-GSMF300/36X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 36 V 3A-HD 20A MAX | 0In Stock | MF-GSMF | PCB Mount | SMD/SMT | 3 A | 36 VDC | 5.2 A | 20 A | 60 mOhms | - 40 C | + 85 C | Reel |