MF-MSFM - Resettable Fuses - PPTC
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 2.6 A | 8 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 350 mA | 60 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.6 A | 16 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 300 mA | 33 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 500 mA | 60 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 2 A | 12 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 2 A | 16 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 2 A | 8 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 2.6 A | 6 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.6 A | 12 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 500 mA | 16 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 500 mA | 24 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.6 A | 8 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.1 A | 16 V | 2.2 A | 100 A | 210 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.1 A | 8 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.5 A | 8 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 350 mA | 33 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 750 mA | 24 V | 1.5 A | 40 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.25 A | 16 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.25 A | 8 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 100 mA | 33 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 200 mA | 33 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 200 mA | 60 V | 400 mA | 40 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.1 A | 33 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.5 A | 12 V | 3 A | 100 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel |
- 1
- 2