MF-MSMF - Resettable Fuses - PPTC
190 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-MSMF014-2 TTI: MF-MSMF014-2 Bourns Availability: 325.500In Stock675.000 On Order Expected Resettable Fuses - PPTC 60 V .14A-HD 40A MAX | 325.500In Stock675.000 On Order Expected | MF-MSMF | SMD/SMT | SMD/SMT | 140 mA | 60 VDC | 300 mA | 40 A | 6.5 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-MSMF010-2 TTI: MF-MSMF010-2 Bourns Availability: 472.500In Stock45.000 On Order Expected 25-May-27 Resettable Fuses - PPTC 60 V .10A-HD 40A MAX | 472.500In Stock45.000 On Order Expected 25-May-27 | MF-MSMF | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 300 mA | 40 A | 15 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-MSMF030-2 TTI: MF-MSMF030-2 Bourns Availability: 414.000In Stock399.000 On Order Expected 08-Jun-27 Resettable Fuses - PPTC 30 V .30A-HD 10A MAX | 414.000In Stock399.000 On Order Expected 08-Jun-27 | MF-MSMF | SMD/SMT | SMD/SMT | 300 mA | 30 VDC | 600 mA | 10 A | 3 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-MSMF020-2 TTI: MF-MSMF020-2 Bourns Availability: 799.500In Stock1.104.000 On Order Expected Resettable Fuses - PPTC 30 V .20A-HD 80A MAX | 799.500In Stock1.104.000 On Order Expected | MF-MSMF | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 400 mA | 80 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-MSMF020/60-2 TTI: MF-MSMF020/60-2 Bourns Availability: 175.500In Stock274.500 On Order Expected Resettable Fuses - PPTC 60 V .20A-HD 40A MAX | 175.500In Stock274.500 On Order Expected | MF-MSMF | SMD/SMT | SMD/SMT | 200 mA | 60 VDC | 400 mA | 40 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-MSMF075/24-2 TTI: MF-MSMF075/24-2 Bourns Availability: 114.000In Stock242.000 On Order Expected Resettable Fuses - PPTC 24 V .75A-HD 40A MAX | 114.000In Stock242.000 On Order Expected | MF-MSMF | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 40 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-MSMF050-2 TTI: MF-MSMF050-2 Bourns Availability: 110.000In StockResettable Fuses - PPTC 15 V .5 A-HD 100A MAX | 110.000In Stock | MF-MSMF | SMD/SMT | SMD/SMT | 500 mA | 15 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-MSMF110/16-2 TTI: MF-MSMF110/16-2 Bourns Availability: 34.000In Stock184.000 On Order Expected Resettable Fuses - PPTC 16 V 1.1A-HD 100A MAX | 34.000In Stock184.000 On Order Expected | MF-MSMF | SMD/SMT | SMD/SMT | 1.1 A | 16 VDC | 2.2 A | 100 A | 210 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-MSMF075-2 TTI: MF-MSMF075-2 Bourns Availability: 30.000In Stock40.000 On Order Expected 22-Feb-27 Resettable Fuses - PPTC 13 V .75A-HD 100A MAX | 30.000In Stock40.000 On Order Expected 22-Feb-27 | MF-MSMF | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-MSMF050/30X-2 TTI: MF-MSMF050/30X-2 Bourns Availability: 24.000In StockResettable Fuses - PPTC 30 V .5A-HD 40A MAX | 24.000In Stock | MF-MSMF | SMD/SMT | SMD/SMT | 500 mA | 30 VDC | 1 A | 40 A | 1.3 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-MSMF250/16X-2 TTI: MF-MSMF250/16X-2 Bourns Availability: 46.500In StockResettable Fuses - PPTC 16 V 2.5A-HD 5A MAX | 46.500In Stock | MF-MSMF | SMD/SMT | SMD/SMT | 2.5 A | 16 VDC | 5 A | 100 A | 100 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | MF-MSMF250/16-2 | |||
Mfr: MF-MSMF150/24X-2 TTI: MF-MSMF150/24X-2 Bourns Availability: 0In Stock82.500 On Order Expected Resettable Fuses - PPTC 24 V 1.5A-HD 40A MAX | 0In Stock82.500 On Order Expected | MF-MSMF | SMD/SMT | SMD/SMT | 1.5 A | 24 VDC | 3 A | 20 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-MSMF110/24X-2 TTI: MF-MSMF110/24X-2 Bourns Availability: 0In Stock189.000 On Order Expected Resettable Fuses - PPTC 24 V 1.1A-HD 20A MAX | 0In Stock189.000 On Order Expected | MF-MSMF | SMD/SMT | SMD/SMT | 1.1 A | 24 VDC | 2.2 A | 20 A | 180 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-MSMF050/40X-2 TTI: MF-MSMF050/40X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 40 V .5A-HD 20A MAX | 0In Stock | MF-MSMF | PCB Mount | SMD/SMT | 500 mA | 40 VDC | 1 A | 20 A | 1.3 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | ||||
Mfr: MF-MSMF260/16X-2 TTI: MF-MSMF260/16X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16 V 2.6A-HD 100A MAX | 0In Stock | MF-MSMF | PCB Mount | SMD/SMT | 16 V | 2.6 A | - 40 C | + 85 C | Reel | |||||||||
Mfr: MF-MSMF075/30-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 30 V .75A-HD 40A MAX | 0In Stock | MF-MSMF | SMD/SMT | SMD/SMT | 750 mA | 30 VDC | 1.5 A | 40 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-MSMF010/60X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 1812 Resettable SMD PPTC 0.1A/60V | 0In Stock | MF-MSMF | SMD/SMT | 100 mA | 300 mA | 40 A | 15 Ohms | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-MSMF | PCB Mount | SMD/SMT | 750 mA | 33 VDC | 1.5 A | 20 A | 400 mOhms | - 40 C | + 85 C | Reel | |||||||
Mfr: MF-MSMF014/60X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 1812 Resettable SMD PPTC 0.14A/60V | 0In Stock | MF-MSMF | SMD/SMT | 140 mA | 340 mA | 40 A | 6.5 Ohms | - 40 C | + 85 C | Reel | ||||||||
Mfr: MF-MSMF300/6X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 1812 Resettable SMD PPTC 3.0A/6V | 0In Stock | MF-MSMF | SMD/SMT | 3 A | - 40 C | + 85 C | Reel | |||||||||||
Mfr: MF-MSMF150/12-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | SMD/SMT | SMD/SMT | 1.5 A | 12 VDC | 3 A | 100 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-MSMF260-2 TTI: MF-MSMF260-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6 VDC2.6A-HD 100A MAX | 0In Stock | MF-MSMF | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 100 A | 80 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Not Available Online | MF-MSMF | |||||||||||||||||
Not Available Online | MF-MSMF | |||||||||||||||||
Not Available Online | MF-MSMF |