MF-NSML/X - Resettable Fuses - PPTC
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-NSML400/12-2 TTI: MF-NSML400/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 4.0A-HD 50A 1206 | 0In Stock | MF-NSML/X | PCB Mount | SMD/SMT | 4 A | 12 VDC | 8 A | 50 A | 18 mOhms | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-NSML/X | PCB Mount | SMD/SMT | 1.75 A | 12 VDC | 3.5 A | 50 A | 50 mOhms | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-NSML/X | PCB Mount | SMD/SMT | 3.8 A | 12 VDC | 7.6 A | 50 A | 20 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-NSML150/12-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-NSML/X | PCB Mount | SMD/SMT | 1.5 A | 12 VDC | 3 A | 50 A | 65 mOhms | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-NSML/X | PCB Mount | SMD/SMT | 3 A | 12 VDC | 6 A | 50 A | 24 mOhms | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-NSML/X | PCB Mount | SMD/SMT | 3.5 A | 12 VDC | 7 A | 50 A | 22 mOhms | - 40 C | + 85 C | Reel | ||||||
Not Available Online | MF-NSML/X | PCB Mount | SMD/SMT | 2.6 A | 12 VDC | 5.2 A | 50 A | 30 mOhms | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-NSML/X | PCB Mount | SMD/SMT | 2 A | 12 VDC | 4 A | 50 A | 40 mOhms | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-NSML/X | PCB Mount | SMD/SMT | 4.5 A | 12 VDC | 9 A | 50 A | 14 mOhms | - 40 C | + 85 C | Reel |