MF-PSML - Resettable Fuses - PPTC
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-PSML150/6-2 TTI: MF-PSML150/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC POLYMER PTC 1.5A 6VDC | 0In Stock | MF-PSML | PCB Mount | SMD/SMT | 1.5 A | 6 VDC | 3 A | 50 A | 80 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Not Available Online | MF-PSML | PCB Mount | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 50 A | 210 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-PSML | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 50 A | 30 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-PSML | SMD/SMT | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 50 A | 300 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Not Available Online | MF-PSML | SMD/SMT | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 50 A | 65 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Not Available Online | MF-PSML | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 4 A | 50 A | 50 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-PSML | SMD/SMT | SMD/SMT | 2.5 A | 6 VDC | 5 A | 50 A | 40 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-PSML300/6-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 6V 3A-HD 50A MAX | 0In Stock | MF-PSML | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 6 A | 50 A | 20 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Not Available Online | MF-PSML | SMD/SMT | SMD/SMT | 1.25 A | 6 VDC | 2.5 A | 50 A | 160 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-PSML350-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 3.5A-HD 50A MAX | Not Available Online | MF-PSML | PCB Mount | SMD/SMT | 3.5 A | 6 V | 7 A | 50 A | 25 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-PSML260-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 2.6A-HD 50A MAX | Not Available Online | MF-PSML | PCB Mount | SMD/SMT | 2.6 A | 6 V | 5 A | 50 A | 35 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-PSML110-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 1.1A-HD 50A MAX | Not Available Online | MF-PSML | PCB Mount | SMD/SMT | 1.1 A | 6 VDC | 1.8 A | 50 A | 130 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-PSML200-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 2A-HD 50A MAX | Not Available Online | MF-PSML | PCB Mount | SMD/SMT | 2 A | 6 VDC | 4 A | 50 A | 45 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-PSML175-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 1.75A-HD 50A MAX | Not Available Online | MF-PSML | PCB Mount | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 50 A | 55 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Not Available Online | MF-PSML | PCB Mount | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 50 A | 300 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-PSML150-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 1.5A-HD 50A MAX | Not Available Online | MF-PSML | PCB Mount | SMD/SMT | 1.5 A | 6 VDC | 3 A | 50 A | 65 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel |