• Resettable Fuses - PPTC

MF-RX/72 - Resettable Fuses - PPTC

59 Results
59 Results
Filtered By:Circuit Protection
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MF-RX185/72-0
TTI: MF-RX185/72-0
Bourns
Availability:

17.500In Stock

Resettable Fuses - PPTC 72V 1.85A-HD 40A MAX

17.500In Stock

Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
1.85 A
72 VDC
3.7 A
40 A
120 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-RX300/72-0
TTI: MF-RX300/72-0
Bourns
Availability:

7.500In Stock

6.000 On Order
Expected 14-Dec-26
Resettable Fuses - PPTC 72V 3A-HD 40A MAX

7.500In Stock

6.000 On Order
Expected 14-Dec-26
Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
3 A
72 VDC
6 A
40 A
60 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
Datasheet
Mfr: MF-RX375/72-0
TTI: MF-RX375/72-0
Bourns
Availability:

15.500In Stock

24.000 On Order
Expected
Resettable Fuses - PPTC 72V 3.75A-HD 40A MAX

15.500In Stock

24.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
3.75 A
72 VDC
7.5 A
40 A
50 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
Datasheet
Mfr: MF-RX110/72-0
TTI: MF-RX110/72-0
Bourns
Availability:

30.000In Stock

65.500 On Order
Expected 14-Dec-26
Resettable Fuses - PPTC 72V 1.1A-HD 40A MAX

30.000In Stock

65.500 On Order
Expected 14-Dec-26
Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
1.1 A
72 VDC
2.2 A
40 A
250 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-RX135/72-0
TTI: MF-RX135/72-0
Bourns
Availability:

27.500In Stock

Resettable Fuses - PPTC 72V 1.35A-HD 40A MAX

27.500In Stock

Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
1.35 A
72 VDC
2.7 A
40 A
190 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-RX160/72-0
TTI: MF-RX160/72-0
Bourns
Availability:

17.500In Stock

9.000 On Order
Expected 22-Feb-27
Resettable Fuses - PPTC 72V 1.6A-HD 40A MAX

17.500In Stock

9.000 On Order
Expected 22-Feb-27
Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
1.6 A
72 VDC
3.2 A
40 A
140 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-RX250/72-0
TTI: MF-RX250/72-0
Bourns
Availability:

9.000In Stock

6.000 On Order
Expected 22-Mar-27
Resettable Fuses - PPTC 72V 2.5A-HD 40A MAX

9.000In Stock

6.000 On Order
Expected 22-Mar-27
Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
2.5 A
72 VDC
5 A
40 A
80 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
Datasheet
Mfr: MF-RX250/72-2
TTI: MF-RX250/72-2
Bourns
Availability:

9.000In Stock

Resettable Fuses - PPTC 72V 2.5A-HD 40A MAX

9.000In Stock

Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
2.5 A
72 VDC
5 A
40 A
80 mOhms
- 40 C
+ 85 C
10.2 mm
Reel
Datasheet
Mfr: MF-RX375/72-2
TTI: MF-RX375/72-2
Bourns
Availability:

26.000In Stock

Resettable Fuses - PPTC 72V .03A-HD 75A MAX

26.000In Stock

Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
3.75 A
72 VDC
7.5 A
40 A
50 mOhms
- 40 C
+ 85 C
10.2 mm
Reel
Datasheet
Mfr: MF-RX090/72-2
TTI: MF-RX090/72-2
Bourns
Availability:

33.000In Stock

Resettable Fuses - PPTC 72V .9A-HD 40A MAX

33.000In Stock

Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
900 mA
72 VDC
1.8 A
40 A
310 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R090/72-2
Datasheet
Mfr: MF-RX030/72-0
TTI: MF-RX030/72-0
Bourns
Availability:

3.000In Stock

Resettable Fuses - PPTC 72V .3A-HD 40A MAX

3.000In Stock

Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
300 mA
72 VDC
600 mA
40 A
1.36 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R030/72-0
Datasheet
Mfr: MF-RX075/72-2
TTI: MF-RX075/72-2
Bourns
Availability:

3.000In Stock

Resettable Fuses - PPTC 72V .75A-HD 40A MAX

3.000In Stock

Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
750 mA
72 VDC
1.5 A
400 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R075/72-2
Datasheet
Mfr: MF-RX135/72-0-14
TTI: MF-RX135/72-0-14
Bourns
Availability:

8.000In Stock

Resettable Fuses - PPTC 72V 2.7A-HD 40A MAX

8.000In Stock

Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
1.35 A
72 VDC
2.7 A
40 A
190 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-RX185/72-2
TTI: MF-RX185/72-2
Bourns
Availability:

0In Stock

33.000 On Order
Expected 07-Dec-26
Resettable Fuses - PPTC 72V 1.85A-HD 40A MAX

0In Stock

33.000 On Order
Expected 07-Dec-26
Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
1.85 A
72 VDC
3.7 A
40 A
120 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-RX025/72-0
TTI: MF-RX025/72-0
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 72V .25A-HD 40A MAX

0In Stock

Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
250 mA
72 VDC
500 mA
40 A
1.95 Ohms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R025/72-0
Datasheet
Mfr: MF-RX135/72-2
TTI: MF-RX135/72-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 72V 1.35A-HD 40A MAX

0In Stock

Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
1.35 A
72 VDC
2.7 A
40 A
190 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-RX110/72-2
TTI: MF-RX110/72-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 72V 1.1A-HD 40A MAX

0In Stock

Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
1.1 A
72 VDC
2.2 A
40 A
250 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-RX020/72-0
TTI: MF-RX020/72-0
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 72V .2A-HD 40A MAX

0In Stock

Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
200 mA
72 VDC
400 mA
40 A
2.84 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R020/72-0
Datasheet
Mfr: MF-RX050/72-0
TTI: MF-RX050/72-0
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 72V .5A-HD 40A MAX

0In Stock

Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
500 mA
72 VDC
1 A
40 A
770 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R050/72-0
Datasheet
Mfr: MF-RX185/72-2-14
TTI: MF-RX185/72-2-14
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 72V 1.85A-HD 40A MAX

0In Stock

Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
1.85 A
72 VDC
3.7 A
40 A
120 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-RX135/72-2-14
TTI: MF-RX135/72-2-14
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 72V 1.35A-HD 40A MAX

0In Stock

Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
1.35 A
72 VDC
2.7 A
40 A
190 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-RX040/72-0
TTI: Not Assigned
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 72V .4A-HD 40A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
400 mA
72 VDC
800 mA
40 A
860 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R040/72-0
Datasheet
Mfr: MF-RX065/72-2
TTI: Not Assigned
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 72V .65A-HD 40A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
650 mA
72 VDC
1.3 A
480 mOhms
- 40 C
+ 85 C
10.2 mm
Reel
MF-R065/72-2
Datasheet
Mfr: MF-RX090/72-0
TTI: Not Assigned
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 72V .9A-HD A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
900 mA
72 VDC
1.8 A
40 A
310 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R090/72-0
Datasheet
Mfr: MF-RX250/72-0-14
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
MF-RX/72
PCB Mount
Radial
2.5 A
72 VDC
5 A
40 A
80 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
  • 1
  • 2
  • 3