MF-SM - Resettable Fuses - PPTC
45 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-SM050-2 TTI: MF-SM050-2 Bourns Availability: 18.000In Stock106.000 On Order Expected Resettable Fuses - PPTC 60 V .50A-HD 10A MAX | 18.000In Stock106.000 On Order Expected | MF-SM | SMD/SMT | SMD/SMT | 500 mA | 60 VDC | 1 A | 40 A | 1.4 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-SM030-2 TTI: MF-SM030-2 Bourns Availability: 52.000In Stock174.000 On Order Expected Resettable Fuses - PPTC 60 V .30A-HD 10A MAX | 52.000In Stock174.000 On Order Expected | MF-SM | SMD/SMT | SMD/SMT | 300 mA | 60 VDC | 600 mA | 40 A | 4.8 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-SM075/60-2 TTI: MF-SM075/60-2 Bourns Availability: 112.000In Stock60.000 On Order Expected 22-Mar-27 Resettable Fuses - PPTC 60 V .75A-HD 10A MAX | 112.000In Stock60.000 On Order Expected 22-Mar-27 | MF-SM | SMD/SMT | SMD/SMT | 750 mA | 60 VDC | 1.5 A | 10 A | 1 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-SM075-2 TTI: MF-SM075-2 Bourns Availability: 70.000In Stock64.000 On Order Expected Resettable Fuses - PPTC 30 V .75A-HD 40A MAX | 70.000In Stock64.000 On Order Expected | MF-SM | SMD/SMT | SMD/SMT | 750 mA | 30 VDC | 1.5 A | 80 A | 1 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-SM150/33-2 TTI: MF-SM150/33-2 Bourns Availability: 57.000In Stock216.000 On Order Expected Resettable Fuses - PPTC 33 V 1.5A-HD 40A MAX | 57.000In Stock216.000 On Order Expected | MF-SM | SMD/SMT | SMD/SMT | 1.5 A | 33 VDC | 3 A | 40 A | 230 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-SM100-2 TTI: MF-SM100-2 Bourns Availability: 74.000In Stock196.000 On Order Expected Resettable Fuses - PPTC 30 V 1.1A-HD 40A MAX | 74.000In Stock196.000 On Order Expected | MF-SM | SMD/SMT | SMD/SMT | 1.1 A | 30 VDC | 2.2 A | 80 A | 480 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-SM100/33-2 TTI: MF-SM100/33-2 Bourns Availability: 92.000In Stock56.000 On Order Expected Resettable Fuses - PPTC 33 V 1.1A-HD 40A MAX | 92.000In Stock56.000 On Order Expected | MF-SM | SMD/SMT | SMD/SMT | 1.1 A | 33 VDC | 2.2 A | 40 A | 410 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-SM185/33-2 TTI: MF-SM185/33-2 Bourns Availability: 58.500In Stock229.500 On Order Expected Resettable Fuses - PPTC 33 V 1.8A-HD 40A MAX | 58.500In Stock229.500 On Order Expected | MF-SM | SMD/SMT | SMD/SMT | 1.8 A | 33 VDC | 3.6 A | 40 A | 150 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-SM200-2 TTI: MF-SM200-2 Bourns Availability: 34.500In StockResettable Fuses - PPTC 15 V 2.0A-HD 40A MAX | 34.500In Stock | MF-SM | SMD/SMT | SMD/SMT | 2 A | 15 VDC | 4 A | 100 A | 125 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-SM125-2 TTI: MF-SM125-2 Bourns Availability: 4.000In StockResettable Fuses - PPTC 15 V 1.25A-HD 40A MAX | 4.000In Stock | MF-SM | SMD/SMT | SMD/SMT | 1.25 A | 15 VDC | 2.5 A | 100 A | 250 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-SM150-2 TTI: MF-SM150-2 Bourns Availability: 9.000In StockResettable Fuses - PPTC 15 V 1.5A-HD 40A MAX | 9.000In Stock | MF-SM | SMD/SMT | SMD/SMT | 1.5 A | 15 VDC | 3 A | 100 A | 250 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | MF-SM | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 100 A | 75 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-SM | SMD/SMT | SMD/SMT | 500 mA | 60 VDC | 1 A | 40 A | 1.4 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-SM | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 6 A | 100 A | 48 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-SM300-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 3A 6V 0.015ohm | Not Available Online | MF-SM | PCB Mount | SMD/SMT | 3 A | 6 VDC | 6 A | 100 A | 48 mOhms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-SM150/33-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.50A 33V 0.06ohm Hold 1.5 Trip 3 | Not Available Online | MF-SM | PCB Mount | SMD/SMT | 1.5 A | 33 VDC | 3 A | 40 A | 230 mOhms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-SM075-2-006 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.75A 30V 0.23ohm Hold 0.75A Trip 1.5A | Not Available Online | MF-SM | PCB Mount | SMD/SMT | 750 mA | 30 V | 1.5 A | 10 A | 1 Ohms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-SM030-2-006 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.30A 60V 0.90ohm Hold 0.3A Trip 0.6A | Not Available Online | MF-SM | PCB Mount | SMD/SMT | 300 mA | 60 VDC | 600 mA | 40 A | 4.8 Ohms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-SM100-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1A 30V | Not Available Online | MF-SM | PCB Mount | SMD/SMT | 1.1 A | 30 VDC | 2.2 A | 80 A | 480 mOhms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-SM150/33-2-99. TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-SM | |||||||||||||||
Mfr: MF-SM050-2. TTI: Not Assigned Bourns Cut Tape Resettable Fuses - PPTC 60Volts 40Amps Hold 0.5A Trip 1A | Not Available Online | MF-SM | PCB Mount | SMD/SMT | 500 mA | 60 VDC | 1 A | 40 A | 1.4 Ohms | 2920 (7351 metric) | - 40 C | + 85 C | Cut Tape | ||||
Mfr: MF-SM200-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2A 15V | Not Available Online | MF-SM | PCB Mount | SMD/SMT | 2 A | 15 VDC | 4 A | 100 A | 125 mOhms | 3425 (8763 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-SM150-2-006 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.50A 15V 0.06ohm Hold 1.5A Trip 3A | Not Available Online | MF-SM | PCB Mount | SMD/SMT | 1.5 A | 15 V | 3 A | 100 A | 250 mOhms | 3425 (8763 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-SM075/60-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.75A 60V 0.23ohm Hold 0.75 Trip 1.6 | Not Available Online | MF-SM | PCB Mount | SMD/SMT | 750 mA | 60 VDC | 1.5 A | 10 A | 1 Ohms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | ||||
Not Available Online | MF-SM |
- 1
- 2