PFSM - Resettable Fuses - PPTC
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PFSM.050.2 TTI: PFSM.050.2 Schurter Availability: 4.000In StockResettable Fuses - PPTC PTC 30V I hold 0.5A | 4.000In Stock | PFSM | PCB Mount | SMD/SMT | 500 mA | 60 VDC | 1 A | 40 A | 1.4 Ohms | - 40 C | + 85 C | Reel | |||||
Mfr: PFSM.075.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PTC 30V I hold 0.75A | 0In Stock | PFSM | PCB Mount | SMD/SMT | 750 mA | 30 VDC | 1.5 A | 80 A | 1 Ohms | - 40 C | + 85 C | Reel | |||||
Mfr: PFSM.125.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PTC 15V I hold 1.25A | 0In Stock | PFSM | PCB Mount | SMD/SMT | 1.25 A | 15 VDC | 2.5 A | 100 A | 250 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: PFSM.100.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PTC 30V I hold 1.1A | 0In Stock | PFSM | PCB Mount | SMD/SMT | 1.1 A | 30 VDC | 2.2 A | 80 A | 480 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: PFSM.200.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PTC 15V I hold 2A | 0In Stock | PFSM | PCB Mount | SMD/SMT | 2 A | 15 VDC | 4 A | 100 A | 125 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: PFSM.150.33.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PTC SICHERUNG SMD | 0In Stock | PFSM | PCB Mount | SMD/SMT | 1.5 A | 33 VDC | 3 A | 40 A | 230 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: PFSM.250.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PTC 15V I hold 2.5A | 0In Stock | PFSM | PCB Mount | SMD/SMT | 2.5 A | 15 VDC | 5 A | 100 A | 85 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: PFSM.030.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PTC 60V I hold 0.3A | 0In Stock | PFSM | PCB Mount | SMD/SMT | 300 mA | 60 VDC | 600 mA | 40 A | 4.8 Ohms | - 40 C | + 85 C | Reel | |||||
Mfr: PFSM.150.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PTC 15V I hold 1.5A | 0In Stock | PFSM | PCB Mount | SMD/SMT | 1.5 A | 15 VDC | 3 A | 100 A | 250 mOhms | - 40 C | + 85 C | Reel |