Schurter Availability: 0In StockResettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 1.35A, Itrip: 2.7A, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin | 0In Stock | | | PFTA | PCB Mount | Through Hole | 1.35 A | 16 V | 2.7 A | 40 A | 35 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock2.000 On Order Expected 12-Jan-27 Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 3A, Itrip: 6A, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin | 0In Stock2.000 On Order Expected 12-Jan-27 | | | PFTA | PCB Mount | Through Hole | 3 A | 16 V | 6 A | 40 A | 15 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock1.000 On Order Expected 12-Jan-27 Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 8A, Itrip: 16A, Imax: 100A, Vmax: 16V, Mounting: THT, Terminal finish: Tin | 0In Stock1.000 On Order Expected 12-Jan-27 | | | PFTA | PCB Mount | Through Hole | 8 A | 16 V | 16 A | 100 A | 4 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In StockResettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 500mA, Itrip: 1A, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin | 0In Stock | | | PFTA | PCB Mount | Through Hole | 500 mA | 16 V | 1 A | 40 A | 170 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In StockResettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 750mA, Itrip: 1.5A, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin | 0In Stock | | | PFTA | PCB Mount | Through Hole | 750 mA | 16 V | 1.5 A | 40 A | 80 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In StockResettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 900mA, Itrip: 1.8A, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin | 0In Stock | | | PFTA | PCB Mount | Through Hole | 900 mA | 16 V | 1.8 A | 40 A | 70 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock2.000 On Order Expected 12-Jan-27 Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 1.85A, Itrip: 3.7A, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin | 0In Stock2.000 On Order Expected 12-Jan-27 | | | PFTA | PCB Mount | Through Hole | 1.85 A | 16 V | 3.7 A | 40 A | 30 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock2.000 On Order Expected 12-Jan-27 Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 2A, Itrip: 4A, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin | 0In Stock2.000 On Order Expected 12-Jan-27 | | | PFTA | PCB Mount | Through Hole | 2 A | 16 V | 4 A | 40 A | 20 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock2.000 On Order Expected 12-Jan-27 Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 2.5A, Itrip: 5A, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin | 0In Stock2.000 On Order Expected 12-Jan-27 | | | PFTA | PCB Mount | Through Hole | 2.5 A | 16 V | 5 A | 40 A | 15 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock1.000 On Order Expected 12-Jan-27 Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 9A, Itrip: 18A, Imax: 100A, Vmax: 16V, Mounting: THT, Terminal finish: Tin | 0In Stock1.000 On Order Expected 12-Jan-27 | | | PFTA | PCB Mount | Through Hole | 9 A | 16 V | 18 A | 100 A | 3 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock2.000 On Order Expected 15-Feb-27 Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 650mA, Itrip: 1.3A, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin | 0In Stock2.000 On Order Expected 15-Feb-27 | | | PFTA | PCB Mount | Through Hole | 650 mA | 16 V | 1.3 A | 40 A | 110 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock2.000 On Order Expected 12-Jan-27 Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 1.2A, Itrip: 2.4A, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin | 0In Stock2.000 On Order Expected 12-Jan-27 | | | PFTA | PCB Mount | Through Hole | 1.2 A | 16 V | 2.4 A | 40 A | 40 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock2.000 On Order Expected 12-Jan-27 Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 1.6A, Itrip: 3.2A, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin | 0In Stock2.000 On Order Expected 12-Jan-27 | | | PFTA | PCB Mount | Through Hole | 1.6 A | 16 V | 3.2 A | 40 A | 30 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock1.000 On Order Expected 12-Jan-27 Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 12A, Itrip: 24A, Imax: 100A, Vmax: 16V, Mounting: THT, Terminal finish: Tin | 0In Stock1.000 On Order Expected 12-Jan-27 | | | PFTA | PCB Mount | Through Hole | 12 A | 16 V | 24 A | 100 A | 2 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock1.000 On Order Expected 12-Jan-27 Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 6A, Itrip: 12A, Imax: 100A, Vmax: 16V, Mounting: THT, Terminal finish: Tin | 0In Stock1.000 On Order Expected 12-Jan-27 | | | PFTA | PCB Mount | Through Hole | 6 A | 16 V | 12 A | 100 A | 7 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock1.000 On Order Expected 12-Jan-27 Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 7A, Itrip: 14A, Imax: 100A, Vmax: 16V, Mounting: THT, Terminal finish: Tin | 0In Stock1.000 On Order Expected 12-Jan-27 | | | PFTA | PCB Mount | Through Hole | 7 A | 16 V | 14 A | 100 A | 6 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In StockResettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 300mA, Itrip: 600mA, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin | 0In Stock | | | PFTA | PCB Mount | Through Hole | 300 mA | 16 V | 600 mA | 40 A | 350 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In StockResettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 400mA, Itrip: 800mA, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin | 0In Stock | | | PFTA | PCB Mount | Through Hole | 400 mA | 16 V | 800 mA | 40 A | 230 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock2.000 On Order Expected 12-Jan-27 Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 4A, Itrip: 8A, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin | 0In Stock2.000 On Order Expected 12-Jan-27 | | | PFTA | PCB Mount | Through Hole | 4 A | 16 V | 8 A | 40 A | 10 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock2.000 On Order Expected 12-Jan-27 Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 1.1A, Itrip: 2.2A, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin | 0In Stock2.000 On Order Expected 12-Jan-27 | | | PFTA | PCB Mount | Through Hole | 1.1 A | 16 V | 2.2 A | 40 A | 45 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock1.000 On Order Expected 08-Mar-27 Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 5A, Itrip: 10A, Imax: 100A, Vmax: 16V, Mounting: THT, Terminal finish: Tin | 0In Stock1.000 On Order Expected 08-Mar-27 | | | PFTA | PCB Mount | Through Hole | 5 A | 16 V | 10 A | 100 A | 9 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In StockResettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 250mA, Itrip: 500mA, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin | 0In Stock | | | PFTA | PCB Mount | Through Hole | 250 mA | 16 V | 500 mA | 40 A | 500 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In StockResettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 170mA, Itrip: 340mA, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin | 0In Stock | | | PFTA | PCB Mount | Through Hole | 170 mA | 16 V | 340 mA | 40 A | 980 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock2.000 On Order Expected 12-Jan-27 Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 200mA, Itrip: 400mA, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin | 0In Stock2.000 On Order Expected 12-Jan-27 | | | PFTA | PCB Mount | Through Hole | 200 mA | 16 V | 400 mA | 40 A | 780 mOhms | | - 40 C | + 85 C | | | Reel |
TTI: Not Assigned Schurter Availability: 0In StockNew Product Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 1.35A, Itrip: 2.7A, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin | 0In Stock | | | PFTA | PCB Mount | Through Hole | 1.35 A | 16 V | 2.7 A | 40 A | 35 mOhms | | - 40 C | + 85 C | | | |