PPTC1206E3 - Resettable Fuses - PPTC
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PPTC1206E3 | PCB Mount | SMD/SMT | 500 mA | 15 VDC | 1 A | 100 A | 750 mOhms | 1206 (3418 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | PPTC1206E3 | PCB Mount | SMD/SMT | 1.1 A | 8 VDC | 2.2 A | 100 A | 210 mOhms | 1206 (3418 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | PPTC1206E3 | PCB Mount | SMD/SMT | 50 mA | 60 VDC | 150 mA | 10 A | 20 Ohms | 1206 (3418 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | PPTC1206E3 | PCB Mount | SMD/SMT | 750 mA | 16 VDC | 1.5 A | 100 A | 290 mOhms | 1206 (3418 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | PPTC1206E3 | PCB Mount | SMD/SMT | 130 mA | 30 VDC | 290 mA | 100 A | 6 Ohms | 1206 (3418 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PPTC1206E3010V60 TTI: Not Assigned Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1206 100mA 60V E3 | 0In Stock | PPTC1206E3 | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 250 mA | 10 A | 10 Ohms | 1206 (3418 metric) | - 40 C | + 85 C | Reel |