PTSA1812 - Resettable Fuses - PPTC
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTSA181230V030 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1812 0.3A, 30V | 0In Stock | PTSA1812 | SMD/SMT | SMD/SMT | 300 mA | 30 VDC | 600 mA | 40 A | 1.75 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSA181224V150 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1812 1.5A, 24V | 0In Stock | PTSA1812 | SMD/SMT | SMD/SMT | 1.5 A | 24 VDC | 3 A | 40 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSA181216V200 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1812 2A, 16V | 0In Stock | PTSA1812 | SMD/SMT | SMD/SMT | 2 A | 16 VDC | 4 A | 40 A | 85 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSA181230V020 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1812 0.2A, 30V | 0In Stock | PTSA1812 | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 400 mA | 10 A | 5 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSA181260V010 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1812 0.1A, 60V | 0In Stock | PTSA1812 | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 300 mA | 10 A | 15 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSA181216V260 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1812 2.6A, 16V | 0In Stock | PTSA1812 | SMD/SMT | SMD/SMT | 2.6 A | 16 VDC | 5.2 A | 40 A | 70 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSA181260V014 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1812 0.14A, 60V | 0In Stock | PTSA1812 | SMD/SMT | SMD/SMT | 140 mA | 60 VDC | 340 mA | 10 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSA181216V150 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1812 1.5A, 16V | 0In Stock | PTSA1812 | SMD/SMT | SMD/SMT | 1.5 A | 16 VDC | 3 A | 40 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSA181224V050 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1812 0.5A, 24V | 0In Stock | PTSA1812 | SMD/SMT | SMD/SMT | 500 mA | 24 VDC | 1 A | 50 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSA181224V110 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1812 1.1A, 24V | 0In Stock | PTSA1812 | SMD/SMT | SMD/SMT | 1.1 A | 24 VDC | 2.2 A | 40 A | 260 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSA181233V075 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1812 0.75A, 33V | 0In Stock | PTSA1812 | SMD/SMT | SMD/SMT | 750 mA | 33 VDC | 1.5 A | 100 A | 480 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel |