TSM600 - Resettable Fuses - PPTC
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TSM600-250F-2 TTI: TSM600-250F-2 Littelfuse Availability: 1.200In StockResettable Fuses - PPTC 250V .250A-HD 3A MAX | 1.200In Stock | TSM600 | PCB Mount | SMD/SMT | 250 mA | 250 VDC | 860 mA | 3 A | 7 Ohms | - 40 C | + 85 C | Reel | A88766-000 | |||||
0In Stock | TSM600 | PCB Mount | SMD/SMT | 250 mA | 250 VDC | 860 mA | 3 A | 5 Ohms | - 40 C | + 85 C | Reel | A88390-000 | ||||||
Mfr: TSM600-400F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .40A 60Vdc 600Vrms | 0In Stock | TSM600 | PCB Mount | SMD/SMT | 400 mA | 250 VDC | 1 A | 3 A | 2 Ohms | - 40 C | + 85 C | Reel | E12392-000 | |||||
Mfr: TSM600-250-RA-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .25A 250Vdc 600V rms | Not Available Online | TSM600 | PCB Mount | SMD/SMT | 250 mA | 250 V | 860 mA | 3 A | 5 Ohms | - 40 C | + 85 C | Reel | 644560-000 | |||||
Mfr: TSM600-250-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .25A 250Vdc 600V rms | Not Available Online | TSM600 | PCB Mount | SMD/SMT | 250 mA | 250 V | 860 mA | 3 A | 7 Ohms | - 40 C | + 85 C | Reel | 244012-000 | |||||
Mfr: TSM600-400F TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TSM600 | PCB Mount | SMD/SMT | 400 mA | 250 V | 1 A | 3 A | 2 Ohms | - 40 C | + 85 C | |||||||
Mfr: TSM600-150-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TSM600 | PCB Mount | SMD/SMT | - 40 C | + 85 C | ||||||||||||
Mfr: TSM600-250F-RA-2. TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TSM600 | PCB Mount | SMD/SMT | 250 mA | 250 V | 860 mA | 3 A | 5 Ohms | - 40 C | + 85 C |