Industrial Surge Protectors
7.177 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | NEMA Rating | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20In Stock | Type 2 | DIN Rail | Screw | 240 VAC | - 40 C | + 80 C | 25.4 mm | 97.9 mm | |||||||||
0In Stock | Type 2 | DIN Rail | Screw | 240 VAC, 415 VAC | 80 A | - 40 C | + 85 C | IP20 | 71.5 mm | 35.6 mm | 109.1 mm | ||||||
0In Stock | Type 2 | DIN Rail | Screw | 240 VAC | 80 A | - 40 C | + 85 C | IP20 | 71.5 mm | 17.8 mm | 110.8 mm | ||||||
0In Stock | Type 2 | DIN Rail | Screw | 240 VAC | 80 A | - 40 C | + 85 C | IP20 | 71.5 mm | 17.8 mm | 96.6 mm | ||||||
0In Stock | Type 2 | DIN Rail | Screw | 240 VAC, 415 VAC | 80 A | - 40 C | + 85 C | IP20 | 71.5 mm | 35.6 mm | 109.1 mm | ||||||
0In Stock | Type 2 | DIN Rail | Screw | 240 VAC | 80 A | - 40 C | + 85 C | IP20 | 71.5 mm | 17.8 mm | 96.6 mm | ||||||
0In Stock | Type 2 | DIN Rail | Screw | 240 VAC, 415 VAC | 80 A | - 40 C | + 85 C | IP20 | 71.5 mm | 53.4 mm | 96.6 mm | ||||||
0In Stock | Protection Plug | Pluggable | Plug | 24 VDC | 300 mA | - 40 C | + 85 C | 2 in | 17.7 mm | 45 mm | PT | PT_4X1-24DC-ST PT4X124DCST | |||||
0In Stock | Type 1 | DIN Rail | Screw | 48 VDC | 80 A | - 40 C | + 80 C | 17.8 mm | 96.8 mm | ||||||||
0In Stock | Type 2 | DIN Rail | Screw | 240 VAC | - 40 C | + 85 C | IP20 | 71.5 mm | 17.8 mm | 110.8 mm | |||||||
0In Stock | Type 2 | DIN Rail | Screw | 240 VAC, 415 VAC | 80 A | - 40 C | + 85 C | IP20 | 71.5 mm | 35.6 mm | 109.1 mm | ||||||
0In Stock | DIN Rail | Screw | - 40 C | + 80 C | 25.4 mm | 97.9 mm | |||||||||||
0In Stock | 350 VAC | 40 A | - 40 C | + 80 C | 74.5 mm | 49.2 mm | 97.9 mm | VAL-SEC-T2-3S-350/40-FM | |||||||||
0In Stock | Type 2 | DIN Rail | Screw | 240 VAC | 80 A | - 40 C | + 85 C | IP20 | 71.5 mm | 35.6 mm | 96.6 mm | ||||||
0In Stock | Type 2 | DIN Rail | Screw | 240 VAC, 415 VAC | 80 A | - 40 C | + 85 C | IP20 | 71.5 mm | 71.2 mm | 109.1 mm | ||||||
0In Stock | Type 2 | DIN Rail | Screw | 240 VAC | 80 A | - 40 C | + 85 C | IP20 | 71.5 mm | 17.8 mm | 110.8 mm | ||||||
0In Stock | Screw | 24 VDC | 600 mA | - 40 C | + 85 C | 69.5 mm | 105.8 mm | TTC-6-1x2 | TTC-6-1X2-24DC-UT | ||||||||
0In Stock | Type 2 | DIN Rail | Screw | 240 VAC, 415 VAC | 80 A | - 40 C | + 85 C | IP20 | 71.5 mm | 71.2 mm | 96.6 mm | ||||||
0In Stock | Lightning Arrester | DIN Rail | Screw | 440 VAC | - 40 C | + 80 C | 74.5 mm | 106.8 mm | 167 mm | FLT | |||||||
0In Stock | Pluggable | Plug | 24 VDC | 1.5 A | - 25 C | + 75 C | 111 mm | 22 mm | CT | CT_10-18FS+F/PE-24 CT1018FS+FPE24 | |||||||
Mfr: 1260-2SMG-120 TTI: Not Assigned Bourns Availability: 0In StockIndustrial Surge Protectors AC HYBRID SPD, 100kA, 2W MG,150VAC | 0In Stock | AC Hybrid | DIN Rail | Screw | 150 VAC | 50 kA | - 40 C | + 85 C | IP20 | 86 mm | 72 mm | 94 mm | 1260 | ||||
Mfr: SPD200240S3J-ND TTI: Not Assigned Bussmann / Eaton Availability: 0In StockIndustrial Surge Protectors | 0In Stock | Electrical Distribution Equipment | SPD | ||||||||||||||
Not Available Online | Type 2 | DIN Rail | Screw | - 40 C | + 85 C | IP20 | 71.5 mm | 53.4 mm | 96.6 mm | ||||||||
Mfr: SB5060-301-0 TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial Surge Protectors Ground Fault Circuit Interrupters | 0In Stock | Shock Block | Panel Mount | 600 VAC | 60 A | - 35 C | + 40 C | 285.6 mm | 244.3 mm | 119.6 mm | SB5000 | ||||||
0In Stock | DIN Rail | Screw | 500 VDC | 80 kA | - 40 C | + 85 C | IP20 | 18.1 mm | 88.6 mm | 87 mm | 1430 Series |