AD - Bourns - Thermal Cutoffs
44 ResultsPart | Availability | Purchasing | RoHS/Lead | Contact Rating | Rated Temperature | Tolerance | Maximum Temperature | Maximum Voltage | Minimum Holding Voltage | Resistance | Hold Current | Maximum Breaking Current | Maximum Leakage Current | Length | Width | Height | Approvals | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 8 A | + 55 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | AD | Bulk | |||||||
0In Stock | 8 A | + 130 C | 14 VDC | 4 mOhms | 8 A | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | AD | Bulk | |||||||||
Mfr: AD55WBB TTI: Not Assigned Bourns Thermal Cutoffs TCO, High Current, Axial Lead, 55C, non Self Hold AEC-Q200 | 0In Stock | 8 A | + 55 C | 14 VDC | 4 mOhms | 8 A | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | AD | Bulk | ||||||||
0In Stock | 8 A | + 70 C | 14 VDC | 4 mOhms | 8 A | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | AD | Bulk | |||||||||
Not Available Online | 8 A | + 85 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | AD | Bulk | |||||||
Mfr: AD90ABB TTI: Not Assigned Bourns Thermal Cutoffs TCO, High Current, Axial Lead, 90C, Self Hold AEC-Q200 | 0In Stock | 8 A | + 90 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | AD | Bulk | ||||||
0In Stock | 8 A | + 120 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | AD | Bulk | |||||||
0In Stock | 8 A | + 130 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | AD | Bulk | |||||||
0In Stock | 8 A | + 77 C | 14 VDC | 4 mOhms | 8 A | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | AD | Bulk | |||||||||
0In Stock | 8 A | + 95 C | 14 VDC | 4 mOhms | 8 A | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | AD | Bulk | |||||||||
0In Stock | 8 A | + 100 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | AD | Bulk | |||||||
0In Stock | 8 A | + 100 C | 14 VDC | 4 mOhms | 8 A | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | AD | Bulk | |||||||||
0In Stock | 8 A | + 115 C | 14 VDC | 4 mOhms | 8 A | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | AD | Bulk | |||||||||
0In Stock | 8 A | + 85 C | 14 VDC | 4 mOhms | 8 A | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | AD | Bulk | |||||||||
Mfr: AD70ABB TTI: Not Assigned Bourns Thermal Cutoffs TCO, High Current, Axial Lead, 70C, Self Hold AEC-Q200 | 0In Stock | 8 A | + 70 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | AD | Bulk | ||||||
0In Stock | 8 A | + 75 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | AD | Bulk | |||||||
0In Stock | 8 A | + 90 C | 14 VDC | 4 mOhms | 8 A | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | AD | Bulk | |||||||||
0In Stock | 8 A | + 105 C | 14 VDC | 4 mOhms | 8 A | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | AD | Bulk | |||||||||
0In Stock | 8 A | + 135 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | AD | Bulk | |||||||
0In Stock | 8 A | + 145 C | 14 VDC | 4 mOhms | 8 A | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | AD | Bulk | |||||||||
0In Stock | 8 A | + 150 C | 14 VDC | 4 mOhms | 8 A | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | AD | Reel | |||||||||
0In Stock | 8 A | + 72 C | 14 VDC | 4 mOhms | 8 A | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | AD | Bulk | |||||||||
Mfr: AD75ABB TTI: Not Assigned Bourns Thermal Cutoffs TCO, High Current, Axial Lead, 75C, Self Hold AEC-Q200 | 0In Stock | 8 A | + 75 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | AD | Bulk | ||||||
0In Stock | 8 A | + 75 C | 14 VDC | 4 mOhms | 8 A | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | AD | Bulk | |||||||||
0In Stock | 8 A | + 110 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | AD | Bulk |
- 1
- 2