LC - Bourns - Thermal Cutoffs

4 Results
4 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Contact Rating
Rated Temperature
Tolerance
Maximum Temperature
Maximum Voltage
Minimum Holding Voltage
Resistance
Hold Current
Maximum Breaking Current
Maximum Leakage Current
Length
Width
Height
Approvals
Qualification
Series
Packaging
Datasheet
Mfr: LC72AY-1
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Other Available Inventory
Thermal Cutoffs TRIP TEMP 72C 5C TOL

Not Available Online

Other Available Inventory
Call
or
View Details
12 A
+ 72 C
+/- 5 C
28 VDC/5 A/100 cycles
2 VDC
10 mOhms
40 A
150 mA
5.8 mm
3.75 mm
1.15 mm
UL, cUL, TUV
LC
Bulk
Datasheet
Mfr: LC85AY-1
TTI: Not Assigned
Bourns
Availability:

0In Stock

Thermal Cutoffs TRIP TEMP 85C 5C TOL

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
12 A
+ 85 C
+/- 5 C
28 VDC/5 A/100 cycles
2 VDC
10 mOhms
40 A
150 mA
5.8 mm
3.75 mm
1.15 mm
UL, cUL, TUV
LC
Bulk
Datasheet
Mfr: LC82AY-1
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Thermal Cutoffs TRIP TEMP 82C 5C TOL

Not Available Online

Call
or
View Details
12 A
+ 82 C
+/- 5 C
+ 82 C
28 VDC/5 A/100 cycles
2 V
10 mOhms
40 A
150 mA
5.8 mm
3.75 mm
1.15 mm
UL, cUL, TUV
LC
Bulk
Datasheet
Mfr: LC77AY-1
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Thermal Cutoffs TRIP TEMP 77C 5C TOL

Not Available Online

Call
or
View Details
12 A
+ 77 C
+/- 5 C
+ 77 C
28 VDC/5 A/100 cycles
2 V
10 mOhms
40 A
150 mA
5.8 mm
3.75 mm
1.15 mm
UL, cUL, TUV
LC