MHP-TAT18 - Littelfuse - Thermal Cutoffs
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Contact Rating | Rated Temperature | Tolerance | Maximum Temperature | Maximum Voltage | Minimum Holding Voltage | Resistance | Hold Current | Maximum Breaking Current | Maximum Leakage Current | Length | Width | Height | Approvals | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 30 A | + 72 C | +/- 5 C | + 72 C | 28 VDC/30 A/100 cycles | 3 V | 2.5 mOhms | 80 A | 200 mA | 5.8 mm | 3.85 mm | 1.15 mm | UL, cUL | MHP-TAT18 | Bulk | RF4785-000 | |||||
0In Stock | MHP-TAT18 | Bulk | RF4786-000 | ||||||||||||||||||
0In Stock | 30 A | + 77 C | +/- 5 C | + 77 C | 28 VDC/30 A/100 cycles | 3 V | 2.5 mOhms | 80 A | 200 mA | 5.8 mm | 3.85 mm | 1.15 mm | UL, cUL | MHP-TAT18 | Bulk | RF4668-000 | |||||
0In Stock | MHP-TAT18 | Bulk | RF4629-000 | ||||||||||||||||||
0In Stock | 30 A | + 90 C | +/- 5 C | + 90 C | 28 VDC/30 A/100 cycles | 3 V | 2.5 mOhms | 80 A | 200 mA | 5.8 mm | 3.85 mm | 1.15 mm | UL, cUL | MHP-TAT18 | Bulk | RF4787-000 | |||||
Mfr: MHP-TAT18-9-72 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs 72C Deg +/-5C MINI-TCO | Not Available Online | 30 A | + 72 C | +/- 5 C | 3 VDC | 3.5 mOhms | 18 A | 80 A | 200 mA | 5.8 mm | 3.8 mm | 1.05 mm | MHP-TAT18 | Bulk | RF4666-000 | ||||||
Not Available Online | 30 A | + 85 C | 3 V | 2.5 mOhms | 80 A | 200 mA | 5.8 mm | 3.8 mm | 1.15 mm | MHP-TAT18 | Bulk | ||||||||||
Not Available Online | 30 A | + 90 C | 3 V | 2.5 mOhms | 80 A | 200 mA | 5.8 mm | 3.8 mm | 1.15 mm | MHP-TAT18 | Bulk | ||||||||||
Not Available Online | 30 A | + 72 C | 3 V | 2.5 mOhms | 80 A | 200 mA | 5.8 mm | 3.8 mm | 1.15 mm | MHP-TAT18 | Bulk | ||||||||||
Not Available Online | MHP-TAT18 | Bulk | MHP-TAT18-9-72 | ||||||||||||||||||
Mfr: MHP-TAT18-9-77 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs 77C Deg +/-5C MINI-TCO | Not Available Online | 30 A | + 77 C | +/- 5 C | 3 VDC | 3.5 mOhms | 18 A | 80 A | 200 mA | 5.8 mm | 3.8 mm | 1.05 mm | MHP-TAT18 | Bulk | RF4656-000 | ||||||
Not Available Online | MHP-TAT18 | Bulk | MHP-TAT18-9-85 | ||||||||||||||||||
Not Available Online | 30 A | + 82 C | 3 V | 2.5 mOhms | 80 A | 200 mA | 5.8 mm | 3.8 mm | 1.15 mm | MHP-TAT18 | Bulk | ||||||||||
Mfr: MHP-TAT18-9-85 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs 85C Deg +/-5C MINI-TCO | Not Available Online | 30 A | + 85 C | +/- 5 C | 3 VDC | 3.5 mOhms | 18 A | 80 A | 200 mA | 5.8 mm | 3.8 mm | 1.05 mm | MHP-TAT18 | Bulk | RF4658-000 | ||||||
Not Available Online | MHP-TAT18 | Bulk | MHP-TAT18-9-82 | ||||||||||||||||||
Not Available Online | 30 A | + 77 C | 3 V | 2.5 mOhms | 80 A | 200 mA | 5.8 mm | 3.8 mm | 1.15 mm | MHP-TAT18 | Bulk | ||||||||||
Mfr: MHP-TAT18-9-82 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs 82C Deg +/-5C MINI-TCO | Not Available Online | 30 A | + 82 C | +/- 5 C | 3 VDC | 3.5 mOhms | 18 A | 80 A | 200 mA | 5.8 mm | 3.8 mm | 1.05 mm | MHP-TAT18 | Bulk | RF4657-000 | ||||||
Mfr: MHP-TAT18-9-90 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs 90C Deg +/-5C MINI-TCO | Not Available Online | 30 A | + 90 C | +/- 5 C | 3 VDC | 3.5 mOhms | 18 A | 80 A | 200 mA | 5.8 mm | 3.8 mm | 1.05 mm | MHP-TAT18 | Bulk | RF4667-000 | ||||||
Not Available Online | MHP-TAT18 | Bulk | MHP-TAT18-9-77 | ||||||||||||||||||
Not Available Online | MHP-TAT18 | Bulk | MHP-TAT18-9-90 |