MHP-TAC - Thermal Cutoffs
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Contact Rating | Rated Temperature | Tolerance | Maximum Temperature | Maximum Voltage | Minimum Holding Voltage | Resistance | Hold Current | Maximum Breaking Current | Maximum Leakage Current | Length | Width | Height | Approvals | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 12 A | + 82 C | 2 V | 15 mOhms | 40 A | 150 mA | 4.75 mm | 2.8 mm | 0.8 mm | MHP-TAC | Bulk | RF4790-000 | |||||||||
Not Available Online | 12 A | + 72 C | 2 V | 15 mOhms | 40 A | 150 mA | 4.75 mm | 2.8 mm | 0.8 mm | MHP-TAC | Bulk |
- 1
- 2