Thermal Cutoffs
420 ResultsPart | Availability | Purchasing | RoHS/Lead | Contact Rating | Rated Temperature | Tolerance | Maximum Temperature | Maximum Voltage | Minimum Holding Voltage | Resistance | Hold Current | Maximum Breaking Current | Maximum Leakage Current | Length | Width | Height | Approvals | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | + 85 C | 3 V | 2.5 mOhms | 80 A | 200 mA | 5.8 mm | 3.85 mm | 1.15 mm | MHP-TAM | Bulk | |||||||||||
Not Available Online | + 90 C | 3 V | 2.5 mOhms | 80 A | 200 mA | 5.8 mm | 3.85 mm | 1.15 mm | MHP-TAM | Bulk | |||||||||||
0In Stock | 8 A | + 135 C | 14 VDC/8 A/10 kcycles | 4 mOhms | 8 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel | |||||||||
0In Stock | 8 A | + 70 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel | ||||||||
0In Stock | 8 A | + 70 C | 14 VDC/8 A/10 kcycles | 4 mOhms | 8 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel | |||||||||
0In Stock | 8 A | + 72 C | 14 VDC/8 A/10 kcycles | 4 mOhms | 8 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel | |||||||||
0In Stock | 8 A | + 75 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel | ||||||||
0In Stock | 8 A | + 95 C | 14 VDC/8 A/10 kcycles | 4 mOhms | 8 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel | |||||||||
0In Stock | 8 A | + 100 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel | ||||||||
0In Stock | 8 A | + 120 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | SD | Reel | ||||||||
Not Available Online | + 145 C | 240 V | 46.74 mm | 15.49 mm | 12.95 mm | RP | |||||||||||||||
0In Stock | 25 A | + 82 C | +/- 5 C | + 82 C | 3 V | 5 mOhms | 15 A | 80 A | 150 mA | 4.85 mm | 2.9 mm | 0.85 mm | UL, cUL | MHP-TAC | Bulk | RF4782-000 | |||||
0In Stock | 30 A | + 77 C | +/- 5 C | + 77 C | 28 VDC/30 A/100 cycles | 3 V | 2.5 mOhms | 80 A | 200 mA | 5.8 mm | 3.85 mm | 1.15 mm | UL, cUL | MHP-TAT18 | Bulk | RF4668-000 | |||||
0In Stock | MHP-TAT18 | Bulk | RF4629-000 | ||||||||||||||||||
0In Stock | 30 A | + 90 C | +/- 5 C | + 90 C | 28 VDC/30 A/100 cycles | 3 V | 2.5 mOhms | 80 A | 200 mA | 5.8 mm | 3.85 mm | 1.15 mm | UL, cUL | MHP-TAT18 | Bulk | RF4787-000 | |||||
0In Stock | Bulk | RF5142-000 | |||||||||||||||||||
Mfr: MHP-TAM15-9-72 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs Metal Hybrid PPTC | Not Available Online | + 72 C | +/- 5 C | 2.5 mOhms | 5.8 mm | 3.85 mm | 1.15 mm | UL, cUL | MHP-TAM | Bulk | RF4016-000 RF4374-000 | ||||||||||
Mfr: MHP-TAM15-9-90 TTI: Not Assigned Littelfuse Availability: Not Available OnlineThermal Cutoffs Metal Hybrid PPTC | Not Available Online | + 90 C | +/- 5 C | 2.5 mOhms | 5.8 mm | 3.85 mm | 1.15 mm | UL, cUL | MHP-TAM | Bulk | RF4023-000 RF4378-000 | ||||||||||
0In Stock | + 120 C | 208 V | 46.74 mm | 15.49 mm | 12.95 mm | RP | |||||||||||||||
Not Available Online | + 120 C | 12 V | 46.74 mm | 15.49 mm | 12.95 mm | RP | |||||||||||||||
0In Stock | + 82 C | +/- 5 C | + 82 C | 28 VDC/25 A/100 cycles | 3 V | 5 mOhms | 50 A | 200 mA | 4.4 mm | 2.8 mm | 1.07 mm | UL, cUL, TUV | SC | Reel | |||||||
Mfr: AD70ABB TTI: Not Assigned Bourns Thermal Cutoffs TCO, High Current, Axial Lead, 70C, Self Hold AEC-Q200 | 0In Stock | 8 A | + 70 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | AD | Bulk | |||||||
0In Stock | 8 A | + 75 C | 28 VDC/8 A/100 cycles | 8 V | 4 mOhms | 35 A | 300 mA | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | AD | Bulk | ||||||||
0In Stock | 8 A | + 90 C | 14 VDC | 4 mOhms | 8 A | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | AD | Bulk | ||||||||||
0In Stock | 8 A | + 105 C | 14 VDC | 4 mOhms | 8 A | 6.95 mm | 3.75 mm | 1.4 mm | AEC-Q200 | AD | Bulk |