RP - Thermal Cutoffs
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Contact Rating | Rated Temperature | Tolerance | Maximum Temperature | Maximum Voltage | Minimum Holding Voltage | Resistance | Hold Current | Maximum Breaking Current | Maximum Leakage Current | Length | Width | Height | Approvals | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RP | |||||||||||||||||||
0In Stock | RP | |||||||||||||||||||
0In Stock | RP | |||||||||||||||||||
0In Stock | + 120 C | 208 V | 46.74 mm | 15.49 mm | 12.95 mm | RP | ||||||||||||||
Not Available Online | + 120 C | 12 V | 46.74 mm | 15.49 mm | 12.95 mm | RP | ||||||||||||||
Not Available Online | + 120 C | 120 V | 46.74 mm | 15.49 mm | 12.95 mm | RP | ||||||||||||||
Not Available Online | + 120 C | 277 V | 46.74 mm | 15.49 mm | 12.95 mm | RP | ||||||||||||||
0In Stock | + 120 C | 120 V | 46.74 mm | 15.49 mm | 12.95 mm | RP | ||||||||||||||
Not Available Online | + 120 C | 220 V | 46.74 mm | 15.49 mm | 12.95 mm | RP | ||||||||||||||
Not Available Online | + 145 C | 220 V | 46.74 mm | 15.49 mm | 12.95 mm | RP | ||||||||||||||
Not Available Online | + 145 C | 240 V | 46.74 mm | 15.49 mm | 12.95 mm | RP | ||||||||||||||
0In Stock | + 145 C | 120 V | 46.74 mm | 15.49 mm | 12.95 mm | RP | ||||||||||||||
Not Available Online | 240 VAC | 46.74 mm | 15.49 mm | 12.95 mm | RP | |||||||||||||||
0In Stock | + 145 C | 208 V | 46.74 mm | 15.49 mm | 12.95 mm | RP | ||||||||||||||
Not Available Online | + 145 C | 120 V | 46.74 mm | 15.49 mm | 12.95 mm | RP | ||||||||||||||
Not Available Online | + 145 C | 12 V | 46.74 mm | 15.49 mm | 12.95 mm | RP |