NF - KYOCERA - Inrush Current Limiters
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NF15AA0100M-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineInrush Current Limiters 10 OHM 20% | Not Available Online | PCB Mount | Radial | 3.3 A | 10 Ohms | 20 % | 15 mm | 6 mm | 1 mm | 7.62 mm | - 40 C | + 200 C | NF | |||||
Mfr: NF15AA0509M-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineInrush Current Limiters ICL 15MM 5k Ohm 20% Leaded | Not Available Online | PCB Mount | Radial | 4.9 A | 5 Ohms | 20 % | 15 mm | 6 mm | 1 mm | 7.62 mm | - 40 C | + 200 C | Bulk | NF | ||||
Mfr: NF13AA0100M-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineInrush Current Limiters 10 OHM 10% | Not Available Online | PCB Mount | Radial | 3.3 A | 10 Ohms | 20 % | 13 mm | 6 mm | 0.8 mm | 7.62 mm | - 40 C | + 200 C | NF |