CL - Amphenol - Inrush Current Limiters
78 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
510In Stock | PCB Mount | Radial | 2.8 A | 115 VAC, 230 VAC | 5 Ohms | 25 % | 13.97 mm | 4.57 mm | 8.33 mm | - 50 C | + 175 C | Bulk | CL | RL4504-3.28-59-S35 | |||||
12.380In Stock | PCB Mount | Radial - Kinked Lead | 1.7 A | 115 VAC, 230 VAC | 10 Ohms | 25 % | 10.16 mm | 4.32 mm | - 50 C | + 175 C | Bulk | CL | RL3004-6.56-59-S25 | ||||||
2.050In Stock | PCB Mount | Radial | 4.7 A | 115 VAC, 230 VAC | 5 Ohms | 25 % | 13.97 mm | 4.57 mm | 8.33 mm | - 50 C | + 175 C | Bulk | CL | RL4504-3.28-59-S34 | |||||
100In Stock | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 47 Ohms | 25 % | 19.56 mm | 5.59 mm | 8.33 mm | - 50 C | + 175 C | Bulk | CL | RL6606-27.5-92-S3 | |||||
1.400In Stock | PCB Mount | Radial | 8 A | 115 VAC, 230 VAC | 1.3 Ohms | 25 % | 13.97 mm | 5.33 mm | 8.33 mm | - 50 C | + 175 C | Bulk | CL | RL4504-.921-45-S23 | |||||
5.000In Stock | PCB Mount | Radial | 6 A | 115 VAC, 230 VAC | 5 Ohms | 25 % | 19.56 mm | 5.59 mm | 8.33 mm | - 50 C | + 175 C | Bulk | CL | RL6606-3.28-59-S2 | |||||
2.000In Stock | PCB Mount | Radial | 2 A | 115 VAC, 230 VAC | 120 Ohms | 20 % | 23.62 mm | 5.59 mm | 8.33 mm | - 50 C | + 175 C | Bulk | CL | RL8206-70-95-S3 | |||||
0In Stock | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 10 Ohms | 25 % | 19.56 mm | 5.59 mm | 8.33 mm | - 50 C | + 175 C | Bulk | CL | RL6606-6.24-73-S1 | |||||
0In Stock | PCB Mount | Radial | 1.5 A | 115 VAC, 230 VAC | 30 Ohms | 25 % | 10.16 mm | 5.08 mm | 6.35 mm | - 50 C | + 175 C | Bulk | CL | RL3005-19.08-65-S2 | |||||
0In Stock | PCB Mount | Radial | 1.7 A | 115 VAC, 230 VAC | 10 Ohms | 25 % | 10.16 mm | 4.32 mm | 6.35 mm | - 50 C | + 175 C | Bulk | CL | RL3004-6.56-59-S8 | |||||
0In Stock | PCB Mount | Radial - Kinked Lead | 2.8 A | 115 VAC, 230 VAC | 5 Ohms | 25 % | 13.97 mm | 4.57 mm | - 50 C | + 175 C | Bulk | CL | RL4504-3.28-59-S50 | ||||||
0In Stock | PCB Mount | Radial - Kinked Lead | 6 A | 115 VAC, 230 VAC | 5 Ohms | 25 % | 19.56 mm | 5.59 mm | - 50 C | + 175 C | Bulk | CL | RL6606-3.28-59-S33 | ||||||
0In Stock | PCB Mount | Radial - Kinked Lead | 2 A | 115 VAC, 230 VAC | 120 Ohms | 25 % | 23.62 mm | 5.59 mm | - 50 C | + 175 C | Bulk | CL | RL8206-70-95-S10 | ||||||
0In Stock | PCB Mount | Radial - Kinked Lead | 16 A | 115 VAC, 230 VAC | 500 mOhms | 25 % | 23.62 mm | 5.59 mm | - 50 C | + 175 C | Bulk | CL | RL8206-.35-45-S9 | ||||||
0In Stock | PCB Mount | Radial - Kinked Lead | 12 A | 115 VAC, 230 VAC | 700 mOhms | 25 % | 19.55 mm | 5.58 mm | - 50 C | + 175 C | Bulk | CL | RL6606-.500-45-S15 | ||||||
0In Stock | PCB Mount | Radial | 4 A | 115 VAC, 230 VAC | 16 Ohms | 25 % | 19.56 mm | 5.59 mm | 8.33 mm | - 50 C | + 175 C | Bulk | CL | RL6606-10-73-S2 | |||||
0In Stock | PCB Mount | Radial | 3.2 A | 115 VAC, 230 VAC | 10 Ohms | 25 % | 10.16 mm | 4.32 mm | 6.35 mm | - 50 C | + 175 C | Bulk | CL | RL3004-6.56-59-S7 | |||||
0In Stock | PCB Mount | Radial | 8 A | 115 VAC, 230 VAC | 2.5 Ohms | 25 % | 19.56 mm | 5.59 mm | 8.33 mm | - 50 C | + 175 C | Bulk | CL | RL6606-1.645-59-S2 | |||||
0In Stock | PCB Mount | Radial | 12 A | 115 VAC, 230 VAC | 700 mOhms | 25 % | 19.56 mm | 5.59 mm | 18 mm | 8.33 mm | - 50 C | + 175 C | Bulk | CL | RL6606-.500-45-S11 | ||||
Not Available Online | PCB Mount | Radial - Kinked Lead | 1.7 A | 115 VAC, 230 VAC | 16 Ohms | 25 % | 13.97 mm | 4.57 mm | - 50 C | + 175 C | Bulk | CL | RL4504-10-73-S61 | ||||||
0In Stock | PCB Mount | Radial - Kinked Lead | 1.5 A | 115 VAC, 230 VAC | 30 Ohms | 25 % | 10.16 mm | 5.08 mm | - 50 C | + 175 C | Bulk | CL | RL3005-19.08-65-S3 | ||||||
0In Stock | PCB Mount | Radial - Kinked Lead | 8 A | 115 VAC, 230 VAC | 2.5 Ohms | 25 % | 19.56 mm | 5.59 mm | - 50 C | + 175 C | Bulk | CL | RL6606-1.645-59-S28 | ||||||
0In Stock | PCB Mount | Radial | 1.7 A | 115 VAC, 230 VAC | 16 Ohms | 25 % | 13.97 mm | 4.57 mm | 8.33 mm | - 50 C | + 175 C | Bulk | CL | RL4504-10-73-S51 | |||||
Mfr: CL-130A TTI: Not Assigned Amphenol Advanced Sensors Inrush Current Limiters 1.6A 50ohm Kinked Leads | Not Available Online | PCB Mount | Radial - Kinked Lead | 1.6 A | 115 VAC, 230 VAC | 50 Ohms | 25 % | 11.43 mm | 4.32 mm | - 50 C | + 175 C | Bulk | CL | RL3504-31.2-73-S22 | |||||
0In Stock | PCB Mount | Radial | 8 A | 115 VAC, 230 VAC | 1.3 Ohms | 25 % | 13.97 mm | 5.33 mm | - 50 C | + 175 C | Reel | CL | RL4504-.921-45-S26 |