TDK - Inrush Current Limiters
616 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57464S0100M000 TTI: B57464S0100M000 TDK Availability: 75.000In Stock5.000 On Order Expected 13-Apr-27 Inrush Current Limiters S 464/10 M | 75.000In Stock5.000 On Order Expected 13-Apr-27 | PCB Mount | Radial | 8 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 26 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | Automotive | B57464S100M | |||
Mfr: B57237S0229M000 TTI: B57237S0229M000 TDK Availability: 22.000In Stock16.000 On Order Expected 21-Jan-27 Inrush Current Limiters S 237/2.2 M | 22.000In Stock16.000 On Order Expected 21-Jan-27 | PCB Mount | Radial | 7 A | 115 VAC, 230 VAC | 2.2 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S237 15mm | B57237S229M | |||
Mfr: B57236S0509M000 TTI: B57236S0509M000 TDK Availability: 39.000In Stock24.000 On Order Expected 14-Jan-27 Inrush Current Limiters S 236/5 M | 39.000In Stock24.000 On Order Expected 14-Jan-27 | PCB Mount | Radial | 4.5 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S509M | |||
Mfr: B57364S0109M000 TTI: B57364S0109M000 TDK Availability: 60.500In Stock8.000 On Order Expected 02-Mar-27 Inrush Current Limiters S 364/1 M | 60.500In Stock8.000 On Order Expected 02-Mar-27 | PCB Mount | Radial | 16 A | 230 VAC | 1 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S364 21mm | B57364S109M | |||
Mfr: B57237S0709M051 TTI: B57237S0709M051 TDK Availability: 1.000In StockInrush Current Limiters S 237/7 M51 | 1.000In Stock | PCB Mount | Radial | 4.2 A | 115 VAC, 230 VAC | 7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S237 15mm | B57237S709M51 | |||
Mfr: B57236S0259M000 TTI: B57236S0259M000 TDK Availability: 12.000In StockInrush Current Limiters INRUSH CURRENT LIMIT | 12.000In Stock | PCB Mount | Radial | 5.5 A | 115 VAC, 230 VAC | 2.5 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S259M | |||
Mfr: B57236S0509M051 TTI: B57236S0509M051 TDK Availability: 38.000In StockInrush Current Limiters S 236/5 M51 | 38.000In Stock | PCB Mount | Radial | 4.5 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S509M51 | |||
Mfr: B57237S0220M051 TTI: B57237S0220M051 TDK Availability: 50.000In StockInrush Current Limiters S 237/22 M51 | 50.000In Stock | PCB Mount | Radial | 2.8 A | 115 VAC, 230 VAC | 22 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S237 15mm | B57237S220M51 | |||
Mfr: B57464S0509M000 TTI: B57464S0509M000 TDK Availability: 10.600In StockInrush Current Limiters S 464/5 M | 10.600In Stock | PCB Mount | Radial | 9.5 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 26 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S464 26mm | B57464S509M | |||
Mfr: B57238S0220M000 TTI: B57238S0220M000 TDK Availability: 6.000In StockInrush Current Limiters S 238/22 M | 6.000In Stock | PCB Mount | Radial | 4 A | 115 VAC, 230 VAC | 22 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | NTC THERMISTOR ICL, S238 16mm | B57238S220M | |||
Mfr: B57236S0120M051 TTI: B57236S0120M051 TDK Availability: 19.000In StockInrush Current Limiters S 236/12 M51 | 19.000In Stock | PCB Mount | Radial | 3.2 A | 115 VAC, 230 VAC | 12 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S120M51 | |||
Mfr: B57211P0120M301 TTI: B57211P0120M301 TDK Availability: 7.500In StockInrush Current Limiters 5OHMS 5A 330UF RMIN@IMAX 0.13OHMS | 7.500In Stock | PCB Mount | Radial | 4 A | 110 VAC, 375 VAC | 12 Ohms | 20 % | 13 mm | 6 mm | 0.8 mm | 7.5 mm | - 40 C | + 150 C | Reel | NTC THERMISTOR ICL, P11 13mm | B57211P120M301 | |||
Mfr: B57234S0150M000 TTI: B57234S0150M000 TDK Availability: 27.500In StockInrush Current Limiters S 234/15 M | 27.500In Stock | PCB Mount | Radial | 4 A | 110 VAC to 126 VAC | 15 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S150M | |||
Mfr: B57238S0809M051 TTI: B57238S0809M051 TDK Availability: 1.000In StockInrush Current Limiters S 238/8 M51 | 1.000In Stock | PCB Mount | Radial | 5.5 A | 115 VAC, 230 VAC | 8 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S238 16mm | B57238S809M51 | |||
Mfr: B57364S0100M051 TTI: B57364S0100M051 TDK Availability: 6.000In Stock25.000 On Order Expected 09-Feb-27 Inrush Current Limiters S 364/10 M51 | 6.000In Stock25.000 On Order Expected 09-Feb-27 | PCB Mount | Radial | 7.5 A | 230 VAC | 10 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | Standard | B57364S100M51 | |||
Mfr: B57127P0100M301 TTI: B57127P0100M301 TDK Availability: 5.000In Stock5.000 On Order Expected 02-Feb-27 Inrush Current Limiters 10 OHM 20% NTC | 5.000In Stock5.000 On Order Expected 02-Feb-27 | PCB Mount | Radial | Bulk | PZ3 | B57127P100M301 | |||||||||||||
Mfr: B57364S0100M000 TTI: B57364S0100M000 TDK Availability: 0In Stock24.000 On Order Expected Inrush Current Limiters S 364/10 M | 0In Stock24.000 On Order Expected | PCB Mount | Radial | 7.5 A | 230 VAC | 10 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | Standard | B57364S100M | |||
Mfr: B57237S0100M000 TTI: B57237S0100M000 TDK Availability: 0In Stock24.000 On Order Expected Inrush Current Limiters S 237/10 M | 0In Stock24.000 On Order Expected | PCB Mount | Radial | 3.7 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57237S100M | |||
Mfr: B57236S0160M000 TTI: B57236S0160M000 TDK Availability: 0In Stock19.000 On Order Expected Inrush Current Limiters S 236/16/M | 0In Stock19.000 On Order Expected | PCB Mount | Radial | 2.9 A | 115 VAC, 230 VAC | 16 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S160M | |||
Mfr: B57236S0121M051 TTI: B57236S0121M051 TDK Availability: 0In Stock59.000 On Order Expected Inrush Current Limiters S 236/120/M 51 NTC Thermistor | 0In Stock59.000 On Order Expected | PCB Mount | Radial | 1.5 A | 115 VAC, 230 VAC | 120 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S121M51 | |||
Mfr: B57235S0509M000 TTI: B57235S0509M000 TDK Availability: 0In Stock67.000 On Order Expected Inrush Current Limiters S 235/5 M | 0In Stock67.000 On Order Expected | PCB Mount | Radial | 4.2 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S235 9.5mm | B57235S509M | |||
Mfr: B57237S0220M000 TTI: B57237S0220M000 TDK Availability: 0In Stock7.500 On Order Expected 09-Feb-27 Inrush Current Limiters S 237/22 M | 0In Stock7.500 On Order Expected 09-Feb-27 | PCB Mount | Radial | 2.8 A | 115 VAC, 230 VAC | 22 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S237 15mm | B57237S220M | |||
Mfr: B57235S0100M051 TTI: B57235S0100M051 TDK Availability: 0In Stock93.000 On Order Expected Inrush Current Limiters S 235/10 M51 | 0In Stock93.000 On Order Expected | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S235 9.5mm | B57235S100M51 | |||
Mfr: B57153S0479M051 TTI: B57153S0479M051 TDK Availability: 0In Stock79.500 On Order Expected Inrush Current Limiters S 153/4.7 M51 | 0In Stock79.500 On Order Expected | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S153 8.5mm | B57153S479M51 | |||
Mfr: B57235S0509M051 TTI: B57235S0509M051 TDK Availability: 0In Stock97.500 On Order Expected Inrush Current Limiters S 235/5 M51 | 0In Stock97.500 On Order Expected | PCB Mount | Radial | 4.2 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S235 9.5mm | B57235S509M51 |