TDK - Inrush Current Limiters
616 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57127P0509M301 TTI: B57127P0509M301 TDK Availability: 0In StockInrush Current Limiters 5 OHM 20% NTC | 0In Stock | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, P27 31mm | B57127P509M301 | |||||||||||||
0In Stock | PCB Mount | Radial | 6 A | 115 VAC, 230 VAC | 7 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S238 16mm | B57238S709M | ||||
Mfr: B57213P0220M301 TTI: B57213P0220M301 TDK Availability: 0In StockInrush Current Limiters 20 OHM 20% NTC THERMISTOR | 0In Stock | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, P13 14.5mm | B57213P220M301 | |||||||||||||
Mfr: B57364S0109M051 TTI: B57364S0109M051 TDK Availability: 0In StockInrush Current Limiters S 364/1 M51 | 0In Stock | PCB Mount | Radial | 16 A | 230 VAC | 1 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S364 21mm | B57364S109M51 | |||
Mfr: B57235S0809M054 TTI: B57235S0809M054 TDK Availability: 0In StockInrush Current Limiters 8 Ohms 3.5amps 2900k | 0In Stock | PCB Mount | Radial | 3.5 A | 115 VAC, 230 VAC | 8 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S235 9.5mm | B57235S809M54 | |||
Mfr: B57213P0709M301 TTI: B57213P0709M301 TDK Availability: 0In StockInrush Current Limiters 7 OHM 20% NTC | 0In Stock | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, P13 14.5mm | B57213P709M301 | |||||||||||||
Mfr: B57153S0160M000 TTI: B57153S0160M000 TDK Availability: 0In StockInrush Current Limiters S 153/16 M | 0In Stock | PCB Mount | Radial | 1.7 A | 115 VAC, 230 VAC | 16 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S153 8.5mm | B57153S160M | |||
0In Stock | PCB Mount | Radial | 1.8 A | 115 VAC, 230 VAC | 15 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S153 8.5mm | B57153S150M51 | ||||
Mfr: B57236S0100M051 TTI: B57236S0100M051 TDK Availability: 0In StockInrush Current Limiters S 236/10 M51 | 0In Stock | PCB Mount | Radial | 3.5 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S100M51 | |||
Mfr: B57236S0200M051 TTI: B57236S0200M051 TDK Availability: 0In StockInrush Current Limiters S 236/20 M51 | 0In Stock | PCB Mount | Radial | 2.8 A | 115 VAC, 230 VAC | 20 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S200M51 | |||
0In Stock | PCB Mount | Radial | 3.5 A | 115 VAC, 230 VAC | 8 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S235 9.5mm | B57235S809M | ||||
Mfr: B57237S0259M051 TTI: B57237S0259M051 TDK Availability: 0In StockInrush Current Limiters S 237/2.5 M51 | 0In Stock | PCB Mount | Radial | 6.5 A | 115 VAC, 230 VAC | 2.5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S237 15mm | B57237S259M51 | |||
Mfr: B57238S0220M051 TTI: B57238S0220M051 TDK Availability: 0In StockInrush Current Limiters S 238/22 M51 | 0In Stock | PCB Mount | Radial | 4 A | 115 VAC, 230 VAC | 22 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S238 16mm | B57238S220M51 | |||
0In Stock | PCB Mount | Radial | 3.4 A | 115 VAC, 230 VAC | 25 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S238 16mm | B57238S250M | ||||
0In Stock | PCB Mount | Radial | 1.5 A | 115 VAC, 230 VAC | 120 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S121M | ||||
Mfr: B57211P0409M301 TTI: B57211P0409M301 TDK Availability: 0In StockInrush Current Limiters 20OHMS 3A 330UF RMIN@IMAX 0.38OHMS | 0In Stock | PCB Mount | Radial | 5 A | 110 VAC, 375 VAC | 4 Ohms | 20 % | 13 mm | 6 mm | 0.8 mm | 7.5 mm | - 40 C | + 150 C | Reel | NTC THERMISTOR ICL, P11 13mm | B57211P409M301 | |||
Mfr: B57237S0600M000 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters S 237/60/M NTC Thermistor | 0In Stock | PCB Mount | Radial | 1.6 A | 115 VAC, 230 VAC | 60 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S237 15mm | B57237S600M | |||
0In Stock | PCB Mount | Radial | Bulk | NTC THERMISTOR ICL, P13 14.5mm | B57213P259M301 | ||||||||||||||
0In Stock | PCB Mount | Radial | Bulk | NTC THERMISTOR ICL, P13 14.5mm | B57213P330M301 | ||||||||||||||
Mfr: B57237S0330M000V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 10 V 1.25 mmx1.25 mmx2 mm + 85 C- 40 C | Not Available Online | ||||||||||||||||||
Mfr: B57153S0809M000 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters S 153/ 8/M NTC Thermistor | 0In Stock | PCB Mount | Radial | 2.2 A | 115 VAC, 230 VAC | 8 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S153 8.5mm | B57153S809M | |||
0In Stock | PCB Mount | Radial | 1.6 A | 115 VAC, 230 VAC | 20 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S153 8.5mm | B57153S200M51 | ||||
0In Stock | PCB Mount | Radial | 8.4 A | 110 VAC to 126 VAC | 2.5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S259M | ||||
Mfr: B57235S0100M054 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 10 Ohms 3amps 2900k | Not Available Online | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Ammo Pack | NTC THERMISTOR ICL, S235 9.5mm | B57235S100M54 | |||
Mfr: B57237S0229M054 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters 2.2 Ohms 7amps 2800k | 0In Stock | PCB Mount | Radial | 7 A | 115 VAC, 230 VAC | 2.2 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | NTC THERMISTOR ICL, S237 15mm | B57237S229M54 |