TDK - Inrush Current Limiters
616 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S229M51 | ||||||||||||||
Not Available Online | PCB Mount | Radial | Bulk | NTC THERMISTOR ICL, P13 14.5mm | B57213P800M301 | ||||||||||||||
Mfr: B57127P509M301 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters Inrush Current Limiter 5.0ohm 20A | 0In Stock | PCB Mount | Radial | 20 A | 5 Ohms | 20 % | 31 mm | 7 mm | 1 mm | 7.5 mm | Bulk | B57127P0_M301 | B57127P 509M301 | ||||||
0In Stock | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 15 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S237 15mm | B57237S150M51 | ||||
0In Stock | PCB Mount | Radial | 9 A | 110 VAC to 126 VAC | 2.2 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S229M | ||||
0In Stock | PCB Mount | Radial | 1.3 A | 115 VAC, 230 VAC | 33 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S153 8.5mm | B57153S330M51 | ||||
Mfr: B57211P0160M301 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters 10OHMS 4A 330UF RMIN@IMAX 0.203OHMS | 0In Stock | PCB Mount | Radial | 3 A | 110 VAC, 375 VAC | 16 Ohms | 20 % | 13 mm | 6 mm | 0.8 mm | 7.5 mm | - 40 C | + 150 C | Bulk | NTC THERMISTOR ICL, P11 13mm | B57211P160M301 | |||
Mfr: B57211P0200M351 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 12OHMS 4A 330UF RMIN@IMAX 0.218OHMS | Not Available Online | PCB Mount | Radial | 3 A | 110 VAC, 375 VAC | 20 Ohms | 20 % | 13 mm | 6 mm | 0.8 mm | 7.5 mm | - 40 C | + 150 C | Reel | NTC THERMISTOR ICL, P11 13mm | B57211P200M351 | |||
Mfr: B57213P0309M301 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters 3OHMS 7A 470UF RMIN@IMAX 0.074OHMS | 0In Stock | PCB Mount | Radial | 7 A | 110 VAC, 375 VAC | 3 Ohms | 20 % | 14.5 mm | 7 mm | 0.8 mm | 7.5 mm | - 40 C | + 170 C | Bulk | NTC THERMISTOR ICL, P13 14.5mm | B57213P309M301 | |||
0In Stock | PCB Mount | Radial | Ammo Pack | NTC THERMISTOR ICL, S153 8.5mm | B57153S330M54 | ||||||||||||||
Mfr: B57238S0160M000 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters S 238/16 M 20% | Not Available Online | PCB Mount | Radial | 4 A | 115 VAC, 230 VAC | 16 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S238 16mm | B57238S160M | |||
0In Stock | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, P13 14.5mm | B57213P470M351 | ||||||||||||||
Mfr: B57234S0259M051 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters S 234/2.5 M51 | 0In Stock | PCB Mount | Radial | 8.4 A | 110 VAC to 126 VAC | 2.5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S259M51 | |||
0In Stock | PCB Mount | Radial | 6.4 A | 110 VAC to 126 VAC | 5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S509M | ||||
Mfr: B57211P0200M301 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters 20ohms 3A 330uF Rmax@Imin 0.38ohms | 0In Stock | PCB Mount | Radial | 3 A | 110 VAC, 375 VAC | 20 Ohms | 20 % | 13 mm | 6 mm | 0.8 mm | 7.5 mm | - 40 C | + 150 C | Bulk | NTC THERMISTOR ICL, P11 13mm | B57211P200M301 | |||
0In Stock | PCB Mount | Radial | Bulk | NTC THERMISTOR ICL, P11 13mm | B57213P100M301 | ||||||||||||||
Not Available Online | PCB Mount | Radial | Bulk | NTC THERMISTOR ICL, P13 14.5mm | B57213P109M301 | ||||||||||||||
Mfr: B57236S0809M000 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters 311205S 236/ 8/M NTC Thermistor | 0In Stock | PCB Mount | Radial | 3.7 A | 115 VAC, 230 VAC | 8 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S809M | |||
Mfr: B57213P0470M301 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 47 OHM 20% NTC 3A | Not Available Online | PCB Mount | Radial | Bulk | NTC THERMISTOR ICL, P13 14.5mm | B57213P470M301 | |||||||||||||
Mfr: B57127P508M301 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters 500mOhms 30A 20% L/S 7.5mm | 0In Stock | PCB Mount | Radial | 30 A | 500 mOhms | 20 % | 31 mm | 7 mm | 1 mm | 7.5 mm | Bulk | B57127P0_M301 | B57127P 508M301 | ||||||
Mfr: B57127P209M301 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters Inrush Current Limiter 2.0ohm 23A | 0In Stock | PCB Mount | Radial | 16 A | 2 Ohms | 20 % | 31 mm | 7 mm | 1 mm | 7.5 mm | Bulk | B57127P0_M301 | B57127P 209M301 | ||||||
0In Stock | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, P11 13mm | B57211P121M351 | ||||||||||||||
0In Stock | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, P11 13mm | B57211P259M351 | ||||||||||||||
0In Stock | PCB Mount | Radial | Ammo Pack | NTC THERMISTOR ICL, S153 8.5mm | B57153S809M54 | ||||||||||||||
Mfr: B57153S0200M000 TTI: Not Assigned TDK Availability: 0In StockInrush Current Limiters S 153/ 20/M NTC Thermistor | 0In Stock | PCB Mount | Radial | 1.6 A | 115 VAC, 230 VAC | 20 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S153 8.5mm | B57153S200M |