B57364S0121 - TDK - Inrush Current Limiters
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PCB Mount | Radial | 230 VAC | 120 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57364S0121 | B57364S 121M | |||||
Not Available Online | PCB Mount | Radial | 230 VAC | 120 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57364S0121 | ||||||
Mfr: B57364S0121M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters S364/120/M51 NTC Thermistor | Not Available Online | PCB Mount | Radial | 230 VAC | 120 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57364S0121 |