YAGEO - Inrush Current Limiters
366 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PCB Mount | Radial | 1 Ohms | NT | ||||||||||||||
Not Available Online | PCB Mount | Radial | 11 Ohms | NT | ||||||||||||||
Not Available Online | PCB Mount | Radial | 13 Ohms | NT | ||||||||||||||
Not Available Online | PCB Mount | Radial | 14 Ohms | NT | ||||||||||||||
Not Available Online | PCB Mount | Radial | 5 Ohms | NT | ||||||||||||||
Not Available Online | PCB Mount | Radial | 5 A | 6 Ohms | 15 % | 15 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | |||||||
Not Available Online | PCB Mount | Radial | 5 A | 6 Ohms | 20 % | 15 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | |||||||
Not Available Online | PCB Mount | Radial | 5 A | 10 Ohms | 15 % | 15 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | |||||||
Not Available Online | PCB Mount | Radial | 4 A | 12 Ohms | 15 % | 15 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | |||||||
Not Available Online | PCB Mount | Radial | 3 A | 25 Ohms | 15 % | 15 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | |||||||
Not Available Online | PCB Mount | Radial | 20 % | 15 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | |||||||||
Not Available Online | SP | |||||||||||||||||
Not Available Online | SP | |||||||||||||||||
Not Available Online | PCB Mount | Radial | 2 Ohms | NT | ||||||||||||||
Not Available Online | PCB Mount | Radial | 700 mOhms | NT | ||||||||||||||
Not Available Online | PCB Mount | Radial | 700 mOhms | NT | ||||||||||||||
Not Available Online | PCB Mount | Radial | 5 Ohms | NT | ||||||||||||||
Not Available Online | PCB Mount | Radial | 700 mOhms | NT | ||||||||||||||
Not Available Online | SP | |||||||||||||||||
Not Available Online | PCB Mount | Radial | 7 A | 3 Ohms | 20 % | 15 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | |||||||
Not Available Online | PCB Mount | Radial | 10 Ohms | NT | ||||||||||||||
Not Available Online | PCB Mount | Radial | 11 Ohms | NT | ||||||||||||||
Not Available Online | PCB Mount | Radial | 12 Ohms | NT | ||||||||||||||
Not Available Online | PCB Mount | Radial | 5 A | 12 Ohms | 20 % | 20 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | |||||||
Not Available Online | SP |