Inrush Current Limiters
1.291 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTPA78R0LB1AZ TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 8.0ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 1.7 A | 264 VAC | 8 Ohms | 15 % | 7 mm | 5 mm | 0.6 mm | 5 mm | - 20 C | + 160 C | Ammo Pack | NTP | ||||
Mfr: NTPAN3R0LDFB0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 3.0ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 5.4 A | 264 VAC | 3 Ohms | 15 % | 22 mm | 5.5 mm | 0.8 mm | 10 mm | - 20 C | + 160 C | Bulk | NTP | ||||
Mfr: NTPAJ4R0LDKB0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 4.0ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 4 A | 264 VAC | 4 Ohms | 15 % | 18 mm | 5.5 mm | 0.8 mm | 10 mm | - 20 C | + 160 C | Bulk | NTP | ||||
Not Available Online | PCB Mount | Radial | B57211 | ||||||||||||||||
Not Available Online | PCB Mount | Radial | B57213 | ||||||||||||||||
Not Available Online | PCB Mount | Radial | B57238S | ||||||||||||||||
Not Available Online | PCB Mount | Radial | 6 A | 2.5 Ohms | 15 % | 13 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | ||||||||
Not Available Online | PCB Mount | Radial | 4 A | 16 Ohms | 15 % | 15 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | ||||||||
Not Available Online | PCB Mount | Radial | 3 A | 33 Ohms | 20 % | 15 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | ||||||||
Not Available Online | SP | ||||||||||||||||||
Not Available Online | PCB Mount | Radial | 3 A | 55 Ohms | 20 % | 15 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | ||||||||
Not Available Online | PCB Mount | Radial | 8 A | 1.5 Ohms | 15 % | 15 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | ||||||||
Not Available Online | SP | ||||||||||||||||||
Not Available Online | SP | ||||||||||||||||||
Not Available Online | SP | ||||||||||||||||||
Not Available Online | PCB Mount | Radial | 15 Ohms | NT | |||||||||||||||
Not Available Online | PCB Mount | Radial | 19 Ohms | NT | |||||||||||||||
Not Available Online | PCB Mount | Radial | 7 Ohms | NT | |||||||||||||||
Not Available Online | PCB Mount | Radial | 8 Ohms | NT | |||||||||||||||
Not Available Online | PCB Mount | Radial | 10 Ohms | NT | |||||||||||||||
Not Available Online | PCB Mount | Radial | 5 Ohms | NT | |||||||||||||||
Not Available Online | PCB Mount | Radial | 1 Ohms | NT | |||||||||||||||
Not Available Online | PCB Mount | Radial | 700 mOhms | NT | |||||||||||||||
Not Available Online | PCB Mount | Radial | 40 Ohms | NT | |||||||||||||||
Not Available Online | PCB Mount | Radial | 8 Ohms | NT |