Inrush Current Limiters
1.292 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57364S0409M000 TTI: B57364S0409M000 TDK Availability: 250In Stock10.000 On Order Expected 14-Jan-27 Inrush Current Limiters S 364/4 M | 250In Stock10.000 On Order Expected 14-Jan-27 | PCB Mount | Radial | 9.5 A | 230 VAC | 4 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S364 21mm | B57364S409M | |||
Mfr: B57236S0500M000 TTI: B57236S0500M000 TDK Availability: 86.000In StockInrush Current Limiters S 236/50 M | 86.000In Stock | PCB Mount | Radial | 1.9 A | 115 VAC, 230 VAC | 50 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S500M | |||
Mfr: B57236S0500M051 TTI: B57236S0500M051 TDK Availability: 22.000In Stock419.000 On Order Expected Inrush Current Limiters S 236/50 M51 | 22.000In Stock419.000 On Order Expected | PCB Mount | Radial | 1.9 A | 115 VAC, 230 VAC | 50 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S500M51 | |||
Mfr: B57236S0259M000 TTI: B57236S0259M000 TDK Availability: 12.000In StockInrush Current Limiters INRUSH CURRENT LIMIT | 12.000In Stock | PCB Mount | Radial | 5.5 A | 115 VAC, 230 VAC | 2.5 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S259M | |||
Mfr: B57238S0100M051 TTI: B57238S0100M051 TDK Availability: 1.000In Stock13.000 On Order Expected Inrush Current Limiters S 238/10 M51 | 1.000In Stock13.000 On Order Expected | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S237 15mm | B57238S100M51 | |||
Mfr: B57236S0509M051 TTI: B57236S0509M051 TDK Availability: 38.000In StockInrush Current Limiters S 236/5 M51 | 38.000In Stock | PCB Mount | Radial | 4.5 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S509M51 | |||
750In Stock6.000 On Order Expected | PCB Mount | Radial | 4 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 50 Ohms | 0.25 | 23 mm | 10 mm | 1 mm | 7.8 mm | Bulk | MS | |||||||
Mfr: B57237S0220M051 TTI: B57237S0220M051 TDK Availability: 49.000In StockInrush Current Limiters S 237/22 M51 | 49.000In Stock | PCB Mount | Radial | 2.8 A | 115 VAC, 230 VAC | 22 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S237 15mm | B57237S220M51 | |||
Mfr: B57238S0220M000 TTI: B57238S0220M000 TDK Availability: 6.000In StockInrush Current Limiters S 238/22 M | 6.000In Stock | PCB Mount | Radial | 4 A | 115 VAC, 230 VAC | 22 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Ammo Pack | NTC THERMISTOR ICL, S238 16mm | B57238S220M | |||
Mfr: B57237S0259M000 TTI: B57237S0259M000 TDK Availability: 33.500In Stock15.000 On Order Expected 29-Jan-27 Inrush Current Limiters S 237/2.5 M | 33.500In Stock15.000 On Order Expected 29-Jan-27 | PCB Mount | Radial | 6.5 A | 115 VAC, 230 VAC | 2.5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S237 15mm | B57237S259M | |||
Mfr: B57236S0509M000 TTI: B57236S0509M000 TDK Availability: 39.000In Stock24.000 On Order Expected 14-Jan-27 Inrush Current Limiters S 236/5 M | 39.000In Stock24.000 On Order Expected 14-Jan-27 | PCB Mount | Radial | 4.5 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S509M | |||
Mfr: B57364S0109M000 TTI: B57364S0109M000 TDK Availability: 60.500In Stock8.000 On Order Expected 02-Mar-27 Inrush Current Limiters S 364/1 M | 60.500In Stock8.000 On Order Expected 02-Mar-27 | PCB Mount | Radial | 16 A | 230 VAC | 1 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S364 21mm | B57364S109M | |||
Mfr: B57237S0709M051 TTI: B57237S0709M051 TDK Availability: 1.000In StockInrush Current Limiters S 237/7 M51 | 1.000In Stock | PCB Mount | Radial | 4.2 A | 115 VAC, 230 VAC | 7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S237 15mm | B57237S709M51 | |||
Mfr: B57238S0809M051 TTI: B57238S0809M051 TDK Availability: 1.000In StockInrush Current Limiters S 238/8 M51 | 1.000In Stock | PCB Mount | Radial | 5.5 A | 115 VAC, 230 VAC | 8 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S238 16mm | B57238S809M51 | |||
Mfr: B57364S0100M051 TTI: B57364S0100M051 TDK Availability: 6.000In Stock25.000 On Order Expected 09-Feb-27 Inrush Current Limiters S 364/10 M51 | 6.000In Stock25.000 On Order Expected 09-Feb-27 | PCB Mount | Radial | 7.5 A | 230 VAC | 10 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | Standard | B57364S100M51 | |||
4.000In Stock4.000 On Order Expected 11-Jun-27 | PCB Mount | Radial | 3 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 120 Ohms | 0.25 | 23 mm | 10 mm | 1 mm | 7.8 mm | Bulk | MS | |||||||
Mfr: B57211P0120M301 TTI: B57211P0120M301 TDK Availability: 7.500In StockInrush Current Limiters 5OHMS 5A 330UF RMIN@IMAX 0.13OHMS | 7.500In Stock | PCB Mount | Radial | 4 A | 110 VAC, 375 VAC | 12 Ohms | 20 % | 13 mm | 6 mm | 0.8 mm | 7.5 mm | - 40 C | + 150 C | Reel | NTC THERMISTOR ICL, P11 13mm | B57211P120M301 | |||
Mfr: B57236S0120M051 TTI: B57236S0120M051 TDK Availability: 19.000In StockInrush Current Limiters S 236/12 M51 | 19.000In Stock | PCB Mount | Radial | 3.2 A | 115 VAC, 230 VAC | 12 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S120M51 | |||
Mfr: B57234S0150M000 TTI: B57234S0150M000 TDK Availability: 27.500In StockInrush Current Limiters S 234/15 M | 27.500In Stock | PCB Mount | Radial | 4 A | 110 VAC to 126 VAC | 15 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S150M | |||
400In Stock | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 10 Ohms | 0.2 | 12 mm | 5.1 mm | 0.8 mm | 7.8 mm | Reel | SL12 | |||||||
2.050In Stock | PCB Mount | Radial | 4.7 A | 115 VAC, 230 VAC | 5 Ohms | 25 % | 13.97 mm | 4.57 mm | 8.33 mm | - 50 C | + 175 C | Bulk | CL | RL4504-3.28-59-S34 | |||||
60In Stock | PCB Mount | Radial | 2.8 A | 115 VAC, 230 VAC | 5 Ohms | 25 % | 13.97 mm | 4.57 mm | 8.33 mm | - 50 C | + 175 C | Bulk | CL | RL4504-3.28-59-S35 | |||||
12.475In Stock | PCB Mount | Radial - Kinked Lead | 1.7 A | 115 VAC, 230 VAC | 10 Ohms | 25 % | 10.16 mm | 4.32 mm | - 50 C | + 175 C | Bulk | CL | RL3004-6.56-59-S25 | ||||||
1.400In Stock | PCB Mount | Radial | 8 A | 115 VAC, 230 VAC | 1.3 Ohms | 25 % | 13.97 mm | 5.33 mm | 8.33 mm | - 50 C | + 175 C | Bulk | CL | RL4504-.921-45-S23 | |||||
2.000In Stock | PCB Mount | Radial | 2 A | 115 VAC, 230 VAC | 120 Ohms | 20 % | 23.62 mm | 5.59 mm | 8.33 mm | - 50 C | + 175 C | Bulk | CL | RL8206-70-95-S3 |