Inrush Current Limiters
1.292 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.400In Stock | PCB Mount | Radial | 8 A | 115 VAC, 230 VAC | 1.3 Ohms | 25 % | 13.97 mm | 5.33 mm | 8.33 mm | - 50 C | + 175 C | Bulk | CL | RL4504-.921-45-S23 | |||||
1.000In Stock | Reel | SL15 | |||||||||||||||||
Mfr: B57127P0100M301 TTI: B57127P0100M301 TDK Availability: 5.000In Stock5.000 On Order Expected 29-Jan-27 Inrush Current Limiters 10 OHM 20% NTC | 5.000In Stock5.000 On Order Expected 29-Jan-27 | PCB Mount | Radial | Bulk | PZ3 | B57127P100M301 | |||||||||||||
Mfr: B57234S0100M000 TTI: B57234S0100M000 TDK Availability: 500In StockInrush Current Limiters 10 OHM 20% | 500In Stock | PCB Mount | Radial | 5 A | 110 VAC to 126 VAC | 10 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S100M | |||
Mfr: B57364S0100M000 TTI: B57364S0100M000 TDK Availability: 0In Stock23.500 On Order Expected Inrush Current Limiters S 364/10 M | 0In Stock23.500 On Order Expected | PCB Mount | Radial | 7.5 A | 230 VAC | 10 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | Standard | B57364S100M | |||
Mfr: B57236S0160M000 TTI: B57236S0160M000 TDK Availability: 0In Stock19.000 On Order Expected Inrush Current Limiters S 236/16/M | 0In Stock19.000 On Order Expected | PCB Mount | Radial | 2.9 A | 115 VAC, 230 VAC | 16 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S160M | |||
Mfr: B57236S0121M051 TTI: B57236S0121M051 TDK Availability: 0In Stock59.000 On Order Expected Inrush Current Limiters S 236/120/M 51 NTC Thermistor | 0In Stock59.000 On Order Expected | PCB Mount | Radial | 1.5 A | 115 VAC, 230 VAC | 120 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S121M51 | |||
Mfr: B57238S0150M000 TTI: B57238S0150M000 TDK Availability: 0In Stock16.000 On Order Expected Inrush Current Limiters S 238/15 M | 0In Stock16.000 On Order Expected | PCB Mount | Radial | 4.4 A | 115 VAC, 230 VAC | 15 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S238 16mm | B57238S150M | |||
Mfr: B57153S0479M051 TTI: B57153S0479M051 TDK Availability: 0In Stock79.500 On Order Expected Inrush Current Limiters S 153/4.7 M51 | 0In Stock79.500 On Order Expected | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S153 8.5mm | B57153S479M51 | |||
Mfr: B57235S0100M051 TTI: B57235S0100M051 TDK Availability: 0In Stock90.000 On Order Expected Inrush Current Limiters S 235/10 M51 | 0In Stock90.000 On Order Expected | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S235 9.5mm | B57235S100M51 | |||
Mfr: B57237S0220M000 TTI: B57237S0220M000 TDK Availability: 0In Stock21.500 On Order Expected 23-Feb-27 Inrush Current Limiters S 237/22 M | 0In Stock21.500 On Order Expected 23-Feb-27 | PCB Mount | Radial | 2.8 A | 115 VAC, 230 VAC | 22 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S237 15mm | B57237S220M | |||
Mfr: B57235S0509M000 TTI: B57235S0509M000 TDK Availability: 0In Stock45.000 On Order Expected Inrush Current Limiters S 235/5 M | 0In Stock45.000 On Order Expected | PCB Mount | Radial | 4.2 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S235 9.5mm | B57235S509M | |||
Mfr: B57235S0509M051 TTI: B57235S0509M051 TDK Availability: 0In Stock97.500 On Order Expected Inrush Current Limiters S 235/5 M51 | 0In Stock97.500 On Order Expected | PCB Mount | Radial | 4.2 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S235 9.5mm | B57235S509M51 | |||
Mfr: B57237S0479M051 TTI: B57237S0479M051 TDK Availability: 0In Stock9.000 On Order Expected 26-Jan-27 Inrush Current Limiters S 237/4.7 M51 | 0In Stock9.000 On Order Expected 26-Jan-27 | PCB Mount | Radial | 5.1 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S237 15mm | B57237S479M51 | |||
Mfr: B57236S0160M051 TTI: B57236S0160M051 TDK Availability: 0In Stock27.000 On Order Expected Inrush Current Limiters S 236/16 M51 | 0In Stock27.000 On Order Expected | PCB Mount | Radial | 2.9 A | 115 VAC, 230 VAC | 16 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S160M51 | |||
Mfr: B57464S0109M000 TTI: B57464S0109M000 TDK Availability: 0In Stock20.200 On Order Expected 19-May-27 Inrush Current Limiters S 464/1 M | 0In Stock20.200 On Order Expected 19-May-27 | PCB Mount | Radial | 20 A | 115 VAC, 230 VAC | 1 Ohms | 20 % | 26 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | Automotive | B57464S109M | |||
Mfr: B57464S0209M000 TTI: B57464S0209M000 TDK Availability: 0In Stock7.200 On Order Expected Inrush Current Limiters S 464/2 M | 0In Stock7.200 On Order Expected | PCB Mount | Radial | 13.5 A | 115 VAC, 230 VAC | 2 Ohms | 20 % | 26 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | Automotive | B57464S209M | |||
Mfr: B57236S0259M051 TTI: B57236S0259M051 TDK Availability: 0In Stock31.000 On Order Expected Inrush Current Limiters S 236/2.5 M51 | 0In Stock31.000 On Order Expected | PCB Mount | Radial | 5.5 A | 115 VAC, 230 VAC | 2.5 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S259M51 | |||
0In Stock | PCB Mount | Radial | 4 A | 115 VAC, 230 VAC | 6 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S235 9.5mm | B57235S609M | ||||
0In Stock | PCB Mount | Radial | 1.6 A | 115 VAC, 230 VAC | 80 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S800M | ||||
0In Stock | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 47 Ohms | 25 % | 19.56 mm | 5.59 mm | 8.33 mm | - 50 C | + 175 C | Bulk | CL | RL6606-27.5-92-S3 | |||||
Mfr: B57235S0259M051 TTI: B57235S0259M051 TDK Availability: 0In StockInrush Current Limiters ICL S235/2.5 M51 | 0In Stock | PCB Mount | Radial | 5.2 A | 230 VAC | 2.5 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S235 9.5mm | B57235S259M51 | |||
Mfr: B57364S0121M000 TTI: B57364S0121M000 TDK Availability: 0In StockInrush Current Limiters 120 OHM 20% NTC | 0In Stock | PCB Mount | Radial | 230 VAC | 120 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S364 21mm | B57364S121M | ||||
0In Stock | PCB Mount | Radial | 1.5 A | 115 VAC, 230 VAC | 30 Ohms | 25 % | 10.16 mm | 5.08 mm | 6.35 mm | - 50 C | + 175 C | Bulk | CL | RL3005-19.08-65-S2 | |||||
0In Stock | PCB Mount | Radial | 1.7 A | 115 VAC, 230 VAC | 10 Ohms | 25 % | 10.16 mm | 4.32 mm | 6.35 mm | - 50 C | + 175 C | Bulk | CL | RL3004-6.56-59-S8 |