B57236S - Inrush Current Limiters
56 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PCB Mount | Radial | B57236S | ||||||||||||||||
Mfr: B57236S0809M000V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 311205S 236/ 8/M NTC Thermistor | Not Available Online | PCB Mount | Radial | 3.7 A | 115 VAC, 230 VAC | 8 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57236S | ||||
Not Available Online | PCB Mount | Radial | B57236S | ||||||||||||||||
Not Available Online | PCB Mount | Radial | Ammo Pack | B57236S | B57236S 809M 54 | ||||||||||||||
Not Available Online | PCB Mount | Radial | B57236S | ||||||||||||||||
Not Available Online | PCB Mount | Radial | B57236S |