SP - Inrush Current Limiters
198 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PCB Mount | Radial | 10 A | 7 Ohms | 15 % | 25 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | |||||||
Not Available Online | SP | |||||||||||||||||
Not Available Online | PCB Mount | Radial | 3 A | 5 Ohms | 20 % | 8 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||
Not Available Online | PCB Mount | Radial | 1.5 A | 33 Ohms | 15 % | 8 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||
Not Available Online | PCB Mount | Radial | 2 A | 12 Ohms | 15 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||
Not Available Online | SP | |||||||||||||||||
Not Available Online | PCB Mount | Radial | 2 A | 12 Ohms | 20 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||
Not Available Online | PCB Mount | Radial | 2 A | 20 Ohms | 15 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||
Not Available Online | PCB Mount | Radial | 4 A | 8 Ohms | 20 % | 13 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | |||||||
Not Available Online | PCB Mount | Radial | 4 A | 10 Ohms | 20 % | 13 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | |||||||
Not Available Online | PCB Mount | Radial | 7 A | 1.3 Ohms | 15 % | 13 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | |||||||
Not Available Online | PCB Mount | Radial | 6 A | 4 Ohms | 20 % | 15 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | |||||||
Not Available Online | PCB Mount | Radial | 4 A | 20 Ohms | 20 % | 15 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | |||||||
Not Available Online | SP | |||||||||||||||||
Not Available Online | SP | |||||||||||||||||
Not Available Online | SP | |||||||||||||||||
Not Available Online | SP | |||||||||||||||||
Not Available Online | PCB Mount | Radial | 2 A | 20 Ohms | 20 % | 8 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||
Not Available Online | PCB Mount | Radial | 2 A | 22 Ohms | 20 % | 8 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||
Not Available Online | PCB Mount | Radial | 4 A | 5 Ohms | 20 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||
Not Available Online | PCB Mount | Radial | 2 A | 16 Ohms | 20 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||
Not Available Online | PCB Mount | Radial | 2 A | 25 Ohms | 20 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||
Not Available Online | PCB Mount | Radial | 5 A | 5 Ohms | 15 % | 13 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | |||||||
Not Available Online | SP | |||||||||||||||||
Not Available Online | SP |