Inrush Current Limiters
1.291 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PCB Mount | Radial | 2 A | 15 Ohms | 20 % | 8 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||||
Not Available Online | PCB Mount | Radial | 2 A | 22 Ohms | 15 % | 8 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||||
Not Available Online | PCB Mount | Radial | 5 A | 1 Ohms | 15 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||||
Not Available Online | PCB Mount | Radial | 5 A | 1 Ohms | 20 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||||
Not Available Online | PCB Mount | Radial | 4 A | 4 Ohms | 15 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||||
Not Available Online | PCB Mount | Radial | 3 A | 7 Ohms | 15 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||||
Not Available Online | PCB Mount | Radial | 2 A | 50 Ohms | 20 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||||
Not Available Online | PCB Mount | Radial | 1 A | 80 Ohms | 15 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||||
Not Available Online | PCB Mount | Radial | 1 A | 120 Ohms | 15 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||||
Not Available Online | PCB Mount | Radial | 1 A | 120 Ohms | 20 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||||
Mfr: ICL1010004-T3 TTI: Not Assigned Honeywell Availability: Not Available OnlineInrush Current Limiters | Not Available Online | PCB Mount | Radial | |||||||||||||||||
Mfr: ICL152R507-01 TTI: Not Assigned Honeywell Availability: Not Available OnlineInrush Current Limiters | Not Available Online | PCB Mount | Radial | |||||||||||||||||
Not Available Online | PCB Mount | Radial | Bulk | B57213Px_M3_1 | B57213P 259M301 | |||||||||||||||
Not Available Online | PCB Mount | Radial | Bulk | B57211P0_M3x1 | B57211P 121M301 | |||||||||||||||
Not Available Online | PCB Mount | Radial | Reel | B57213Px_M3_1 | B57213P 709M351 | |||||||||||||||
Not Available Online | PCB Mount | Radial | Reel | B57211P0_M3x1 | B57211P 470M351 | |||||||||||||||
Not Available Online | PCB Mount | Radial | CL | |||||||||||||||||
Not Available Online | PCB Mount | Radial | CL | |||||||||||||||||
Not Available Online | PCB Mount | Radial | CL | |||||||||||||||||
Not Available Online | PCB Mount | Radial | CL | |||||||||||||||||
Not Available Online | PCB Mount | Radial | Reel | B57213Px_M3_1 | B57213P 160M351 | |||||||||||||||
Not Available Online | PCB Mount | Radial | B57236S0_L0 | |||||||||||||||||
Not Available Online | B57234S0_M0 | |||||||||||||||||||
Not Available Online | PCB Mount | Radial | B57364S | |||||||||||||||||
Not Available Online | PCB Mount | Radial | B57364S |