Inrush Current Limiters
1.291 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PCB Mount | Radial | 55 Ohms | NT | ||||||||||||||||
Not Available Online | PCB Mount | Radial | 9 Ohms | NT | ||||||||||||||||
Not Available Online | PCB Mount | Radial | 11 Ohms | NT | ||||||||||||||||
Not Available Online | PCB Mount | Radial | 14 Ohms | NT | ||||||||||||||||
Not Available Online | PCB Mount | Radial | 3 Ohms | NT | ||||||||||||||||
Not Available Online | PCB Mount | Radial | 2 Ohms | NT | ||||||||||||||||
Not Available Online | PCB Mount | Radial | 2.5 Ohms | NT | ||||||||||||||||
Not Available Online | PCB Mount | Radial | 16 Ohms | NT | ||||||||||||||||
Not Available Online | PCB Mount | Radial | 8 Ohms | NT | ||||||||||||||||
Not Available Online | PCB Mount | Radial | 9 Ohms | NT | ||||||||||||||||
Not Available Online | PCB Mount | Radial | 2 Ohms | NT | ||||||||||||||||
Not Available Online | PCB Mount | Radial | 3 A | 5 Ohms | 20 % | 8 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||||
Not Available Online | PCB Mount | Radial | 1.5 A | 33 Ohms | 15 % | 8 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||||
Not Available Online | PCB Mount | Radial | 2 A | 12 Ohms | 15 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||||
Not Available Online | PCB Mount | Radial | 2 A | 12 Ohms | 20 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||||
Not Available Online | PCB Mount | Radial | 2 A | 20 Ohms | 15 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||||
Not Available Online | PCB Mount | Radial | 5 A | 1.3 Ohms | 15 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||||
Not Available Online | PCB Mount | Radial | 5 A | 1.3 Ohms | 20 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | |||||||||
Not Available Online | PCB Mount | Radial | 5 A | 4 Ohms | 20 % | 13 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | |||||||||
Not Available Online | PCB Mount | Radial | 4 A | 10 Ohms | 15 % | 13 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | |||||||||
Not Available Online | PCB Mount | Radial | 3 A | 25 Ohms | 15 % | 13 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | |||||||||
Not Available Online | PCB Mount | Radial | 3 A | 25 Ohms | 20 % | 13 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | |||||||||
Mfr: ICL227R010-01 TTI: Not Assigned Honeywell Availability: Not Available OnlineInrush Current Limiters ICL THERMISTOR | Not Available Online | PCB Mount | Radial | 10 A | 27 Ohms | 20 % | 7.87 mm | - 40 C | + 185 C | ICL | ||||||||||
Mfr: B57235S100M51 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 10 Ohms 3amps 2900k | Not Available Online | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57235S | B57235S 100M 51 | ||||
Mfr: NTPA74R0LBQB0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 4.0ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 2.3 A | 264 VAC | 4 Ohms | 15 % | 7 mm | 5 mm | 0.6 mm | 5 mm | - 20 C | + 160 C | Bulk | NTP |