Inrush Current Limiters
1.291 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57153S0479M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57153S0479M051 | Not Available Online | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57153S | B57153S 479M 51 B57153S479M51 B57153S0479M051 | ||||
Mfr: B57153S0809M000V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters S 153/ 8/M NTC Thermistor | Not Available Online | PCB Mount | Radial | 2.2 A | 115 VAC, 230 VAC | 8 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57153S | |||||
Mfr: B57153S150M54V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 15 Ohms 1.8amp 2900k | Not Available Online | PCB Mount | Radial | 1.8 A | 115 VAC, 230 VAC | 15 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57153S | |||||
Mfr: B57153S330MV9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57153S0330M000 | Not Available Online | PCB Mount | Radial | 1.3 A | 115 VAC, 230 VAC | 33 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57153S | B57153S 330 M B57153S330M B57153S0330M000 | ||||
Mfr: B57153S479MV9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57153S0479M000 | Not Available Online | PCB Mount | Radial | 3 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57153S | B57153S 479 M B57153S479M B57153S0479M000 | ||||
Mfr: B57234S0330M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters S 234/33/M 51 NTC Thermistor | Not Available Online | PCB Mount | Radial | 3.3 A | 110 VAC to 126 VAC | 33 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | |||||
Mfr: B57234S0709M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57234S0709M051 | Not Available Online | PCB Mount | Radial | 6 A | 110 VAC to 126 VAC | 7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S 709M 51 B57234S709M51 B57234S0709M051 | ||||
Mfr: B57235S0809M000V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57235S0809M000 | Not Available Online | PCB Mount | Radial | 3.5 A | 115 VAC, 230 VAC | 8 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57235S | B57235S 809 M B57235S809M B57235S0809M000 | ||||
Mfr: B57235S509M54V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 5 Ohms 4.2amps 2800k | Not Available Online | PCB Mount | Radial | 4.2 A | 115 VAC, 230 VAC | 5 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57235S | |||||
Mfr: B57236S0100M000V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57236S0100M000 | Not Available Online | PCB Mount | Radial | 3.5 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57236S | B57236S 100 M B57236S100M B57237S0259M000 B57236S0100M000 | ||||
Mfr: B57236S0309M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57236S0309M051 | Not Available Online | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 3 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57236S | B57236S 309 M 51 B57236S309M51 B57236S0309M051 | ||||
Mfr: B57236S0800M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57236S0800M051 | Not Available Online | PCB Mount | Radial | 1.6 A | 115 VAC, 230 VAC | 80 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57236S | B57236S 800M 51 B57236S800M51 B57236S0800M051 | ||||
Mfr: B57236S160M54V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 16 Ohms 2.9amps 1207k | Not Available Online | PCB Mount | Radial | 2.9 A | 115 VAC, 230 VAC | 16 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57236S | |||||
Mfr: B57236S200M54V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 20 Ohms 2.8amps 3065k | Not Available Online | PCB Mount | Radial | 2.8 A | 115 VAC, 230 VAC | 20 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57236S | |||||
Mfr: B57236S509L2V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 5 Ohms 4.5amps 2800k | Not Available Online | PCB Mount | Radial | 4.5 A | 115 VAC, 230 VAC | 5 Ohms | 15 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | B57236S0_L0 | ||||||
Mfr: B57237S0220M000V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57237S0220M000 | Not Available Online | PCB Mount | Radial | 2.8 A | 115 VAC, 230 VAC | 22 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57237S | B57237S 220 M B57237S220M B57238S0509M000 B57237S0220M000 | ||||
Mfr: B57237S0259M053V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57237S259M53 | Not Available Online | PCB Mount | Radial | 6.5 A | 115 VAC, 230 VAC | 2.5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57237S | B57237S0259M053 | ||||
Mfr: B57237S0330M051V9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57237S0330M051 | Not Available Online | PCB Mount | Radial | 2.5 A | 115 VAC, 230 VAC | 33 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57237S | B57237S 330M 51 B57237S330M51 B57237S0330M051 | ||||
Mfr: B57237S100MV9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57237S0100M000 | Not Available Online | PCB Mount | Radial | 3.7 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57237Sx_M0 | B57237S 100 M B57237S100M B57237S0100M000 | ||||
Mfr: B57237S479MV9 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters CORRECT MFG PN 871-B57237S0479M000 | Not Available Online | PCB Mount | Radial | 5.1 A | 115 VAC, 230 VAC | 4.7 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57237Sx_M0 | B57237S 479 M B57237S479M B57237S0479M000 | ||||
Not Available Online | PCB Mount | Radial | 3 Ohms | NT | ||||||||||||||||
Mfr: ICL1580003-01(NRC) TTI: Not Assigned Honeywell Availability: Not Available OnlineInrush Current Limiters | Not Available Online | PCB Mount | Radial | |||||||||||||||||
Mfr: ICL085R002-01 TTI: Not Assigned Honeywell Availability: Not Available OnlineInrush Current Limiters | Not Available Online | |||||||||||||||||||
Mfr: ICL121R308-02 TTI: Not Assigned Honeywell Availability: Not Available OnlineInrush Current Limiters | Not Available Online | |||||||||||||||||||
Mfr: ICL125R005-02 TTI: Not Assigned Honeywell Availability: Not Available OnlineInrush Current Limiters | Not Available Online |