Inrush Current Limiters
1.292 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PCB Mount | Radial | 12 Ohms | NT | |||||||||||||||
Not Available Online | PCB Mount | Radial | 9 Ohms | NT | |||||||||||||||
Not Available Online | PCB Mount | Radial | 12 Ohms | NT | |||||||||||||||
Not Available Online | PCB Mount | Radial | 1 Ohms | NT | |||||||||||||||
Not Available Online | PCB Mount | Radial | 3 A | 4 Ohms | 20 % | 8 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | ||||||||
Not Available Online | PCB Mount | Radial | 3 A | 8 Ohms | 15 % | 8 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | ||||||||
Not Available Online | PCB Mount | Radial | 2 A | 20 Ohms | 15 % | 8 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | ||||||||
Not Available Online | PCB Mount | Radial | 3 A | 8 Ohms | 15 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | ||||||||
Not Available Online | PCB Mount | Radial | 2 A | 15 Ohms | 15 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | ||||||||
Not Available Online | PCB Mount | Radial | 2 A | 16 Ohms | 15 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | ||||||||
Not Available Online | PCB Mount | Radial | 5 Ohms | NT | |||||||||||||||
Mfr: ICL220R516-01 TTI: Not Assigned Honeywell Availability: Not Available OnlineInrush Current Limiters ICL THERMISTOR | Not Available Online | PCB Mount | Radial | 500 mOhms | 20 % | 7.87 mm | - 40 C | + 185 C | ICL | ||||||||||
Mfr: ICL222R018-01 TTI: Not Assigned Honeywell Availability: Not Available OnlineInrush Current Limiters THERMISTORS | Not Available Online | PCB Mount | Radial | 18 A | 2 Ohms | 20 % | 22 mm | 6 mm | 1 mm | 7.87 mm | - 40 C | + 185 C | ICL | ||||||
Mfr: B57234S0220M000 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 22 OHM 20% NTC | Not Available Online | PCB Mount | Radial | 4 A | 110 VAC to 126 VAC | 22 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S220M | |||
Not Available Online | PCB Mount | Radial | 2 A | 25 Ohms | 15 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | ||||||||
Not Available Online | PCB Mount | Radial | 2 A | 50 Ohms | 15 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | ||||||||
Not Available Online | PCB Mount | Radial | 1 A | 80 Ohms | 20 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | ||||||||
Not Available Online | PCB Mount | Radial | 5 A | 1.5 Ohms | 20 % | 10 mm | 5 mm | 0.8 mm | - 40 C | + 170 C | SP | ||||||||
Not Available Online | PCB Mount | Radial | 4 A | 12 Ohms | 20 % | 13 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | ||||||||
Not Available Online | PCB Mount | Radial | 3 A | 18 Ohms | 20 % | 13 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | ||||||||
Not Available Online | PCB Mount | Radial | 3 A | 20 Ohms | 20 % | 13 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | ||||||||
Not Available Online | PCB Mount | Radial | 6 A | 5 Ohms | 20 % | 15 mm | 6 mm | 1 mm | - 40 C | + 200 C | SP | ||||||||
Not Available Online | PCB Mount | Radial | 16 Ohms | NT | |||||||||||||||
Not Available Online | PCB Mount | Radial | 20 Ohms | NT | |||||||||||||||
Not Available Online | PCB Mount | Radial | 6 Ohms | NT |