Inrush Current Limiters
1.292 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PCB Mount | Radial | 17 Ohms | NT | |||||||||||||||
Mfr: ICL221R020-01 TTI: Not Assigned Honeywell Availability: Not Available OnlineInrush Current Limiters THERMISTORS | Not Available Online | PCB Mount | Radial | 1 Ohms | 20 % | 7.87 mm | - 40 C | + 185 C | ICL | ||||||||||
Mfr: B57153S200M51 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters NTC THERMISTOR S 153/20 /M51 | Not Available Online | PCB Mount | Radial | 1.6 A | 115 VAC, 230 VAC | 20 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57153S | B57153S 200M 51 | |||
Not Available Online | PCB Mount | Radial | 5 A | 110 VAC to 126 VAC | 10 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S 100M 51 | ||||
Not Available Online | PCB Mount | Radial | 6.4 A | 110 VAC to 126 VAC | 5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S 509M | ||||
Not Available Online | PCB Mount | Radial | 6 A | 115 VAC, 230 VAC | 2.2 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | B57236S | B57236S 229M | ||||
Not Available Online | PCB Mount | Radial | 1.6 A | 115 VAC, 230 VAC | 60 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57237S | B57237S 600M 51 | ||||
Mfr: NTPAA5R1LP9A0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 5.1ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 2.5 A | 264 VAC | 5.1 Ohms | 15 % | 10 mm | 5 mm | 0.8 mm | 7.5 mm | - 20 C | + 160 C | Ammo Pack | NTP | ||||
Mfr: NTPAA5R1LDNB0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 5.1ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 2.5 A | 264 VAC | 5.1 Ohms | 15 % | 10 mm | 5 mm | 0.8 mm | 7.5 mm | - 20 C | + 160 C | Bulk | NTP | ||||
Mfr: NTPAA5R1LD6A0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 5.1ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 2.5 A | 264 VAC | 5.1 Ohms | 15 % | 10 mm | 5 mm | 0.8 mm | 7.5 mm | - 20 C | + 160 C | Reel | NTP | ||||
Mfr: NTPAA5R1LD6B0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 5.1ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 2.5 A | 264 VAC | 5.1 Ohms | 15 % | 10 mm | 5 mm | 0.8 mm | 7.5 mm | - 20 C | + 160 C | Bulk | NTP | ||||
Mfr: NTPAD8R0LDNB0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 8.0ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 2.7 A | 264 VAC | 8 Ohms | 15 % | 13 mm | 5.5 mm | 0.8 mm | 7.5 mm | - 20 C | + 160 C | Bulk | NTP | ||||
Mfr: NTPAJ4R0LDFB0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 4.0ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 4 A | 264 VAC | 4 Ohms | 15 % | 18 mm | 5.5 mm | 0.8 mm | 10 mm | - 20 C | + 160 C | Bulk | NTP | ||||
Mfr: NTPA7160LB1AZ TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 16.0ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 1.2 A | 264 VAC | 16 Ohms | 15 % | 7 mm | 5 mm | 0.6 mm | 5 mm | - 20 C | + 160 C | Ammo Pack | NTP | ||||
Mfr: NF15AA0100M-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineInrush Current Limiters 10 OHM 20% | Not Available Online | PCB Mount | Radial | 3.3 A | 10 Ohms | 20 % | 15 mm | 6 mm | 1 mm | 7.62 mm | - 40 C | + 200 C | NF | ||||||
Mfr: NF15AA0509M-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineInrush Current Limiters ICL 15MM 5k Ohm 20% Leaded | Not Available Online | PCB Mount | Radial | 4.9 A | 5 Ohms | 20 % | 15 mm | 6 mm | 1 mm | 7.62 mm | - 40 C | + 200 C | Bulk | NF | |||||
Not Available Online | PCB Mount | Radial | 3 A | 2.5 Ohms | 20 % | 0.6 in | 0.31 in | ST | |||||||||||
Not Available Online | PCB Mount | Radial | 7 A | 5 Ohms | 20 % | 0.925 in | 0.275 in | 0.31 in | Bulk | ST | |||||||||
Not Available Online | PCB Mount | Radial | Bulk | B57213Px_M3_1 | B57213P 220M301 | ||||||||||||||
Not Available Online | PCB Mount | Radial | Reel | B57211P0_M3x1 | B57211P 809M351 | ||||||||||||||
Not Available Online | PCB Mount | Radial | B57364S | ||||||||||||||||
Not Available Online | PCB Mount | Radial | B57364S | ||||||||||||||||
Not Available Online | PCB Mount | Radial | B57235S | ||||||||||||||||
Not Available Online | PCB Mount | Radial | B57235S | ||||||||||||||||
Mfr: B57153S809M51 TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters NTC THERMISTOR S 153/8 /M 51 | Not Available Online | PCB Mount | Radial | 2.2 A | 115 VAC, 230 VAC | 8 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | B57153S | B57153S 809M 51 |