Inrush Current Limiters
1.292 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | Radial - Kinked Lead | 2.8 A | 115 VAC, 230 VAC | 5 Ohms | 25 % | 13.97 mm | 4.57 mm | - 50 C | + 175 C | Bulk | CL | RL4504-3.28-59-S50 | ||||||
0In Stock | PCB Mount | Radial - Kinked Lead | 16 A | 115 VAC, 230 VAC | 500 mOhms | 25 % | 23.62 mm | 5.59 mm | - 50 C | + 175 C | Bulk | CL | RL8206-.35-45-S9 | ||||||
0In Stock | PCB Mount | Radial - Kinked Lead | 12 A | 115 VAC, 230 VAC | 700 mOhms | 25 % | 19.55 mm | 5.58 mm | - 50 C | + 175 C | Bulk | CL | RL6606-.500-45-S15 | ||||||
0In Stock | PCB Mount | Radial - Kinked Lead | 6 A | 115 VAC, 230 VAC | 5 Ohms | 25 % | 19.56 mm | 5.59 mm | - 50 C | + 175 C | Bulk | CL | RL6606-3.28-59-S33 | ||||||
Mfr: B57127P0509M301 TTI: B57127P0509M301 TDK Availability: 0In StockInrush Current Limiters 5 OHM 20% NTC | 0In Stock | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, P27 31mm | B57127P509M301 | |||||||||||||
0In Stock | PCB Mount | Radial | 6 A | 115 VAC, 230 VAC | 2.2 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S229M | ||||
Mfr: B57238S0220M051 TTI: B57238S0220M051 TDK Availability: 0In StockInrush Current Limiters S 238/22 M51 | 0In Stock | PCB Mount | Radial | 4 A | 115 VAC, 230 VAC | 22 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S238 16mm | B57238S220M51 | |||
Mfr: MS3250006L TTI: MS3250006L Vishay / Ametherm Availability: 0In StockInrush Current Limiters 32mm 50ohm 6A 16AWG INRSH CURR LIMITER UL Approved | 0In Stock | Reel | MS | ||||||||||||||||
0In Stock | PCB Mount | Radial | 1.8 A | 115 VAC, 230 VAC | 15 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S153 8.5mm | B57153S150M51 | ||||
Mfr: B57236S0100M051 TTI: B57236S0100M051 TDK Availability: 0In StockInrush Current Limiters S 236/10 M51 | 0In Stock | PCB Mount | Radial | 3.5 A | 115 VAC, 230 VAC | 10 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S100M51 | |||
Mfr: B57236S0200M051 TTI: B57236S0200M051 TDK Availability: 0In StockInrush Current Limiters S 236/20 M51 | 0In Stock | PCB Mount | Radial | 2.8 A | 115 VAC, 230 VAC | 20 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S200M51 | |||
0In Stock | PCB Mount | Radial | 4 A | 115 VAC, 230 VAC | 16 Ohms | 25 % | 19.56 mm | 5.59 mm | 8.33 mm | - 50 C | + 175 C | Bulk | CL | RL6606-10-73-S2 | |||||
0In Stock | PCB Mount | Radial | 8 A | 115 VAC, 230 VAC | 2.5 Ohms | 25 % | 19.56 mm | 5.59 mm | 8.33 mm | - 50 C | + 175 C | Bulk | CL | RL6606-1.645-59-S2 | |||||
0In Stock | PCB Mount | Radial | 3.4 A | 115 VAC, 230 VAC | 25 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S238 16mm | B57238S250M | ||||
Mfr: B57211P0409M301 TTI: B57211P0409M301 TDK Availability: 0In StockInrush Current Limiters 20OHMS 3A 330UF RMIN@IMAX 0.38OHMS | 0In Stock | PCB Mount | Radial | 5 A | 110 VAC, 375 VAC | 4 Ohms | 20 % | 13 mm | 6 mm | 0.8 mm | 7.5 mm | - 40 C | + 150 C | Reel | NTC THERMISTOR ICL, P11 13mm | B57211P409M301 | |||
0In Stock | PCB Mount | Radial | 1.5 A | 115 VAC, 230 VAC | 120 Ohms | 20 % | 11.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S236 9.5/11.5mm | B57236S121M | ||||
0In Stock | PCB Mount | Radial | 15 A | 115 VAC, 230 VAC | 2.5 Ohms | 0.2 | 22 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL22 | |||||||
0In Stock | PCB Mount | Radial | 3.5 A | 115 VAC, 230 VAC | 8 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S235 9.5mm | B57235S809M | ||||
Mfr: B57237S0259M051 TTI: B57237S0259M051 TDK Availability: 0In StockInrush Current Limiters S 237/2.5 M51 | 0In Stock | PCB Mount | Radial | 6.5 A | 115 VAC, 230 VAC | 2.5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S237 15mm | B57237S259M51 | |||
Mfr: B57153S0160M000 TTI: B57153S0160M000 TDK Availability: 0In StockInrush Current Limiters S 153/16 M | 0In Stock | PCB Mount | Radial | 1.7 A | 115 VAC, 230 VAC | 16 Ohms | 20 % | 8.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S153 8.5mm | B57153S160M | |||
Mfr: B57235S0809M054 TTI: B57235S0809M054 TDK Availability: 0In StockInrush Current Limiters 8 Ohms 3.5amps 2900k | 0In Stock | PCB Mount | Radial | 3.5 A | 115 VAC, 230 VAC | 8 Ohms | 20 % | 9.5 mm | 6 mm | 0.6 mm | 5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S235 9.5mm | B57235S809M54 | |||
0In Stock | PCB Mount | Radial | 3.2 A | 115 VAC, 230 VAC | 10 Ohms | 25 % | 10.16 mm | 4.32 mm | 6.35 mm | - 50 C | + 175 C | Bulk | CL | RL3004-6.56-59-S7 | |||||
Mfr: B57364S0109M051 TTI: B57364S0109M051 TDK Availability: 0In StockInrush Current Limiters S 364/1 M51 | 0In Stock | PCB Mount | Radial | 16 A | 230 VAC | 1 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Reel | NTC THERMISTOR ICL, S364 21mm | B57364S109M51 | |||
0In Stock | PCB Mount | Radial | 6 A | 115 VAC, 230 VAC | 7 Ohms | 20 % | 16 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | NTC THERMISTOR ICL, S238 16mm | B57238S709M | ||||
Mfr: B57213P0220M301 TTI: B57213P0220M301 TDK Availability: 0In StockInrush Current Limiters 20 OHM 20% NTC THERMISTOR | 0In Stock | PCB Mount | Radial | Reel | NTC THERMISTOR ICL, P13 14.5mm | B57213P220M301 |